| Quantité | Prix |
|---|---|
| 1+ | 407,080 $ |
| 5+ | 383,130 $ |
| 10+ | 372,190 $ |
Aperçu du produit
LCTWB0658-TQ is a fixed break-over type torque wrench with 5/8 bit for TNC connectors and a present value of 6.1 in-lbs. L-com’s LCTWB0658-TQ break-over torque wrench allow accurate mating force when assembling and disassembling a variety of RF coaxial connectors. The unique feature of break-over torque wrench is that will break at the pivot point once the present torque value is achieved, effectively preventing the user from over tightening the coupling nut on the connector which is not possible with a click style torque wrench. Our break-over TNC torque wrench is lab-quality tools made with a durable nickel-plated steel alloy wrench head connected to a lightweight, black anodized aluminum handle. Application includes lab environments, production cable attachment, field install and testing, applying accurate torque, preventing over torque.
- Each break-over torque wrench comes secured inside a labeled wooden box
- Fixed torque type, break-over design type
Spécifications techniques
Wrench
0.69N-m
0.625"
-
6.1in-lb
15.9mm
169.6mm
To Be Advised
Documents techniques (1)
Législation et Questions environnementales
Certificat de conformité du produit