| Quantité | Prix |
|---|---|
| 1+ | 276,610 $ |
Informations produit
Aperçu du produit
The 280044 from Mountz is an IPT preset click wrench. This preset click wrench (internally adjustable) ensures a reliable tightening process. A preset click wrench securely prevents an operator from either incidentally or intentionally tampers with a tool's torque setting. The cost effective click wrenches are durable and robust for a wide variety of industrial fastening applications. The wrench features a ratcheting head style and is built with high quality materials. It features low repair frequency, less repair costs and ideal for production environments. It is designed and manufactured to meet or exceed the accuracy and repeatability of ISO 6789:2003 (+/- 4% of setting).
- 22.1lbf.ft to 110.7lbf.ft, 30Nm to 150N.m torque range
- Length is 15 1/4inch (386mm)
- Drive size is 3/8" Sq Dr, weight is 2.4lbs (1.08Kg)
- Bi-directional ratchet head, preset click wrench with a square drive
- Tamper-proof internal adjustment, no external adjustment scale
- Crafted with strong steel shaft with high corrosion resistance
- Lightly knurled non-slip grip, 48 tooth ratchet
- Must be preset using a torque analyzer, requires torque adjusting key (sold separately)
- Positive click can be heard and felt when torque is reached
Spécifications techniques
Ratchet
30N-m to 150N-m
0.375"
IPT Series
22.1ft-lb to 110.7ft-lb
9.52mm
386mm
No SVHC (07-Nov-2024)
Documents techniques (1)
Législation et Questions environnementales
Certificat de conformité du produit