| Quantité | Prix |
|---|---|
| 1+ | 239,330 $ |
Informations produit
Aperçu du produit
The DFB2426 is a dual function Wrap/Unwrap Bit/Sleeve Set accepts 24 to 26AWG wire gauge. It represents a truly revolutionary approach to wire wrapping, by combining both wrap and unwrap functions into one bit/sleeve set. The bit is precision machined for high quality wrapping in the clockwise direction, but also includes the removal mechanism that is used to unwrap when operated counter-clockwise. The user can quickly and easily switch back and forth between wrap and unwrap mode by retracting or extending the retractable sleeve and flipping the switch on a wrap/unwrap power tool. This product, which can wrap or unwrap wire (depending on set), enables the user to maximize operating efficiency while eliminating the need to purchase and carry extra tools or bits for unwrapping. Also, to prevent pin-to-pin shorting, the retractable sleeve is coated with a durable 1000V dielectric material.
Applications
Industrial
Spécifications techniques
Bit / Sleeve
0.054"
26AWG to 24AWG
24
No SVHC (21-Jan-2025)
-
0.065"
26
-
Documents techniques (1)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit