| Quantité | Prix |
|---|---|
| 1+ | 145,880 $ |
Aperçu du produit
05020104001 is a Joker XL self-setting, adjustable spanner. With its continuous and parallel jaws the Joker 6004 replaces several single spanner sizes. The required size is automatically and continuously set when attaching the tool to the hexagon bolt or screw. The integrated lever mechanism securely clamps the hexagon screw or bolt between the jaws, which significantly reduces the risk of slippage or damage. The ratchet feature ensures fast and consistent screwdriving without removing the tool. By using the corner-width rectangular prisms, a back-pivoting angle of only 30° can be achieved. The single-arm design, in conjunction with the ratchet feature and the corner-width prism, makes it possible to work even in confined spaces. The adjustable Joker 6004 is the universal screwdriving tool.
- Adjustable Joker 6004 covers all metric and imperial dimensions in respective field of application
- Automatic and continuous grip of hexagon screws and bolts
- Lever mechanism when gripping avoids slipping and damage
- Fast and consistent screwdriving without removing the wrench due to mechanical ratchet functionality
- Return angle of only 30° through placement in the corner-width rectangular prisms in the open end
- Gentle to the screw, ratchet mechanism for fast work
- Small return angle, useful hole for hanging
- Wrench size rage from 19 to 24mm, 256mm total length, 16mm head thickness
Spécifications techniques
256mm
Joker
24mm
No SVHC (27-Jun-2024)
Documents techniques (1)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit