Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
FabricantGEARWRENCH
Réf. Fabricant81376Copie
Code Commande43AK6937
Gamme de produit120XP Series
Votre numéro de pièce
1 013 En Stock
Inventaire du fournisseur disponible pour livraison directe des articles en stock
Commandez avant 18 h
| Quantité | Prix |
|---|---|
| 1+ | 202,010 $ |
Prix pour :Each
Minimum: 1
Multiple: 1
202,01 $
Note à la ligne
Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
Informations produit
FabricantGEARWRENCH
Réf. Fabricant81376Copie
Code Commande43AK6937
Gamme de produit120XP Series
Fiche technique
AF Size - Metric-
AF Size - Imperial0.5"
Length25"
Product Range120XP Series
SVHCTo Be Advised
Aperçu du produit
81376 is a 1/2" drive 120XP locking flex head ratchet 25". The GEARWRENCH 120XP™ ratchets take access and speed to the next level, making it easier and quicker to complete jobs. The double stacked pawl design gives 120 positions providing a 3 degree ratcheting arc. All of the ratchets feature a low profile head and flush mounted on/off switch, allowing better access in tight spaces. The ratchets are a bright, full polish chrome to resist rust & corrosion and have an enclosed head design which allows for extreme resistance to dirt infiltration. Available in standard and extra-long length handles.
- Double-stacked pawls alternately engage the 60-tooth gear, providing exceptional strength
- 9 pos push button locking flex head offers locked and unlocked position for adjustable angled access
- Compact head design, up to 22% more compact than existed ratchets
- Enclosed head design for extreme resistance to dirt infiltration
- Highly visible on/off markings on the head for fast size identification
- 25" extra long handle design for additional access to more fasteners
- Bright, full polish chrome finish easily wipes clean and resists corrosion
- Meets or exceeds ASME specifications, contoured handle style
- 0.685inch head thickness, 25.0inch overall length, 1.449inch head width
- Full lifetime warranty, full polish chrome finish, alloy steel material
Spécifications techniques
AF Size - Metric
-
Length
25"
SVHC
To Be Advised
AF Size - Imperial
0.5"
Product Range
120XP Series
Documents techniques (1)
Législation et Questions environnementales
US ECCN:Unknown
EU ECCN:Unknown
Conforme RoHS :Non applicable
Conforme à la norme RoHS Phthalates:Non applicable
SVHC :To Be Advised
Télécharger le certificat de conformité du produit
Certificat de conformité du produit