Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.

Available to Order by Phone
Pour plus d'informations sur le dernier état du stock, veuillez nous contacter.
Informations produit
FabricantBOSCH
Réf. FabricantIXO IV MEDIUMCopie
Code Commande33R0169
Battery Voltage3.6V
Chuck Size-
Torque Max3N-m
Battery Capacity1.3Ah
Kit ContentsCharger, 10 Bit Set Holder, Angle Screw Adapter
Product Range-
Plug Type-
SVHCTo Be Advised
Aperçu du produit
The IXO IV MEDIUM is a Cordless Screwdriver with forward/reverse indication and charge level indication via LED and automatic spindle lock for manual tightening or loosening of screws. Optimum storage in the charging station. Soft grip for a better and more comfortable hold.
- No memory effect, no self-discharge - always ready for use thanks to lithium-ion technology
- PowerLight - Thanks to the built-in LED, work piece is always well lit and clearly visible
- Magnetic bit holder with hexagonal shank chucks
- 180RPM No-load speed
- 3Nm Maximum torque
Applications
Maintenance & Repair
Contenu
Cordless screwdriver, Charger, Bit set holder with 10 bits including Ikea bit, Angle screw adapter.
Spécifications techniques
Battery Voltage
3.6V
Torque Max
3N-m
Kit Contents
Charger, 10 Bit Set Holder, Angle Screw Adapter
Plug Type
-
Chuck Size
-
Battery Capacity
1.3Ah
Product Range
-
SVHC
To Be Advised
Législation et Questions environnementales
US ECCN:EAR99
EU ECCN:Unknown
Conforme RoHS :Non applicable
Conforme à la norme RoHS Phthalates:Non applicable
SVHC :To Be Advised
Télécharger le certificat de conformité du produit
Certificat de conformité du produit