2. Tools & Production Supplies
                                                                                                  3. Tools - Power & Machine Tools
                                                                                                  4. Drill Bits
                                                                                                  5. Step Drill Bits
                                                                                                  Imprimer la page

                                                                                                  QRST14

                                                                                                  Step Drill Bit, Quick Release, 0.875" Bit Size, 0.88" Length

                                                                                                  KLEIN TOOLS
                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  KLEIN TOOLS QRST14
                                                                                                  FabricantKLEIN TOOLS
                                                                                                  Réf. FabricantQRST14
                                                                                                  Code Commande85AK3886
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Découvrez tous les documents techniques
                                                                                                  Disponible sur commande
                                                                                                  Livraison estimée après confirmations des commandes.Vous serez facturé à l’expédition.
                                                                                                  QuantitéPrix
                                                                                                  1+55,580 $
                                                                                                  Prix pour :Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  55,58 $
                                                                                                  Note à la ligne
                                                                                                  Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
                                                                                                  Ce numéro sera ajouté à la confirmation de commande, à la facture, au bon d’expédition, au courriel de confirmation Web et à l’étiquette.

                                                                                                  Informations produit

                                                                                                  KLEIN TOOLS
                                                                                                  FabricantKLEIN TOOLS
                                                                                                  Réf. FabricantQRST14
                                                                                                  Code Commande85AK3886
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Drill Bit Size Metric22.22mm
                                                                                                  Drill Bit Size Imperial0.875"
                                                                                                  Effective Length-
                                                                                                  Overall Length0.88"
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Aperçu du produit

                                                                                                  QRST14 is a quick release, double spiral flute, step drill bit. The dual spiral flutes on these step drill bits help pull the step bit through the material for faster cutting. The aluminum titanium coating is 10 times more durable than steamed black oxide for longer bit life. Impact rated, the 1/4-Inch hex shank provides a firm, positive grip and allows quick and convenient usage with an impact driver and a drill. Twelve hole sizes with laser marking for easy identification. For use on steel (up to 16 gauge), wood, plastic, and aluminum.

                                                                                                  • Suitable for multi-material drilling application
                                                                                                  • Aluminum titanium nitride coating, dual spiral fluting
                                                                                                  • 1/4'' hex shank type, 0.88'' overall length, 3.2'' overall height
                                                                                                  • 0.88'' overall width, high speed steel material
                                                                                                  • 3/16'' to 7/8'' size range
                                                                                                  • Impact rated shaft allows for use with impact drivers and standard drills
                                                                                                  • Double spiral flute removes chips for faster cuts and drilling
                                                                                                  • Laser markings are easy to read for quick size identification of 12 hole sizes
                                                                                                  • Fast-starting, non-walking drill tip
                                                                                                  • Quick-release, 1/4-Inch hex shank provides a firm, positive grip and won't spin out in the drill

                                                                                                  Remarques

                                                                                                  Always ensure that you and persons in the vicinity wear approved eye protection.

                                                                                                  Spécifications techniques

                                                                                                  Drill Bit Size Metric

                                                                                                  22.22mm

                                                                                                  Effective Length

                                                                                                  -

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Drill Bit Size Imperial

                                                                                                  0.875"

                                                                                                  Overall Length

                                                                                                  0.88"

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Documents techniques (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Législation et Questions environnementales

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  Conforme RoHS :Non applicable
                                                                                                  Conforme à la norme RoHS Phthalates:Non applicable
                                                                                                  SVHC :To Be Advised
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
                                                                                                  Corporate Responsibility