Chassis Mount Transformers:

23 produit(s) trouvé(s)
Afficher
Acheteur
Ingénieur
Fabricant
Chassis Mount Transformer Type
Primary Voltages
Secondary Voltages
Power Rating
Frequency Range
Winding Type
Current Rating
Transformer Terminals
Isolation Voltage
Product Range
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
ComparerPrix pourQuantité
79K0012

RoHS

Date/Lot Code

Each
1+
16,980 $
5+
16,560 $
10+
16,130 $
25+
15,450 $
50+
14,770 $
Plus de tarifs
Min : 1 / Mult : 1
Split Bobbin
2 x 115V
2 x 12V
5VA
50Hz / 60Hz
Dual Primary, Dual Secondary
420mA
Wire Leaded
3.5kV
VPL Series
70M7630

RoHS

Date/Lot Code

Each
1+
53,390 $
5+
50,730 $
10+
48,580 $
25+
46,460 $
50+
44,320 $
Plus de tarifs
Min : 1 / Mult : 1
Split Bobbin
115V, 230V
2 x 12V
50VA
50Hz / 60Hz
Dual Primary, Dual Secondary
4.166A
Wire Leaded
3.5kV
VPL Series
06H1414

RoHS

Each
1+
21,050 $
5+
19,880 $
10+
17,480 $
25+
15,700 $
50+
14,710 $
Plus de tarifs
Min : 1 / Mult : 1
Split Bobbin
115V, 230V
2 x 12V
10VA
50Hz / 60Hz
Dual Primary, Dual Secondary
820mA
Wire Leaded
3.5kV
VPL Series
50H5478

RoHS

Each
1+
17,750 $
5+
16,780 $
10+
15,500 $
25+
13,630 $
50+
12,420 $
Plus de tarifs
Min : 1 / Mult : 1
Split Bobbin
2 x 115V
2 x 7
5VA
50Hz / 60Hz
Dual Primary, Dual Secondary
710mA
Wire Leaded
3.5kV
VPL Series
50H5477

RoHS

Each
1+
21,670 $
5+
20,470 $
10+
17,990 $
25+
16,160 $
50+
15,140 $
Plus de tarifs
Min : 1 / Mult : 1
Split Bobbin
115V, 230V
2 x 6.3V
10VA
50Hz / 60Hz
Dual Primary, Dual Secondary
1.59A
Wire Leaded
3.5kV
VPL Series
50H5492

RoHS

Each
1+
30,500 $
5+
28,820 $
10+
25,330 $
25+
22,760 $
50+
21,330 $
Plus de tarifs
Min : 1 / Mult : 1
Split Bobbin
115V, 230V
2 x 12.6V
25VA
50Hz / 60Hz
Dual Primary, Dual Secondary
1.98A
Wire Leaded
3.5kV
VPL Series
50H5489

RoHS

Each
1+
29,640 $
5+
28,010 $
10+
24,620 $
25+
22,110 $
50+
20,730 $
Plus de tarifs
Min : 1 / Mult : 1
Split Bobbin
115V, 230V
2 x 12V
25VA
50Hz / 60Hz
Dual Primary, Dual Secondary
2.08A
Wire Leaded
3.5kV
VPL Series
50H5486

RoHS

Each
1+
17,750 $
5+
16,780 $
10+
15,500 $
25+
13,630 $
50+
12,420 $
Plus de tarifs
Min : 1 / Mult : 1
Split Bobbin
115V, 230V
2 x 10V
5VA
50Hz / 60Hz
Dual Primary, Dual Secondary
500mA
Wire Leaded
3.5kV
VPL Series
50H5476

RoHS

Each
1+
18,280 $
5+
17,280 $
10+
15,960 $
25+
14,030 $
50+
12,780 $
Plus de tarifs
Min : 1 / Mult : 1
Split Bobbin
115V, 230V
2 x 6.3V
5VA
50Hz / 60Hz
Dual Primary, Dual Secondary
780mA
Wire Leaded
3.5kV
VPL Series
25H8232

RoHS

Each
1+
50,070 $
5+
46,270 $
10+
42,890 $
25+
39,530 $
50+
37,050 $
Plus de tarifs
Min : 1 / Mult : 1
Split Bobbin
115V, 230V
2 x 6.3V
50VA
50Hz / 60Hz
Dual Primary, Dual Secondary
7.94A
Wire Leaded
3.5kV
VPL Series
79K0014

RoHS

Each
1+
18,280 $
5+
17,280 $
10+
15,960 $
25+
14,030 $
50+
12,780 $
Plus de tarifs
Min : 1 / Mult : 1
Split Bobbin
115V, 230V
2 x 14V
5VA
50Hz / 60Hz
Dual Primary, Dual Secondary
360mA
Wire Leaded
3.5kV
VPL Series
79K0007

RoHS

Each
1+
21,050 $
5+
19,880 $
10+
17,480 $
25+
15,700 $
50+
14,710 $
Plus de tarifs
Min : 1 / Mult : 1
Split Bobbin
115V, 230V
2 x 8V
10VA
50Hz / 60Hz
Dual Primary, Dual Secondary
1.25A
Wire Leaded
3.5kV
VPL Series
50H5479
Each
1+
30,500 $
5+
28,820 $
10+
25,330 $
25+
22,760 $
50+
21,330 $
Plus de tarifs
Min : 1 / Mult : 1
Split Bobbin
115V, 230V
2 x 8V
25VA
50Hz / 60Hz
Dual Primary, Dual Secondary
3.13A
Wire Leaded
3.5kV
VPL Series
28M9302

RoHS

Each
1+
17,750 $
5+
16,780 $
10+
15,500 $
25+
13,630 $
50+
12,420 $
Plus de tarifs
Min : 1 / Mult : 1
Split Bobbin
115V, 230V
2 x 8V
5VA
50Hz / 60Hz
Dual Primary, Dual Secondary
620mA
Wire Leaded
3.5kV
VPL Series
50H5483
Each
1+
30,510 $
5+
28,840 $
10+
25,350 $
25+
22,760 $
50+
21,340 $
Plus de tarifs
Min : 1 / Mult : 1
Split Bobbin
115V, 230V
1.25V, 2.5V
25VA
50Hz / 60Hz
Dual Primary, Dual Secondary
20A
Wire Leaded
3.5kV
VPL Series
50H5487

RoHS

Each
1+
50,070 $
5+
46,270 $
10+
42,890 $
25+
39,530 $
50+
37,050 $
Plus de tarifs
Min : 1 / Mult : 1
Split Bobbin
115V, 230V
2 x 10V
50VA
50Hz / 60Hz
Dual Primary, Dual Secondary
5A
Wire Leaded
3.5kV
VPL Series
50H5499

RoHS

Each
1+
51,730 $
5+
47,800 $
10+
44,320 $
25+
40,830 $
50+
38,280 $
Plus de tarifs
Min : 1 / Mult : 1
Split Bobbin
115V, 230V
2 x 14V
56VA
50Hz / 60Hz
Dual Primary, Dual Secondary
4A
Wire Leaded
3.5kV
VPL Series
70M7631

RoHS

Each
1+
48,670 $
5+
44,960 $
10+
41,690 $
25+
38,410 $
50+
36,020 $
Plus de tarifs
Min : 1 / Mult : 1
Split Bobbin
115V, 230V
2 x 18
50VA
50Hz / 60Hz
Dual Primary, Dual Secondary
2.778A
Wire Leaded
3.5kV
VPL Series
50H5488

RoHS

Each
1+
21,670 $
5+
20,470 $
10+
17,990 $
25+
16,160 $
50+
15,140 $
Plus de tarifs
Min : 1 / Mult : 1
Split Bobbin
115V, 230V
2 x 10V
10VA
50Hz / 60Hz
Dual Primary, Dual Secondary
1A
Wire Leaded
3.5kV
VPL Series
70M7629

RoHS

Each
1+
27,290 $
5+
24,830 $
Min : 1 / Mult : 1
Split Bobbin
2 x 115V
2 x 6.3V
25VA
50Hz / 60Hz
Dual Primary, Dual Secondary
1.98A
Wire Leaded
3.5kV
VPL Series
28M9307

RoHS

Each
1+
17,750 $
5+
16,780 $
10+
15,500 $
25+
13,630 $
50+
12,420 $
Plus de tarifs
Min : 1 / Mult : 1
Split Bobbin
115V, 230V
2 x 18
5VA
50Hz / 60Hz
Dual Primary, Dual Secondary
280mA
Wire Leaded
3.5kV
VPL Series
28M9300

RoHS

Each
1+
16,960 $
5+
16,550 $
10+
16,110 $
25+
15,430 $
Min : 1 / Mult : 1
Split Bobbin
115V, 230V
2 x 5V
5VA
50Hz / 60Hz
Dual Primary, Dual Secondary
1A
Wire Leaded
3.5kV
VPL Series
50H5504

RoHS

Each
1+
21,660 $
5+
20,470 $
10+
17,990 $
25+
16,160 $
50+
15,140 $
Plus de tarifs
Min : 1 / Mult : 1
Split Bobbin
115V, 230V
2 x 18
10VA
50Hz / 60Hz
Dual Primary, Dual Secondary
560mA
Wire Leaded
3.5kV
VPL Series
1-23 sur 23 articles
sur 1 page(s)

Fournisseurs populaires

SUPERIOR ELECTRIC
STACO ENERGY PRODUCTS
HAMMOND MANUFACTURING
TRIAD MAGNETICS