VPL20-250
Chassis Mount Transformer, World Series, Split Bobbin, 115V, 230V, 2 x 10V, 5 VA, 50Hz / 60Hz

| Fabricant | TRIAD MAGNETICS |
|---|---|
| Réf. Fabricant | VPL20-250Copie |
| Délai d’approvisionnement standard du fabricant | 27 semaines |
| Code Commande | 50H5486 |
| Gamme de produit | VPL Series |
| Votre numéro de pièce | |
| Fiche technique |
| Quantité | Prix |
|---|---|
| 1+ | 19,780 $ |
| 5+ | 19,330 $ |
| 10+ | 18,890 $ |
| 25+ | 18,340 $ |
| 50+ | 17,980 $ |
| 100+ | 17,610 $ |
| 250+ | 17,230 $ |
Informations produit
| Fabricant | TRIAD MAGNETICS |
|---|---|
| Réf. Fabricant | VPL20-250Copie |
| Délai d’approvisionnement standard du fabricant | 27 semaines |
| Code Commande | 50H5486 |
| Gamme de produit | VPL Series |
| Fiche technique | |
| Chassis Mount Transformer Type | Split Bobbin |
| Primary Voltages | 115V, 230V |
| Secondary Voltages | 2 x 10V |
| Power Rating | 5VA |
| Frequency Range | 50Hz / 60Hz |
| Winding Type | Dual Primary, Dual Secondary |
| Current Rating | 500mA |
| Transformer Terminals | Wire Leaded |
| Isolation Voltage | 3.5kV |
| Product Range | VPL Series |
| SVHC | No SVHC (25-Jun-2025) |
Aperçu du produit
The World series triad chassis mount Toroidal Transformer provides efficient, compact and cool running. It is approved to UL 506 and CE IE C 61558-1 and 615 58-2-6 and is constructed with a class B (130C) rated insulation system. The toroidal transformer has minimal stray fields for quiet operation around sensitive circuits. The transformer consists dual primaries and dual secondaries which allows for flexibility in the input and output voltages. The primary and secondary are both electrically isolated from each other and from the core itself. It is available in sizes ranging from 25VA to 2500VA and are equipped with leads for connections.
- Centre tap contact
- 4000VAC Hipot, primary to secondary
- 86% Efficiency (typical) at full load
Applications
Industrial
Remarques
Primary and secondary windings are designed to be connected in series or parallel. Windings are not intended to be used independently.
Spécifications techniques
| Chassis Mount Transformer Type | Split Bobbin |
|---|---|
| Secondary Voltages | 2 x 10V |
| Frequency Range | 50Hz / 60Hz |
| Current Rating | 500mA |
| Isolation Voltage | 3.5kV |
| SVHC | No SVHC (25-Jun-2025) |
| Primary Voltages | 115V, 230V |
|---|---|
| Power Rating | 5VA |
| Winding Type | Dual Primary, Dual Secondary |
| Transformer Terminals | Wire Leaded |
| Product Range | VPL Series |
Documents techniques (1)
Législation et Questions environnementales
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| Conforme RoHS : | Oui RoHS |
| Conforme à la norme RoHS Phthalates: | Oui RoHS |
| SVHC : | No SVHC (25-Jun-2025) |
| Télécharger le certificat de conformité du produit | Certificat de conformité du produit |