115V Chassis Mount Transformers :
274 produit(s) trouvé(s)Trouvez une vaste gamme de 115V Chassis Mount Transformers dans Newark Électronique Canada. Nous stockons une large gamme de Chassis Mount Transformers, tels que 115V, 115V, 230V, 120V & 117V, 234V Chassis Mount Transformers provenant des plus grands fabricants mondiaux, notamment : Hammond, Triad Magnetics & Block.
Afficher
Acheteur
Ingénieur
Fabricant
Output Voltage
Chassis Mount Transformer Type
Primary Voltages
Secondary Voltages
Power Rating
Output Current
Frequency Range
Winding Type
Current Rating
Transformer Terminals
Isolation Voltage
Product Range
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | |||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 25,720 $ 5+ 24,550 $ 10+ 23,400 $ 25+ 22,900 $ 50+ 22,160 $ Plus de tarifs | - | Open-Style Dual Bobbin | 115V | 24V | 24VA | - | 60Hz | Single Primary, Single Secondary | 1A | Wire Leaded | 2kV | 166 Series | ||||||
Each | 1+ 42,200 $ 5+ 41,470 $ 10+ 40,720 $ 25+ 39,970 $ 50+ 39,230 $ Plus de tarifs | - | Split Bobbin | 115V | 24V | 100VA | - | 50Hz / 60Hz | Single Primary, Single Secondary | 4A | Solder Lug | 2.5kV | F Series | ||||||
Each | 1+ 23,110 $ 5+ 21,940 $ 10+ 20,770 $ 25+ 19,440 $ 50+ 18,780 $ Plus de tarifs | - | Open-Style Low Voltage | 115V | 24V | 30VA | - | 50Hz / 60Hz | Single Primary, Single Secondary | 1.25A | Solder, Quick Connect | 2kV | 186-187 Series | ||||||
Each | 1+ 166,350 $ 5+ 155,450 $ 10+ 144,540 $ 25+ 141,260 $ 50+ 137,070 $ Plus de tarifs | - | High Voltage | 115V | 550V, 5V, 6.3V | 118VA | - | 60Hz | Single Primary, Dual Secondary | 144mA | Wire Leaded | 2kV | 200 Series | ||||||
TRIAD MAGNETICS | Each | 1+ 19,520 $ 5+ 19,090 $ 10+ 18,640 $ 25+ 18,310 $ 50+ 17,960 $ Plus de tarifs | - | Isolating | 115V | 24V | 9.6VA | - | 50Hz / 60Hz | Single Primary, Single Secondary | 400mA | Wire Leaded | 1.5kV | F Series | |||||
Each | 1+ 111,110 $ 5+ 106,390 $ 10+ 101,670 $ 25+ 101,140 $ 50+ 100,610 $ Plus de tarifs | - | High Voltage | 115V | 250V, 6.3V | 40VA | - | 60Hz | Single Primary, Dual Secondary | 115mA | Wire Leaded | 2kV | 200 Series | ||||||
Each | 1+ 116,930 $ 5+ 111,680 $ 10+ 106,420 $ 25+ 98,670 $ 50+ 96,370 $ Plus de tarifs | - | High Voltage | 115V | 380V, 6.3V | 43VA | - | 60Hz | Single Primary, Dual Secondary | 71mA | Wire Leaded | 2kV | 200 Series | ||||||
Each | 1+ 48,930 $ 5+ 46,240 $ 10+ 43,540 $ 25+ 41,310 $ 50+ 39,480 $ Plus de tarifs | - | Open-Style Dual Bobbin | 115V | 24V | 48VA | - | 60Hz | Single Primary, Single Secondary | 2A | Wire Leaded | 2kV | 166 Series | ||||||
Each | 1+ 21,010 $ 5+ 20,090 $ 10+ 19,160 $ 25+ 18,370 $ 50+ 17,800 $ Plus de tarifs | - | Open-Style Dual Bobbin | 115V | 12.6V | 12.6VA | - | 60Hz | Single Primary, Single Secondary | 1A | Wire Leaded | 2kV | 166 Series | ||||||
Each | 1+ 43,510 $ 5+ 42,540 $ 10+ 41,570 $ 25+ 40,800 $ | - | Safety Isolating | 115V | 115V | 35VA | - | 50Hz / 60Hz | Single Primary, Single Secondary | 300mA | Wire Leaded | 1.5kV | N Series | ||||||
Each | 1+ 16,880 $ 5+ 16,420 $ 10+ 15,960 $ 25+ 15,500 $ | - | Isolating | 115V | 14V | 3.5VA | - | 50Hz / 60Hz | Single Primary, Single Secondary | 250mA | Wire Leaded | 1.5kV | F Series | ||||||
Each | 1+ 53,820 $ 5+ 51,040 $ 10+ 48,250 $ 25+ 41,770 $ 50+ 40,550 $ Plus de tarifs | - | Open-Style Dual Bobbin | 115V | 18V | 54VA | - | 60Hz | Single Primary, Single Secondary | 3A | Wire Leaded | 2kV | 166 Series | ||||||
Each | 1+ 29,310 $ 5+ 28,650 $ 10+ 28,000 $ 25+ 27,480 $ 50+ 26,970 $ Plus de tarifs | - | Safety Isolating | 115V | 115V | 15VA | - | 50Hz / 60Hz | Single Primary, Single Secondary | 130mA | Wire Leaded | 1.5kV | N Series | ||||||
Each | 1+ 51,950 $ 5+ 48,400 $ 10+ 44,870 $ 25+ 43,330 $ 50+ 41,900 $ Plus de tarifs | - | Open-Style Dual Bobbin | 115V | 6.3V | 37.8VA | - | 60Hz | Single Primary, Single Secondary | 6A | Wire Leaded | 2kV | 166 Series | ||||||
Each | 1+ 289,180 $ 5+ 277,210 $ 10+ 265,230 $ 25+ 253,430 $ 50+ 246,990 $ | - | Isolating | 115V | 115V | 500VA | - | 50Hz / 60Hz | Single Primary, Single Secondary | - | Grounded Plug, Receptacle | 2kV | 171 Series | ||||||
Each | 1+ 26,940 $ 5+ 26,090 $ 10+ 25,230 $ 25+ 21,560 $ 50+ 20,830 $ Plus de tarifs | - | Open-Style Dual Bobbin | 115V | 6.3V | 25.2VA | - | 60Hz | Single Primary, Single Secondary | 4A | Wire Leaded | 2kV | 166 Series | ||||||
Each | 1+ 24,340 $ 5+ 23,800 $ 10+ 23,260 $ 25+ 22,830 $ 50+ 22,400 $ Plus de tarifs | - | Isolating | 115V | 12.6V | 25.2VA | - | 60Hz | Single Primary, Single Secondary | 2A | Wire Leaded | 1.5kV | F Series | ||||||
Each | 1+ 199,520 $ 5+ 188,220 $ 10+ 176,940 $ 25+ 171,720 $ 50+ 166,210 $ | - | High Voltage | 115V | 700V, 5V, 6.3V | 182VA | - | 60Hz | Single Primary, Dual Secondary | 201mA | Wire Leaded | 2kV | 200 Series | ||||||
Each | 1+ 268,090 $ 5+ 253,350 $ 10+ 238,600 $ 25+ 231,170 $ 50+ 225,560 $ | - | High Voltage | 115V | 800V, 5V, 6.3V | 229VA | - | 60Hz | Single Primary, Dual Secondary | 230mA | Wire Leaded | 2kV | 200 Series | ||||||
Each | 1+ 40,840 $ 5+ 36,870 $ 10+ 32,890 $ 25+ 31,780 $ 50+ 30,920 $ Plus de tarifs | - | Open-Style Dual Bobbin | 115V | 16V | 8VA | - | 60Hz | Single Primary, Single Secondary | 500mA | Wire Leaded | 2kV | 166 Series | ||||||
Each | 1+ 61,550 $ 5+ 58,440 $ 10+ 55,340 $ 25+ 52,620 $ 50+ 51,320 $ Plus de tarifs | - | Open-Style Dual Bobbin | 115V | 18V | 90VA | - | 60Hz | Single Primary, Single Secondary | 5A | Wire Leaded | 2kV | 166 Series | ||||||
Each | 1+ 44,110 $ 5+ 41,580 $ 10+ 39,050 $ 25+ 37,730 $ 50+ 36,490 $ Plus de tarifs | - | Open-Style Dual Bobbin | 115V | 12.6V | 50.4VA | - | 60Hz | Single Primary, Single Secondary | 4A | Wire Leaded | 2kV | 166 Series | ||||||
Each | 1+ 106,210 $ 5+ 98,360 $ 10+ 90,520 $ 25+ 86,680 $ 50+ 83,570 $ Plus de tarifs | - | Low Voltage, Enclosed Dual Bobbin | 115V | 70V | 140VA | - | 60Hz | Single Primary, Single Secondary | 2A | - | 2kV | 167 Series | ||||||
Each | 1+ 232,220 $ 5+ 226,740 $ 10+ 221,280 $ 25+ 214,360 $ 50+ 211,740 $ | - | Isolating | 115V | 115V | 300VA | - | 50Hz / 60Hz | Single Primary, Single Secondary | - | Grounded Plug, Receptacle | 2kV | 171 Series | ||||||
Each | 1+ 202,690 $ 5+ 194,530 $ 10+ 186,350 $ 25+ 176,520 $ 50+ 172,000 $ Plus de tarifs | - | Isolating | 115V | 115V | 200VA | - | 50Hz / 60Hz | Single Primary, Single Secondary | - | Grounded Plug, Receptacle | 2kV | 171 Series | ||||||