0
0 articles0,00 $

12V Chassis Mount Transformers :

29 produit(s) trouvé(s)
Trouvez une vaste gamme de 12V Chassis Mount Transformers dans Newark Électronique Canada. Nous stockons une large gamme de Chassis Mount Transformers, tels que 24V, 120V, 120 X 240V & 110V, 115V, 120V Chassis Mount Transformers provenant des plus grands fabricants mondiaux, notamment : Triad Magnetics, Hammond & Carel.

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Chassis Mount Transformer Type
Primary Voltages
Secondary Voltages
Power Rating
Frequency Range
Winding Type
Current Rating
Transformer Terminals
Isolation Voltage
Product Range
24B4311

RoHS

Each
1+28,430 $
5+27,750 $
10+27,080 $
25+26,400 $
50+23,630 $
Plus de tarifs
Class 2 Energy Limiting
120V
12V
20VA
60Hz
Single Primary, Single Secondary
1.67A
-
-
BP Series
51Y4832

RoHS

Date/Lot Code

Each
1+26,340 $
5+25,760 $
10+25,180 $
25+24,720 $
50+24,250 $
Plus de tarifs
Isolating
115V
12V
24VA
60Hz
Single Primary, Single Secondary
2A
Wire Leaded
1.5kV
F Series
98M4352

RoHS

Date/Lot Code

Each
1+14,280 $
5+14,150 $
10+14,030 $
25+13,890 $
50+13,770 $
Plus de tarifs
Class 2 Energy Limiting
240V
12V
2.5VA
50Hz / 60Hz
Single Primary, Single Secondary
208mA
Solder, Quick Connect
1.5kV
-
63M5331

RoHS

Each
1+26,150 $
5+24,930 $
10+23,720 $
25+22,240 $
50+21,980 $
Plus de tarifs
Class 2 Energy Limiting
120V
12V
20VA
60Hz
Single Primary, Single Secondary
1.67A
Wire Leaded
-
BA-C-D-E Series
51R4211

RoHS

Each
1+41,880 $
5+39,790 $
10+37,690 $
25+36,670 $
50+34,060 $
Plus de tarifs
Isolating
117V
12V
48VA
50Hz / 60Hz
Single Primary, Single Secondary
4A
Wire Leaded
2kV
166 Series
50H3483

RoHS

Each
1+42,800 $
5+41,590 $
10+40,400 $
25+38,600 $
50+34,950 $
Plus de tarifs
Class 2 Energy Limiting
120V
12V
40VA
60Hz
Single Primary, Single Secondary
3.33A
Wire Leaded
-
BP Series
05T6422

RoHS

Each
1+22,300 $
5+20,990 $
10+19,670 $
25+18,550 $
50+17,940 $
Plus de tarifs
Isolating
117V
12V
4.2VA
50Hz / 60Hz
Single Primary, Dual Secondary
350mA
Wire Leaded
2kV
166 Series
10WX3797

RoHS

Each
1+26,370 $
10+25,230 $
25+23,450 $
50+21,580 $
100+18,980 $
Plus de tarifs
Power Supply
240V
12V
3VA
50Hz / 60Hz
-
-
Screw
-
-
51R4199

RoHS

Each
1+29,220 $
5+26,820 $
10+24,410 $
25+23,470 $
50+22,840 $
Plus de tarifs
Isolating
117V
12V
14.4VA
50Hz / 60Hz
Single Primary, Single Secondary
1.2A
Wire Leaded
2kV
166 Series
93K7635

RoHS

Each
1+44,260 $
5+39,550 $
10+34,840 $
25+33,670 $
50+32,720 $
Plus de tarifs
Open-Style Dual Bobbin
115V
12V
14.4VA
60Hz
Single Primary, Single Secondary
1.2A
Wire Leaded
2kV
166 Series
51R4194

RoHS

Each
1+16,630 $
5+15,980 $
10+15,320 $
25+13,630 $
50+13,180 $
Plus de tarifs
Isolating
115V
12V
3.6VA
60Hz
Single Primary, Single Secondary
300mA
Wire Leaded
2kV
166 Series
51R4198

RoHS

Each
1+18,620 $
5+17,660 $
10+16,700 $
25+16,030 $
50+14,890 $
Plus de tarifs
Isolating
115V
12V
12VA
60Hz
Single Primary, Single Secondary
1A
Wire Leaded
2kV
166 Series
15R3954

RoHS

Each
1+25,340 $
5+24,010 $
10+22,660 $
25+21,690 $
50+21,010 $
Plus de tarifs
Isolating
115V
12V
24VA
60Hz
Single Primary, Single Secondary
2A
Wire Leaded
2kV
166 Series
51R4196

RoHS

Each
1+30,710 $
5+27,760 $
10+24,800 $
25+23,380 $
50+22,580 $
Plus de tarifs
Isolating
117V
12V
8.4VA
50Hz / 60Hz
Single Primary, Single Secondary
700mA
Wire Leaded
2kV
166 Series
51R4195

RoHS

Each
1+21,840 $
5+19,520 $
10+17,200 $
25+17,130 $
50+17,060 $
Plus de tarifs
Isolating
115V
12V
4.2VA
60Hz
Single Primary, Single Secondary
350mA
Wire Leaded
2kV
166 Series
02F479

RoHS

Date/Lot Code

Each
1+17,490 $
5+16,610 $
10+15,470 $
25+13,790 $
50+12,720 $
Plus de tarifs
Isolating
115V
12V
1.8VA
50Hz / 60Hz
Single Primary, Single Secondary
150mA
Wire Leaded
1.5kV
F Series
98M4351

RoHS

Each
1+14,280 $
5+14,150 $
10+14,030 $
25+13,890 $
50+13,770 $
Plus de tarifs
Class 2 Energy Limiting
120V
12V
2.5VA
50Hz / 60Hz
Single Primary, Single Secondary
250mA
Solder Lug
-
TCT Series
98M4383

RoHS

Date/Lot Code

Each
1+42,000 $
5+39,900 $
10+35,530 $
25+32,310 $
50+30,530 $
Plus de tarifs
Class 2 Energy Limiting
120V
12V
50VA
50Hz / 60Hz
Single Primary, Single Secondary
4.17A
Wire Leaded
-
TCT Series
92B9844

RoHS

Each
1+19,090 $
5+18,130 $
10+16,880 $
25+15,040 $
50+13,880 $
Plus de tarifs
Isolating
115V
12V
4.2VA
60Hz
Single Primary, Single Secondary
350mA
Wire Leaded
1.5kV
F Series
27C4319

RoHS

Each
1+16,820 $
Isolating
115V
12V
14.4VA
60Hz
Single Primary, Single Secondary
1.2A
Wire Leaded
1.5kV
F Series
98M4359

RoHS

Date/Lot Code

Each
1+27,790 $
5+27,180 $
10+26,570 $
25+26,070 $
50+25,580 $
Plus de tarifs
Class 2 Energy Limiting
120V
12V
40VA
50Hz / 60Hz
Single Primary, Single Secondary
3.34A
Wire Leaded
-
TCT Series
98M4396

RoHS

Each
1+31,490 $
5+30,930 $
10+30,380 $
25+29,820 $
50+29,260 $
Plus de tarifs
Class 2 Energy Limiting
120V, 240V
12V
50VA
50Hz / 60Hz
Single Primary, Single Secondary
4.17A
Solder Lug
-
TCT Series
28M9251

RoHS

Each
1+114,260 $
5+109,300 $
10+106,810 $
25+96,390 $
50+89,420 $
Plus de tarifs
Isolating
115V
12V
132VA
50Hz / 60Hz
Single Primary, Single Secondary
11A
Wire Leaded
3kV
F Series
66F7454

RoHS

Each
1+22,240 $
5+19,760 $
10+17,270 $
25+16,570 $
50+16,160 $
Plus de tarifs
Open-Style Dual Bobbin
115V
12V
1.8VA
60Hz
Single Primary, Single Secondary
150mA
Wire Leaded
2kV
166 Series
98M4382

RoHS

Each
1+34,210 $
5+33,450 $
10+32,680 $
25+32,070 $
Class 2 Energy Limiting
120V
12V
50VA
50Hz / 60Hz
Single Primary, Single Secondary
4.17A
Solder Lug
-
TCT Series
1-25 sur 29 articles
sur 2 page(s)

Fournisseurs populaires

SUPERIOR ELECTRIC
STACO ENERGY PRODUCTS
HAMMOND MANUFACTURING
TRIAD MAGNETICS