0
0 articles0,00 $

24V Chassis Mount Transformers :

222 produit(s) trouvé(s)
Trouvez une vaste gamme de 24V Chassis Mount Transformers dans Newark Électronique Canada. Nous stockons une large gamme de Chassis Mount Transformers, tels que 24V, 120 X 240V, 120V & 110V, 115V, 120V Chassis Mount Transformers provenant des plus grands fabricants mondiaux, notamment : Hammond Power Solutions, Square D By Schneider Electric, Triad Magnetics, Block & ACI.

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Chassis Mount Transformer Type
Primary Voltages
Secondary Voltages
Power Rating
Frequency Range
Winding Type
Current Rating
Transformer Terminals
Isolation Voltage
Product Range
36C8048

RoHS

Each
1+37,060 $
5+35,990 $
10+34,900 $
25+33,760 $
50+32,540 $
Plus de tarifs
Class 2 Energy Limiting
120V
24V
40VA
60Hz
Single Primary, Single Secondary
1.67A
Wire Leaded
-
BP Series
51R4200

RoHS

Each
1+24,910 $
5+23,730 $
10+22,530 $
25+20,250 $
50+19,560 $
Plus de tarifs
Open-Style Dual Bobbin
115V
24V
24VA
60Hz
Single Primary, Single Secondary
1A
Wire Leaded
2kV
166 Series
03F1011

RoHS

Each
1+20,900 $
5+20,430 $
10+19,950 $
25+19,570 $
50+19,190 $
Plus de tarifs
Isolating
115V
24V
9.6VA
50Hz / 60Hz
Single Primary, Single Secondary
400mA
Wire Leaded
1.5kV
F Series
94F1956

RoHS

Date/Lot Code

Each
1+45,560 $
5+44,530 $
10+43,500 $
25+42,690 $
50+41,860 $
Plus de tarifs
Split Bobbin
115V
24V
100VA
50Hz / 60Hz
Single Primary, Single Secondary
4A
Solder Lug
2.5kV
F Series
96F5529

RoHS

Each
1+43,990 $
5+41,690 $
10+39,380 $
25+37,470 $
50+36,420 $
Plus de tarifs
Open-Style Dual Bobbin
115V
24V
48VA
60Hz
Single Primary, Single Secondary
2A
Wire Leaded
2kV
166 Series
24B4293

RoHS

Each
1+28,950 $
5+27,450 $
10+25,940 $
25+24,910 $
50+24,160 $
Plus de tarifs
Class 2 Energy Limiting
120V
24V
40VA
60Hz
Single Primary, Single Secondary
1.67A
Wire Leaded
-
BA-C-D-E Series
99B2615
Each
1+23,670 $
5+22,290 $
10+20,660 $
25+19,110 $
50+17,430 $
Plus de tarifs
-
120V
24V
40VA
60Hz
-
-
Screw
-
MGT Series
16M3823

RoHS

Each
1+62,480 $
5+54,600 $
10+53,460 $
25+52,390 $
50+51,320 $
Plus de tarifs
Isolating
117V
24V
-
50Hz / 60Hz
Single Primary, Single Secondary
700mA
Wire Leaded
1.5kV
-
50H6507

RoHS

Each
1+22,810 $
5+20,820 $
10+18,820 $
25+17,720 $
50+17,030 $
Plus de tarifs
Open-Style Split Bobbin
115V, 230V
24V
12VA
50Hz / 60Hz
Dual Primary, Single Secondary
500mA
Solder, Quick Connect
2kV
186-187 Series
28M9296

RoHS

Date/Lot Code

Each
1+29,770 $
5+29,110 $
10+28,430 $
25+27,880 $
50+27,340 $
Plus de tarifs
Class 2 Energy Limiting
120V
24V
40VA
50Hz / 60Hz
Single Primary, Single Secondary
1.67A
Wire Leaded
-
TCT Series
76K4987

RoHS

Date/Lot Code

Each
1+19,350 $
5+18,910 $
10+18,480 $
25+18,130 $
50+17,780 $
Plus de tarifs
Split Bobbin
115V, 230V
24V
12VA
50Hz / 60Hz
Dual Primary, Single Secondary
500mA
Solder Lug
2.5kV
FD Series
50B5308
Each
1+16,660 $
5+15,680 $
10+14,530 $
25+13,440 $
50+12,260 $
Plus de tarifs
Class 2 Power Supply
120V
24V
20VA
60Hz
-
830mA
Screw
-
MGT Series
28M9239

RoHS

Date/Lot Code

Each
1+64,080 $
5+61,770 $
10+60,630 $
25+59,470 $
50+58,320 $
Plus de tarifs
Isolating
115V
24V
96VA
50Hz / 60Hz
Single Primary, Single Secondary
4A
Wire Leaded
1.5kV
F Series
98M4387

RoHS

Date/Lot Code

Each
1+34,610 $
5+33,820 $
10+33,040 $
25+32,100 $
50+31,460 $
Plus de tarifs
Class 2 Energy Limiting
120V, 208V, 240V
24V
50VA
50Hz / 60Hz
-
2.08A
Solder Lug
-
TCT Series
37B9132

Date/Lot Code

Each
1+12,670 $
5+12,470 $
10+12,290 $
25+12,100 $
50+11,750 $
Plus de tarifs
Split Bobbin
115V
24V
2.4VA
50Hz / 60Hz
Single Primary, Single Secondary
100mA
Solder Lug
2.5kV
F Series
76K4989

RoHS

Date/Lot Code

Each
1+31,960 $
5+30,520 $
10+29,080 $
25+28,010 $
50+27,330 $
Plus de tarifs
Split Bobbin
115V, 230V
24V
56VA
50Hz / 60Hz
Dual Primary, Single Secondary
2.4A
Solder Lug
2.5kV
FD Series
37AC2748

RoHS

Each
1+165,890 $
Safety Isolating
600V
24V
300VA
50Hz / 60Hz
Single Primary, Single Secondary
12.5A
Screw Clamp
-
CT Series
92F6388
Each
1+75,610 $
5+70,920 $
10+68,530 $
25+64,920 $
50+59,960 $
Plus de tarifs
Class 2 Energy Limiting
120V
24V
40VA
50Hz / 60Hz
Single Primary, Single Secondary
-
Screw
-
590 Series
02F1036

RoHS

Each
1+19,780 $
5+19,330 $
10+18,890 $
25+17,010 $
50+16,670 $
Plus de tarifs
Potted High Voltage
115V, 230V
24V
4.8VA
50Hz / 60Hz
Dual Primary, Single Secondary
200mA
Wire Leaded
-
-
47AM8677

RoHS

Each
1+30,060 $
5+28,870 $
10+27,690 $
25+26,500 $
100+25,790 $
Plus de tarifs
-
120V
24V
40VA
50Hz / 60Hz
Single Primary, Single Secondary
1.67A
Solder, Quick Connect
-
-
09AN7724
Each
1+292,670 $
5+275,970 $
10+263,540 $
25+248,090 $
50+231,770 $
Open Style Control
120 X 240V
24V
500VA
50Hz / 60Hz
-
20.83A
Terminal Block
-
C2G Series
09AN7674
Each
1+110,290 $
5+103,430 $
10+99,950 $
25+94,680 $
50+87,440 $
Plus de tarifs
Open Style Control
120 X 240V
24V
50VA
50Hz / 60Hz
-
2.08A
Terminal Block
-
C2G Series
89J9293

RoHS

Each
1+31,140 $
5+30,280 $
10+29,430 $
25+28,570 $
50+28,000 $
Plus de tarifs
Class 2 Energy Limiting
120V, 240V
24V
40VA
50Hz / 60Hz
Single Primary, Single Secondary
1.67A
Solder Lug
-
TCT Series
17B3099

RoHS

Date/Lot Code

Each
1+443,270 $
5+387,850 $
10+321,370 $
Open-Style Industrial Control
240V, 480V
24V
50VA
50Hz / 60Hz
-
-
Screw Clamp
-
-
91B5862

RoHS

Each
1+16,980 $
5+16,600 $
10+16,210 $
25+15,900 $
50+15,600 $
Plus de tarifs
Split Bobbin
2 x 115V
24V
6VA
50Hz / 60Hz
Dual Primary, Single Secondary
250mA
Solder Lug
2.5kV
FD Series
1-25 sur 222 articles
sur 9 page(s)

Fournisseurs populaires

SUPERIOR ELECTRIC
STACO ENERGY PRODUCTS
HAMMOND MANUFACTURING
TRIAD MAGNETICS