18V Chassis Mount Transformers :
14 produit(s) trouvé(s)Trouvez une vaste gamme de 18V Chassis Mount Transformers dans Newark Électronique Canada. Nous stockons une large gamme de Chassis Mount Transformers, tels que 24V, 120V, 120 X 240V & 110V, 115V, 120V Chassis Mount Transformers provenant des plus grands fabricants mondiaux, notamment : Hammond & Triad Magnetics.
Afficher
Acheteur
Ingénieur
Fabricant
Chassis Mount Transformer Type
Primary Voltages
Secondary Voltages
Power Rating
Frequency Range
Winding Type
Current Rating
Transformer Terminals
Isolation Voltage
Product Range
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | |||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 53,820 $ 5+ 51,040 $ 10+ 48,250 $ 25+ 41,770 $ 50+ 40,550 $ Plus de tarifs | Open-Style Dual Bobbin | 115V | 18V | 54VA | 60Hz | Single Primary, Single Secondary | 3A | Wire Leaded | 2kV | 166 Series | ||||||
Each | 1+ 34,210 $ 5+ 33,410 $ 10+ 32,590 $ 25+ 31,560 $ 50+ 30,650 $ Plus de tarifs | Class 2 Energy Limiting | 120V | 18V | 40VA | 60Hz | Single Primary, Single Secondary | 2.22A | Wire Leaded | - | BP Series | ||||||
Each | 1+ 61,550 $ 5+ 58,440 $ 10+ 55,340 $ 25+ 52,620 $ 50+ 51,320 $ Plus de tarifs | Open-Style Dual Bobbin | 115V | 18V | 90VA | 60Hz | Single Primary, Single Secondary | 5A | Wire Leaded | 2kV | 166 Series | ||||||
Each | 1+ 28,150 $ 5+ 26,680 $ 10+ 25,200 $ 25+ 24,090 $ 50+ 23,020 $ Plus de tarifs | Open-Style Dual Bobbin | 115V | 18V | 27VA | 60Hz | Single Primary, Single Secondary | 1.5A | Wire Leaded | 2kV | 166 Series | ||||||
Each | 1+ 31,390 $ 5+ 28,830 $ 10+ 26,280 $ 25+ 24,660 $ 50+ 23,830 $ Plus de tarifs | Class 2 Energy Limiting | 120V | 18V | 20VA | 60Hz | Single Primary, Single Secondary | 1.11A | Wire Leaded | - | BA-C-D-E Series | ||||||
Each | 1+ 102,220 $ 5+ 99,140 $ 10+ 96,040 $ 25+ 91,380 $ 50+ 89,190 $ Plus de tarifs | Open-Style Dual Bobbin | 115V | 18V | 180VA | 60Hz | Single Primary, Single Secondary | 10A | Wire Leaded | 2kV | 165 Series | ||||||
Each | 1+ 133,680 $ 5+ 126,880 $ 10+ 120,090 $ 25+ 115,120 $ 50+ 111,450 $ Plus de tarifs | Open-Style Dual Bobbin | 115V | 18V | 360VA | 60Hz | Single Primary, Single Secondary | 20A | Wire Leaded | 2kV | 165 Series | ||||||
Each | 1+ 116,010 $ 5+ 112,620 $ 10+ 109,220 $ 25+ 103,960 $ 50+ 101,280 $ Plus de tarifs | Open-Style Dual Bobbin | 115V | 18V | 270VA | 60Hz | Single Primary, Single Secondary | 15A | Wire Leaded | 2kV | 165 Series | ||||||
Each | 1+ 41,770 $ 5+ 40,260 $ 10+ 38,760 $ 25+ 37,400 $ 50+ 35,990 $ Plus de tarifs | Isolating | 115V | 18V | 72VA | 60Hz | Single Primary, Single Secondary | 4A | Wire Leaded | 2kV | 166 Series | ||||||
Each | 1+ 44,510 $ 5+ 42,000 $ 10+ 39,470 $ 25+ 38,100 $ 50+ 36,850 $ Plus de tarifs | Isolating | 115V | 18V | 36VA | 50Hz / 60Hz | Single Primary, Single Secondary | 2A | Wire Leaded | 2kV | 166 Series | ||||||
Each | 1+ 26,160 $ 5+ 25,680 $ 10+ 25,180 $ 25+ 23,380 $ 50+ 22,690 $ Plus de tarifs | Class 2 Energy Limiting | 120V | 18V | 20VA | 60Hz | Single Primary, Single Secondary | 1.11A | - | - | BP Series | ||||||
Each | 1+ 29,470 $ 5+ 27,510 $ 10+ 25,520 $ 25+ 24,720 $ 50+ 24,040 $ Plus de tarifs | Isolating | 115V | 18V | 18VA | 50Hz / 60Hz | Single Primary, Single Secondary | 1A | Wire Leaded | 2kV | 166 Series | ||||||
Each | 1+ 58,950 $ 5+ 54,900 $ 10+ 51,320 $ 25+ 47,740 $ 50+ 45,110 $ Plus de tarifs | Isolating | 115V | 18V | 18VA | 60Hz | Single Primary, Multiple Secondary | 1A | Solder Lug | 1.5kV | F Series | ||||||
Each | 1+ 112,220 $ 5+ 104,510 $ 10+ 97,680 $ 25+ 90,870 $ 50+ 85,880 $ Plus de tarifs | Isolating | 115V | 18V | 72VA | 60Hz | Single Primary, Multiple Secondary | 4A | Solder Lug | 1.5kV | F Series | ||||||