0
0 articles0,00 $

25V Chassis Mount Transformers :

13 produit(s) trouvé(s)
Trouvez une vaste gamme de 25V Chassis Mount Transformers dans Newark Électronique Canada. Nous stockons une large gamme de Chassis Mount Transformers, tels que 24V, 120V, 120 X 240V & 110V, 115V, 120V Chassis Mount Transformers provenant des plus grands fabricants mondiaux, notamment : Hammond & White Rodgers.

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Chassis Mount Transformer Type
Primary Voltages
Secondary Voltages
Power Rating
Frequency Range
Winding Type
Current Rating
Transformer Terminals
Isolation Voltage
Product Range
96F5557

RoHS

Each
1+22,600 $
5+21,210 $
10+19,810 $
25+18,870 $
50+18,340 $
Plus de tarifs
Open-Style Dual Bobbin
115V
25V
12.5VA
60Hz
Single Primary, Single Secondary
500mA
Wire Leaded
2kV
166 Series
92F1340

RoHS

Each
1+125,540 $
5+118,930 $
10+112,300 $
25+104,240 $
Open-Style Dual Bobbin
115V
25V
250VA
60Hz
Single Primary, Single Secondary
10A
Wire Leaded
2kV
165 Series
92F1339

RoHS

Each
1+40,890 $
5+37,950 $
10+35,000 $
25+33,690 $
50+32,480 $
Plus de tarifs
Open-Style Dual Bobbin
115V
25V
50VA
60Hz
Single Primary, Single Secondary
2A
Wire Leaded
2kV
166 Series
96F5525

RoHS

Each
1+23,710 $
5+22,550 $
10+21,360 $
25+20,310 $
50+19,820 $
Plus de tarifs
Open-Style Dual Bobbin
115V
25V
25VA
60Hz
Single Primary, Single Secondary
1A
Wire Leaded
2kV
166 Series
96F5527

RoHS

Each
1+46,830 $
5+43,620 $
10+40,410 $
25+38,730 $
50+37,430 $
Plus de tarifs
Open-Style Dual Bobbin
115V
25V
37.5VA
60Hz
Single Primary, Single Secondary
1.5A
Wire Leaded
2kV
166 Series
66F7408

RoHS

Each
1+83,710 $
5+78,600 $
10+73,500 $
25+70,490 $
50+68,110 $
Low Voltage, Enclosed Dual Bobbin
115V
25V
100VA
60Hz
Single Primary, Single Secondary
4A
-
2kV
167 Series
51R4202

RoHS

Each
1+27,590 $
5+25,800 $
10+24,000 $
25+23,090 $
50+22,410 $
Plus de tarifs
Isolating
117V
25V
25VA
50Hz / 60Hz
Single Primary, Single Secondary
1A
Wire Leaded
2kV
166 Series
92F1338

RoHS

Each
1+34,490 $
5+33,620 $
10+32,760 $
25+32,050 $
50+31,470 $
Plus de tarifs
Open-Style Dual Bobbin
115V
25V
7.5VA
60Hz
Single Primary, Single Secondary
300mA
Wire Leaded
2kV
166 Series
66F7446

RoHS

Each
1+42,190 $
5+38,560 $
10+34,930 $
25+33,570 $
50+32,500 $
Plus de tarifs
Open-Style Dual Bobbin
115V
25V
2.5VA
60Hz
Single Primary, Single Secondary
100mA
Wire Leaded
2kV
166 Series
05T6428

RoHS

Each
1+36,850 $
5+34,730 $
10+32,620 $
25+30,660 $
50+29,470 $
Plus de tarifs
Isolating
117V
25V
25VA
50Hz / 60Hz
Single Primary, Single Secondary
1A
Wire Leaded
2kV
166 Series
66F7328

RoHS

Each
1+114,360 $
5+106,130 $
10+97,900 $
25+92,460 $
50+90,220 $
Open-Style Dual Bobbin
115V
25V
125VA
60Hz
Single Primary, Single Secondary
5A
Wire Leaded
2kV
165 Series
22T4781
Each
1+96,650 $
5+90,640 $
10+87,580 $
25+82,970 $
50+76,630 $
Isolating
120V
25V
100VA
-
Single Primary, Dual Secondary
-
Wire Leaded
-
-
96F5555

RoHS

Each
1+37,210 $
5+34,370 $
10+31,540 $
25+30,370 $
50+29,430 $
Plus de tarifs
Open-Style Dual Bobbin
115V
25V
3.75VA
60Hz
Single Primary, Single Secondary
150mA
Wire Leaded
2kV
166 Series
1-13 sur 13 articles
sur 1 page(s)

Fournisseurs populaires

SUPERIOR ELECTRIC
STACO ENERGY PRODUCTS
HAMMOND MANUFACTURING
TRIAD MAGNETICS