0
0 articles0,00 $

36V Chassis Mount Transformers :

11 produit(s) trouvé(s)
Trouvez une vaste gamme de 36V Chassis Mount Transformers dans Newark Électronique Canada. Nous stockons une large gamme de Chassis Mount Transformers, tels que 24V, 120V, 120 X 240V & 110V, 115V, 120V Chassis Mount Transformers provenant des plus grands fabricants mondiaux, notamment : Hammond, Triad Magnetics & Stancor.
Afficher
Acheteur
Ingénieur
Fabricant
Chassis Mount Transformer Type
Primary Voltages
Secondary Voltages
Power Rating
Frequency Range
Winding Type
Current Rating
Transformer Terminals
Isolation Voltage
Product Range
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
ComparerPrix pourQuantité
92F1345

RoHS

Each
1+
37,410 $
5+
35,140 $
10+
32,860 $
25+
31,790 $
50+
30,930 $
Plus de tarifs
Open-Style Dual Bobbin
115V
36V
5.4VA
60Hz
Single Primary, Single Secondary
150mA
Wire Leaded
2kV
166 Series
50H6539

RoHS

Each
1+
44,580 $
5+
41,330 $
10+
38,070 $
25+
36,670 $
50+
35,290 $
Plus de tarifs
Open-Style Split Bobbin
115V, 230V
36V
100.8VA
50Hz / 60Hz
Dual Primary, Single Secondary
2.8A
Solder, Quick Connect
2kV
186-187 Series
10M5333

RoHS

Each
1+
46,890 $
5+
43,650 $
10+
40,430 $
25+
38,850 $
50+
37,730 $
Plus de tarifs
Open-Style Dual Bobbin
115V
36V
36VA
60Hz
Single Primary, Single Secondary
1A
Wire Leaded
2kV
166 Series
63M9512

RoHS

Each
1+
31,250 $
5+
30,380 $
10+
29,490 $
25+
28,640 $
50+
27,980 $
Plus de tarifs
Open-Style Dual Bobbin
115V
36V
10.8VA
60Hz
Single Primary, Single Secondary
300mA
Wire Leaded
2kV
166 Series
05T6424

RoHS

Each
1+
27,980 $
5+
26,120 $
10+
24,260 $
25+
23,470 $
50+
22,840 $
Plus de tarifs
Isolating
117V
36V
10.8VA
50Hz / 60Hz
Single Primary, Dual Secondary
300mA
Wire Leaded
2kV
166 Series
92F1346

RoHS

Each
1+
40,830 $
5+
38,790 $
10+
36,740 $
25+
34,820 $
50+
33,920 $
Plus de tarifs
Open-Style Dual Bobbin
115V
36V
18VA
60Hz
Single Primary, Single Secondary
500mA
Wire Leaded
2kV
166 Series
94B9656

RoHS

Date/Lot Code

Each
1+
42,200 $
5+
41,470 $
10+
40,720 $
25+
39,970 $
50+
39,230 $
Plus de tarifs
Split Bobbin
115V
36V
100VA
50Hz / 60Hz
Single Primary, Single Secondary
2.8A
Solder, Quick Connect
2.5kV
-
76K4990

RoHS

Each
1+
38,900 $
5+
36,950 $
10+
32,910 $
25+
29,920 $
50+
28,280 $
Plus de tarifs
Split Bobbin
115V, 230V
36V
56VA
50Hz / 60Hz
Dual Primary, Single Secondary
1.5A
Solder Lug
2.5kV
FD Series
34C3384

RoHS

Each
1+
15,380 $
5+
15,160 $
10+
14,920 $
25+
14,700 $
50+
14,430 $
Split Bobbin
115V
36V
12VA
50Hz / 60Hz
Single Primary, Single Secondary
350mA
Solder Lug
2.5kV
F Series
16M3827

RoHS

Each
250+
47,440 $
Isolating
117V
36V
-
50Hz / 60Hz
Single Primary, Single Secondary
300mA
Wire Leaded
1.5kV
-
97F988

RoHS

Each
1+
25,070 $
5+
24,620 $
10+
24,180 $
25+
23,510 $
Split Bobbin
115V, 230V
36V
30VA
50Hz / 60Hz
Dual Primary, Single Secondary
1A
Solder Lug
2.5kV
FD Series
1-11 sur 11 articles
sur 1 page(s)

Fournisseurs populaires

SUPERIOR ELECTRIC
STACO ENERGY PRODUCTS
HAMMOND MANUFACTURING
TRIAD MAGNETICS