48V Chassis Mount Transformers:
10 produit(s) trouvé(s)Trouvez une vaste gamme de 48V Chassis Mount Transformers dans Newark Électronique Canada. Nous stockons une large gamme de Chassis Mount Transformers, tels que 24V, 120V, 120 X 240V & 110V, 115V, 120V Chassis Mount Transformers provenant des plus grands fabricants mondiaux, notamment : Hammond, Square D By Schneider Electric & Triad Magnetics.
Afficher
Acheteur
Ingénieur
Fabricant
Chassis Mount Transformer Type
Primary Voltages
Secondary Voltages
Power Rating
Frequency Range
Winding Type
Current Rating
Transformer Terminals
Isolation Voltage
Product Range
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | |||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 38,170 $ 5+ 36,280 $ 10+ 34,380 $ 25+ 32,950 $ 50+ 31,920 $ Plus de tarifs | Open-Style Split Bobbin | 115V, 230V | 48V | 96VA | 50Hz / 60Hz | Dual Primary, Single Secondary | 2A | Solder, Quick Connect | 2kV | 186-187 Series | ||||||
Each | 1+ 29,140 $ 5+ 27,850 $ 10+ 26,550 $ 25+ 26,190 $ 50+ 25,870 $ Plus de tarifs | Open-Style Split Bobbin | 115V, 230V | 48V | 57.6VA | 50Hz / 60Hz | Dual Primary, Single Secondary | 1.2A | Solder, Quick Connect | 2kV | 186-187 Series | ||||||
Each | 1+ 16,100 $ 5+ 15,090 $ 10+ 14,040 $ 25+ 13,250 $ 50+ 12,810 $ Plus de tarifs | Isolating | 115V | 48V | 12VA | 50Hz / 60Hz | Single Primary, Single Secondary | 250mA | Solder, Quick Connect | 2kV | 187 Series | ||||||
Each | 1+ 84,680 $ 5+ 80,830 $ 10+ 76,980 $ 25+ 73,790 $ 50+ 71,420 $ Plus de tarifs | Open-Style Dual Bobbin | 117V | 48V | 144VA | 50Hz / 60Hz | Single Primary, Single Secondary | 3A | Wire Leaded | 2kV | 166 Series | ||||||
Each | 1+ 14,890 $ 5+ 14,170 $ 10+ 13,430 $ 25+ 12,890 $ 50+ 12,140 $ Plus de tarifs | Isolating | 115V | 48V | 6VA | 50Hz / 60Hz | Single Primary, Single Secondary | 120mA | Solder, Quick Connect | 2kV | 187 Series | ||||||
Each | 1+ 39,260 $ | Split Bobbin | 2 x 115V | 48V | 100VA | 50Hz / 60Hz | Dual Primary, Single Secondary | 2A | Solder Lug | 2.5kV | FD Series | ||||||
37B9166 | Each | 1+ 45,890 $ 5+ 43,340 $ 10+ 42,290 $ | Split Bobbin | 115V | 48V | 56VA | 50Hz / 60Hz | Single Primary, Single Secondary | 1.2A | Solder Lug | 2.5kV | F Series | |||||
32M0064 RoHS | SQUARE D BY SCHNEIDER ELECTRIC | Each | Prix non disponible. Veuillez contacter le service clientèle. | Industrial Control | 240V, 480V | 48V | 750VA | 50Hz / 60Hz | Dual Primary, Single Secondary | - | Screw Clamp | - | - | ||||
81C6870 RoHS | SQUARE D BY SCHNEIDER ELECTRIC | Each | Prix non disponible. Veuillez contacter le service clientèle. | Industrial Control | 120V, 240V | 48V | 200VA | 50Hz / 60Hz | Dual Primary, Single Secondary | - | Screw Clamp | - | - | ||||
20K6989 RoHS | SQUARE D BY SCHNEIDER ELECTRIC | Each | Prix non disponible. Veuillez contacter le service clientèle. | Industrial Control | 120V, 240V | 48V | - | 50Hz / 60Hz | Dual Primary, Single Secondary | - | Screw Clamp | - | - | ||||