0
0 articles0,00 $

Cable, Bus-bar Current Transformers :

14 produit(s) trouvé(s)
Trouvez une vaste gamme de Cable, Bus-bar Current Transformers dans Newark Électronique Canada. Nous stockons une large gamme de Current Transformers, tels que Non-ANSI Rated Window Type, ANSI Rated Window Type, Split Core & Toroidal Current Transformers provenant des plus grands fabricants mondiaux, notamment : Carlo Gavazzi.

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
CT Construction
Current Ratio
Accuracy Class
Power Rating
Window Diameter
Frequency Range
Transformer Mounting
Transformer Terminals
Primary Current
Secondary Current Nom
Product Range
16AM5064

RoHS

Each
1+51,180 $
Cable, Bus-bar
250:5
Class 0.5
-
24mm
45Hz to 65Hz
DIN Rail, Panel Mount
Screw
250A
5A
CTD-2X Series
83AK2250

RoHS

Each
1+57,010 $
Cable, Bus-bar
200:5
Class 0.5
3VA
23mm
48Hz to 62Hz
DIN Rail, Panel Mount
Screw
200A
5A
CTD-1X Series
16AM5060

RoHS

Each
1+43,450 $
10+34,710 $
25+30,530 $
50+30,040 $
100+29,540 $
Cable, Bus-bar
160:5
Class 0.5
-
23.3mm
48Hz to 62Hz
DIN Rail, Panel Mount
Screw
160A
5A
CTD-1X Series
16AM5067

RoHS

Each
1+74,800 $
5+62,480 $
Cable, Bus-bar
600:5
Class 0.5
-
41mm
45Hz to 65Hz
DIN Rail, Panel Mount
Screw
600A
5A
CTD-3X Series
16AM5061

RoHS

Each
1+43,430 $
10+34,680 $
25+30,530 $
50+30,040 $
100+29,540 $
Cable, Bus-bar
80:5
Class 0.5
-
23.3mm
48Hz to 62Hz
DIN Rail, Panel Mount
Screw
80A
5A
CTD-1X Series
16AM5065

RoHS

Each
1+71,830 $
5+59,930 $
Cable, Bus-bar
250:5
Class 0.5
-
41mm
45Hz to 65Hz
DIN Rail, Panel Mount
Screw
250A
5A
CTD-3X Series
83AK2251

RoHS

Each
1+57,100 $
Cable, Bus-bar
250:5
Class 0.5
4.5VA
23mm
48Hz to 62Hz
DIN Rail, Panel Mount
Screw
250A
5A
CTD-1X Series
83AK2254

RoHS

Each
1+60,230 $
5+53,410 $
Cable, Bus-bar
200:5
Class 0.5
4VA
24mm
45Hz to 65HZ
DIN Rail, Panel Mount
Screw
200A
5A
CTD-2X Series
83AK2252

RoHS

Each
1+59,050 $
Cable, Bus-bar
300:5
Class 0.5
5VA
23mm
48Hz to 62Hz
DIN Rail, Panel Mount
Screw
300A
5A
CTD-1X Series
83AK2255

RoHS

Each
1+63,110 $
5+55,920 $
Cable, Bus-bar
400:5
Class 0.5
12VA
24mm
45Hz to 65HZ
DIN Rail, Panel Mount
Screw
400A
5A
CTD-2X Series
16AM5066

RoHS

Each
1+74,370 $
5+62,050 $
Cable, Bus-bar
400:5
Class 0.5
-
41mm
45Hz to 65Hz
DIN Rail, Panel Mount
Screw
400A
5A
CTD-3X Series
16AM5062

RoHS

Each
1+51,950 $
Cable, Bus-bar
100:5
Class 0.5
-
24mm
45Hz to 65Hz
DIN Rail, Panel Mount
Screw
100A
5A
CTD-2X Series
16AM5068

RoHS

Each
1+104,340 $
Cable, Bus-bar
1000:5
Class 0.5
-
51mm
45Hz to 65Hz
DIN Rail, Panel Mount
Screw
1kA
5A
CTD-4X Series
16AM5059

RoHS

Each
1+43,450 $
10+34,710 $
25+30,530 $
50+30,040 $
100+29,540 $
Cable, Bus-bar
125:5
Class 0.5
-
23.3mm
48Hz to 62Hz
DIN Rail, Panel Mount
Screw
125A
5A
CTD-1X Series
1-14 sur 14 articles
sur 1 page(s)

Fournisseurs populaires

SUPERIOR ELECTRIC
STACO ENERGY PRODUCTS
HAMMOND MANUFACTURING
TRIAD MAGNETICS