0
0 articles0,00 $

Modular Current Transformers :

14 produit(s) trouvé(s)
Trouvez une vaste gamme de Modular Current Transformers dans Newark Électronique Canada. Nous stockons une large gamme de Current Transformers, tels que Non-ANSI Rated Window Type, ANSI Rated Window Type, Split Core & Toroidal Current Transformers provenant des plus grands fabricants mondiaux, notamment : ABB.

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
CT Construction
Current Ratio
Accuracy Class
Power Rating
Window Diameter
Frequency Range
Transformer Mounting
Transformer Terminals
Transformer Applications
Primary Current
Secondary Current Nom
Product Range
82Y7674

RoHS

Each
1+64,120 $
5+59,740 $
10+57,170 $
25+54,250 $
50+50,610 $
Plus de tarifs
Modular
100:5
Class 1
3VA
18mm
50Hz / 60Hz
DIN Rail, Feet Mount
Screw
Metering
100A
5A
CT PRO XT Series
82Y7685

RoHS

Each
1+73,810 $
5+68,780 $
10+65,820 $
25+62,450 $
50+58,250 $
Plus de tarifs
Modular
150:5
Class 1
5VA
18mm
50Hz / 60Hz
DIN Rail, Feet Mount
Screw
Metering
150A
5A
CT PRO XT SELV Series
82Y7671

RoHS

Each
1+55,060 $
5+51,290 $
10+49,080 $
25+46,580 $
50+43,450 $
Plus de tarifs
Modular
50:5
Class 3
2VA
18mm
50Hz / 60Hz
DIN Rail, Feet Mount
Screw
Metering
50A
5A
CT PRO XT Series
82Y7701

RoHS

Each
1+90,820 $
5+85,710 $
10+83,090 $
25+79,150 $
50+73,740 $
Modular
1:5
Class 0.5
10VA
30mm
50Hz / 60Hz
DIN Rail, Feet Mount
Screw
Metering
1kA
5A
CT MAX SELV Series
82Y7684

RoHS

Each
1+73,810 $
5+68,780 $
10+65,820 $
25+62,450 $
50+58,250 $
Plus de tarifs
Modular
100:5
Class 1
3VA
18mm
50Hz / 60Hz
DIN Rail, Feet Mount
Screw
Metering
100A
5A
CT PRO XT SELV Series
82Y7670

RoHS

Each
1+55,060 $
5+51,290 $
10+49,080 $
25+46,580 $
50+43,450 $
Plus de tarifs
Modular
40:5
Class 3
2VA
18mm
50Hz / 60Hz
DIN Rail, Feet Mount
Screw
Metering
40A
5A
CT PRO XT Series
82Y7689

RoHS

Each
1+83,970 $
5+79,240 $
10+76,830 $
25+73,180 $
50+68,180 $
Modular
400:5
Class 0.5
5VA
18mm
50Hz / 60Hz
DIN Rail, Feet Mount
Screw
Metering
400A
5A
CT PRO XT SELV Series
82Y7692

RoHS

Each
1+81,880 $
5+77,270 $
10+74,920 $
25+71,360 $
50+66,480 $
Modular
500:5
Class 0.5
6VA
30mm
50Hz / 60Hz
DIN Rail, Feet Mount
Screw
Metering
500A
5A
CT MAX Series
82Y7688

RoHS

Each
1+73,810 $
5+68,780 $
10+65,820 $
25+62,450 $
50+58,250 $
Plus de tarifs
Modular
300:5
Class 0.5
5VA
18mm
50Hz / 60Hz
DIN Rail, Feet Mount
Screw
Metering
300A
5A
CT PRO XT SELV Series
82Y7672

RoHS

Each
1+55,060 $
5+51,290 $
10+49,080 $
25+46,580 $
50+43,450 $
Plus de tarifs
Modular
60:5
Class 3
2VA
18mm
50Hz / 60Hz
DIN Rail, Feet Mount
Screw
Metering
60A
5A
CT PRO XT Series
82Y7697

RoHS

Each
1+94,460 $
5+89,140 $
10+86,420 $
25+82,330 $
50+76,700 $
Modular
400:5
Class 0.5
5VA
30mm
50Hz / 60Hz
DIN Rail, Feet Mount
Screw
Metering
400A
5A
CT MAX SELV Series
82Y7700

RoHS

Each
1+94,460 $
5+89,140 $
10+86,420 $
25+82,330 $
50+76,700 $
Modular
800:5
Class 0.5
10VA
30mm
50Hz / 60Hz
DIN Rail, Feet Mount
Screw
Metering
800A
5A
CT MAX SELV Series
82Y7698

RoHS

Each
1+94,460 $
5+89,140 $
10+86,420 $
25+82,330 $
50+76,700 $
Modular
500:5
Class 0.5
6VA
30mm
50Hz / 60Hz
DIN Rail, Feet Mount
Screw
Metering
500A
5A
CT MAX SELV Series
82Y7696

RoHS

Each
1+94,460 $
5+89,140 $
10+86,420 $
25+82,330 $
50+76,700 $
Modular
300:5
Class 0.5
4VA
30mm
50Hz / 60Hz
DIN Rail, Feet Mount
Screw
Metering
300A
5A
CT MAX SELV Series
1-14 sur 14 articles
sur 1 page(s)

Fournisseurs populaires

SUPERIOR ELECTRIC
STACO ENERGY PRODUCTS
HAMMOND MANUFACTURING
TRIAD MAGNETICS