0
0 articles0,00 $

1000:5 Current Transformers :

29 produit(s) trouvé(s)
Trouvez une vaste gamme de 1000:5 Current Transformers dans Newark Électronique Canada. Nous stockons une large gamme de Current Transformers, tels que 200:5, 100:5, 400:5 & 300:5 Current Transformers provenant des plus grands fabricants mondiaux, notamment : Crompton - Te Connectivity, Sifam Tinsley, Omega & Carlo Gavazzi.

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Input Current
CT Construction
Turns Ratio
Current Ratio
Accuracy Class
Frequency Min
Power Rating
Frequency Max
Window Diameter
Frequency Range
Transformer Mounting
Transformer Terminals
Transformer Applications
Primary Current
Secondary Current Nom
Product Range
42M4081
Each
1+191,030 $
1kA
ANSI Rated Window Type
1000:5
1000:5
Class 1
50Hz
75VA
400Hz
82.6mm
50Hz to 400Hz
Bracket Mount
Stud
Metering
1kA
5A
8SHT Series
48AC9359

RoHS

Each
1+76,450 $
-
Non-ANSI Rated Window Type
1000:5
1000:5
Class 1
50Hz
25VA
400Hz
40mm
50Hz to 400Hz
Feet Mount
Stud
Metering & Cross Current Compensation
1kA
5A
Omega 30B 5SFT Series
57AH8831

RoHS

Each
1+170,540 $
-
Toroidal
-
1000:5
Class 1
-
40VA
-
91mm
-
Chassis Mount
Screw
Metering & Protection
1kA
5A
RCT Series
42M4052
Each
1+154,700 $
1kA
Non-ANSI Rated Window Type
1000:5
1000:5
Class 1
50Hz
10VA
400Hz
76.2mm
50Hz to 400Hz
Feet Mount
Stud
Metering & Cross Current Compensation
1kA
5A
76SFT Series
42M3965
Each
1+115,780 $
1kA
Non-ANSI Rated Window Type
1000:5
1000:5
Class 1
50Hz
10VA
400Hz
52.3mm
50Hz to 400Hz
Feet Mount
Stud
Metering & Cross Current Compensation
1kA
5A
56SFT Series
42M4012
Each
1+142,280 $
1kA
Non-ANSI Rated Window Type
1000:5
1000:5
Class 1
50Hz
35VA
400Hz
63.5mm
50Hz to 400Hz
Feet Mount
Stud
Metering & Cross Current Compensation
1kA
5A
7SFT Series
42M3942
Each
1+103,270 $
1kA
Non-ANSI Rated Window Type
1000:5
1000:5
Class 1
50Hz
25VA
400Hz
40mm
50Hz to 400Hz
Bracket Mount
Stud
Metering & Cross Current Compensation
1kA
5A
5SHT Series
42M3967
Each
1+116,710 $
1kA
Non-ANSI Rated Window Type
1000:5
1000:5
Class 1
50Hz
35VA
400Hz
52.3mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering & Cross Current Compensation
1kA
5A
6RL Series
48AC9345

RoHS

Each
1+78,710 $
-
Non-ANSI Rated Window Type
1000:5
1000:5
Class 1
50Hz
25VA
400Hz
40mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering & Cross Current Compensation
1kA
5A
Omega 30B 5RL Series
42M4026
Each
1+142,280 $
1kA
Non-ANSI Rated Window Type
1000:5
1000:5
Class 1
50Hz
35VA
400Hz
63.5mm
50Hz to 400Hz
Bracket Mount
Stud
Metering & Cross Current Compensation
1kA
5A
7SHT Series
42M3923
Each
1+103,270 $
1kA
Non-ANSI Rated Window Type
1000:5
1000:5
Class 1
50Hz
25VA
400Hz
40mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering & Cross Current Compensation
1kA
5A
5RL Series
18M6079
Each
1+139,640 $
1kA
Non-ANSI Rated Window Type
1000:5
1000:5
Class 1
50Hz
35VA
400Hz
63.5mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering & Cross Current Compensation
1kA
5A
7RL Series
42M3931
Each
1+91,370 $
1kA
Non-ANSI Rated Window Type
1000:5
1000:5
Class 1
50Hz
25VA
400Hz
40mm
50Hz to 400Hz
Feet Mount
Stud
Metering & Cross Current Compensation
1kA
5A
5SFT Series
06M4357
Each
1+168,490 $
1kA
ANSI Rated Window Type
1000:5
1000:5
Class 1
50Hz
75VA
400Hz
82.6mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering
1kA
5A
8RL Series
42M3883
Each
1+228,260 $
1kA
ANSI Rated Window Type
1000:5
1000:5
Class 1
50Hz
30VA
400Hz
108mm
50Hz to 400Hz
Bracket Mount
Stud
Metering
1kA
5A
19SHT Series
48AC9452

RoHS

Each
1+107,330 $
-
Non-ANSI Rated Window Type
1000:5
1000:5
Class 1
50Hz
35VA
400Hz
52.3mm
50Hz to 400Hz
Bracket Mount
Stud
Metering & Cross Current Compensation
1kA
5A
Omega 30C 6SHT Series
29M9062

RoHS

Each
1+170,540 $
-
Rectangular
-
1000:5
Class 1
-
40VA
-
100mm
-
Chassis Mount
Screw
Metering & Protection
1kA
5A
MFO Series
48AC9535

RoHS

Each
1+114,480 $
-
Non-ANSI Rated Window Type
1000:5
1000:5
Class 1
50Hz
35VA
400Hz
63.5mm
50Hz to 400Hz
Bracket Mount
Stud
Metering & Cross Current Compensation
1kA
5A
Omega 30D 7SHT Series
48AC9507

RoHS

Each
1+100,170 $
-
Non-ANSI Rated Window Type
1000:5
1000:5
Class 1
50Hz
35VA
400Hz
63.5mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering & Cross Current Compensation
1kA
5A
Omega 30D 7RL Series
42M3978
Each
1+120,380 $
1kA
Non-ANSI Rated Window Type
1000:5
1000:5
Class 1
50Hz
35VA
400Hz
52.3mm
50Hz to 400Hz
Feet Mount
Stud
Metering & Cross Current Compensation
1kA
5A
6SFT Series
42M4039
Each
1+106,690 $
1kA
Non-ANSI Rated Window Type
1000:5
1000:5
Class 1
50Hz
10VA
400Hz
76.2mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering & Cross Current Compensation
1kA
5A
76RL Series
42M3871
Each
1+396,900 $
1kA
ANSI Rated Window Type
1000:5
1000:5
-
50Hz
-
400Hz
160.3mm
50Hz to 400Hz
Chassis Mount
Stud
Metering
1kA
5A
125 Series
48AC9439

RoHS

Each
1+93,020 $
-
Non-ANSI Rated Window Type
1000:5
1000:5
Class 1
50Hz
35VA
400Hz
52.3mm
50Hz to 400Hz
Feet Mount
Stud
Metering & Cross Current Compensation
1kA
5A
Omega 30C 6SFT Series
48AC9373

RoHS

Each
1+93,020 $
-
Non-ANSI Rated Window Type
1000:5
1000:5
Class 1
50Hz
25VA
400Hz
40mm
50Hz to 400Hz
Bracket Mount
Stud
Metering & Cross Current Compensation
1kA
5A
Omega 30B 5SHT Series
48AC9521

RoHS

Each
1+107,330 $
-
Non-ANSI Rated Window Type
1000:5
1000:5
Class 1
50Hz
35VA
400Hz
63.5mm
50Hz to 400Hz
Feet Mount
Stud
Metering & Cross Current Compensation
1kA
5A
Omega 30D 7SFT Series
1-25 sur 29 articles
sur 2 page(s)

Fournisseurs populaires

SUPERIOR ELECTRIC
STACO ENERGY PRODUCTS
HAMMOND MANUFACTURING
TRIAD MAGNETICS