0
0 articles0,00 $

60:5 Current Transformers :

10 produit(s) trouvé(s)
Trouvez une vaste gamme de 60:5 Current Transformers dans Newark Électronique Canada. Nous stockons une large gamme de Current Transformers, tels que 200:5, 100:5, 400:5 & 300:5 Current Transformers provenant des plus grands fabricants mondiaux, notamment : Sifam Tinsley, Crompton - Te Connectivity, ABB, Hobut & Omega.

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Input Current
CT Construction
Turns Ratio
Current Ratio
Accuracy Class
Frequency Min
Power Rating
Frequency Max
Window Diameter
Frequency Range
Transformer Mounting
Transformer Terminals
Transformer Applications
Primary Current
Secondary Current Nom
Product Range
92C2885
Each
1+158,210 $
60A
Non-ANSI Rated Window Type
60:5
60:5
Class 3
50Hz
2VA
400Hz
28.7mm
50Hz to 400Hz
Feet Mount
Stud
Metering
60A
5A
2SFT Series
48AC9262

RoHS

Each
1+48,650 $
-
Non-ANSI Rated Window Type
60:5
60:5
Class 3
50Hz
2VA
400Hz
26.7mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering
60A
5A
Omega 30A 2RL Series
82Y7672

RoHS

Each
1+62,150 $
10+55,910 $
25+54,400 $
50+51,530 $
100+48,330 $
Plus de tarifs
-
Modular
-
60:5
Class 3
-
2VA
-
18mm
50Hz / 60Hz
DIN Rail, Feet Mount
Screw
Metering
60A
5A
CT PRO XT Series
42M3900
Each
1+75,060 $
60A
Non-ANSI Rated Window Type
60:5
60:5
Class 3
50Hz
2VA
400Hz
26.7mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering
60A
5A
2RL Series
57AH8827

RoHS

Each
1+89,240 $
-
Toroidal
-
60:5
Class 1
-
40VA
-
35mm
-
Chassis Mount
Screw
Metering & Protection
60A
5A
RCT Series
48AC9251

RoHS

Each
1+64,400 $
-
Non-ANSI Rated Window Type
60:5
60:5
Class 2
50Hz
2VA
400Hz
25.4mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering
60A
5A
Omega 30A 2DRL Series
48AC9273

RoHS

Each
1+48,650 $
-
Non-ANSI Rated Window Type
60:5
60:5
Class 3
50Hz
2VA
400Hz
28.7mm
50Hz to 400Hz
Feet Mount
Stud
Metering
60A
5A
Omega 30A 2SFT Series
48AC9284

RoHS

Each
1+64,400 $
-
Non-ANSI Rated Window Type
60:5
60:5
Class 3
50Hz
2VA
400Hz
28.7mm
50Hz to 400Hz
Bracket Mount
Stud
Metering
60A
5A
Omega 30A 2SHT Series
36AJ3931
CROMPTON - TE CONNECTIVITY
Each
1+101,340 $
5+92,810 $
10+86,560 $
-
3-Phase Molded Case
-
60:5
Class 3
-
2VA
-
-
50Hz / 60Hz
DIN Rail, Feet Mount
Screw
Metering
60A
5A
M3N1 Series
54M1707

RoHS

Each
1+31,810 $
5+29,120 $
10+28,580 $
25+28,000 $
50+26,650 $
Plus de tarifs
-
Molded Case
-
60:5
Class 1
-
1VA
-
21mm
-
DIN Rail, Feet Mount
Screw
Metering
60A
5A
13 Series
1-10 sur 10 articles
sur 1 page(s)

Fournisseurs populaires

SUPERIOR ELECTRIC
STACO ENERGY PRODUCTS
HAMMOND MANUFACTURING
TRIAD MAGNETICS