1.5kA Current Transformers:

13 produit(s) trouvé(s)
Trouvez une vaste gamme de 1.5kA Current Transformers dans Newark Électronique Canada. Nous stockons une large gamme de Current Transformers, tels que 300A, 200A, 400A & 500A Current Transformers provenant des plus grands fabricants mondiaux, notamment : TE Connectivity - Crompton & Sifam Tinsley.
Afficher
Acheteur
Ingénieur
Fabricant
Input Current
CT Construction
Turns Ratio
Current Ratio
Accuracy Class
Frequency Min
Power Rating
Frequency Max
Window Diameter
Frequency Range
Transformer Mounting
Transformer Terminals
Transformer Applications
Primary Current
Secondary Current Nom
Product Range
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
ComparerPrix pourQuantité
49AC6599

RoHS

Each
1+
0,000 $
1.5kA
Split Core
-
1500:5
Class 1
-
45VA
-
-
50Hz / 60Hz
Chassis Mount
Screw
Metering
1.5kA
5A
Omega 10B Series
42M3991
Each
1+
126,590 $
1.5kA
ANSI Rated Window Type
1500:5
1500:5
Class 1
50Hz
50VA
400Hz
52.3mm
50Hz to 400Hz
Bracket Mount
Stud
Metering & Cross Current Compensation
1.5kA
5A
6SHT Series
42M4029
Each
1+
142,280 $
1.5kA
Non-ANSI Rated Window Type
1500:5
1500:5
Class 1
50Hz
40VA
400Hz
63.5mm
50Hz to 400Hz
Bracket Mount
Stud
Metering & Cross Current Compensation
1.5kA
5A
7SHT Series
42M3873
Each
1+
396,900 $
1.5kA
ANSI Rated Window Type
1500:5
1500:5
-
50Hz
-
400Hz
160.3mm
50Hz to 400Hz
Chassis Mount
Stud
Metering
1.5kA
5A
125 Series
42M4083
Each
1+
263,310 $
1.5kA
ANSI Rated Window Type
1500:5
1500:5
Class 1
50Hz
90VA
400Hz
82.6mm
50Hz to 400Hz
Bracket Mount
Stud
Metering
1.5kA
5A
8SHT Series
42M3885
Each
1+
229,450 $
1.5kA
ANSI Rated Window Type
1500:5
1500:5
Class 1
50Hz
15VA
400Hz
108mm
50Hz to 400Hz
Bracket Mount
Stud
Metering
1.5kA
5A
19SHT Series
42M4002
Each
1+
139,700 $
1.5kA
Non-ANSI Rated Window Type
1500:5
1500:5
Class 1
50Hz
40VA
400Hz
63.5mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering & Cross Current Compensation
1.5kA
5A
7RL Series
42M4067
Each
1+
188,700 $
1.5kA
ANSI Rated Window Type
1500:5
1500:5
Class 1
50Hz
90VA
400Hz
82.6mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering
1.5kA
5A
8RL Series
42M4041
Each
1+
154,640 $
1.5kA
Non-ANSI Rated Window Type
1500:5
1500:5
Class 1
50Hz
12.5VA
400Hz
76.2mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering & Cross Current Compensation
1.5kA
5A
76RL Series
42M4015
TE CONNECTIVITY - CROMPTON
Each
1+
193,300 $
1.5kA
-
1500:5
1500:5
-
50Hz
40VA
400Hz
-
-
Panel Mount
-
-
-
5A
-
42M3981
Each
1+
99,190 $
1.5kA
Non-ANSI Rated Window Type
1500:5
1500:5
Class 1
50Hz
50VA
400Hz
52.3mm
50Hz to 400Hz
Feet Mount
Stud
Metering & Cross Current Compensation
1.5kA
5A
6SFT Series
42M4054
Each
1+
154,700 $
1.5kA
Non-ANSI Rated Window Type
1500:5
1500:5
Class 1
50Hz
12.5VA
400Hz
76.2mm
50Hz to 400Hz
Feet Mount
Stud
Metering & Cross Current Compensation
1.5kA
5A
76SFT Series
42M3970
TE CONNECTIVITY - CROMPTON
Each
1+
115,920 $
1.5kA
-
1500:5
1500:5
-
50Hz
50VA
400Hz
-
-
Panel Mount
-
-
-
5A
-
1-13 sur 13 articles
sur 1 page(s)

Fournisseurs populaires

SUPERIOR ELECTRIC
STACO ENERGY PRODUCTS
HAMMOND MANUFACTURING
TRIAD MAGNETICS