300A Current Transformers:

27 produit(s) trouvé(s)
Trouvez une vaste gamme de 300A Current Transformers dans Newark Électronique Canada. Nous stockons une large gamme de Current Transformers, tels que 300A, 200A, 400A & 500A Current Transformers provenant des plus grands fabricants mondiaux, notamment : TE Connectivity - Crompton, Instrument Transformer, Simpson, Sifam Tinsley & Multicomp.
Afficher
Acheteur
Ingénieur
Fabricant
Input Current
CT Construction
Turns Ratio
Current Ratio
Accuracy Class
Frequency Min
Power Rating
Frequency Max
Window Diameter
Frequency Range
Transformer Mounting
Transformer Terminals
Transformer Applications
Primary Current
Secondary Current Nom
Product Range
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
ComparerPrix pourQuantité
42M3934
Each
1+
90,600 $
300A
Non-ANSI Rated Window Type
300:5
300:5
Class 1
50Hz
12.5VA
400Hz
40mm
50Hz to 400Hz
Feet Mount
Stud
Metering & Cross Current Compensation
300A
5A
5SFT Series
42M3925
Each
1+
98,110 $
300A
Non-ANSI Rated Window Type
300:5
300:5
Class 1
50Hz
12.5VA
400Hz
40mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering & Cross Current Compensation
300A
5A
5RL Series
36K4145
Each
1+
158,210 $
300A
Non-ANSI Rated Window Type
300:5
300:5
Class 1
50Hz
8VA
400Hz
28.7mm
50Hz to 400Hz
Feet Mount
Stud
Metering
300A
5A
2SFT Series
42M3957
Each
1+
90,510 $
300A
Non-ANSI Rated Window Type
300:5
300:5
Class 1
50Hz
7.5VA
400Hz
52.3mm
50Hz to 400Hz
Feet Mount
Stud
Metering & Cross Current Compensation
300A
5A
56SFT Series
73K4602
Each
1+
126,340 $
300A
Non-ANSI Rated Window Type
300:5
300:5
Class 1
50Hz
8VA
400Hz
26.7mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering
300A
5A
AL Series
73K5444
Each
Prix non disponible. Veuillez contacter le service clientèle.
300A
Non-ANSI Rated Window Type
300:5
300:5
Class 1
50Hz
12.5VA
400Hz
40mm
50Hz to 400Hz
Bracket Mount
Wire Leaded
Metering & Cross Current Compensation
300A
5A
5RBL Series
73K5582
Each
Prix non disponible. Veuillez contacter le service clientèle.
300A
Non-ANSI Rated Window Type
300:5
300:5
Class 1
50Hz
7.5VA
400Hz
52.3mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering & Cross Current Compensation
300A
5A
56RL Series
27C0306
Each
1+
281,240 $
300A
3-Phase Molded Case
300:5
300:5
Class 1
50Hz
10VA
400Hz
-
60Hz
Feet Mount
Stud
Metering
300A
5A
-
09J4232

RoHS

Each
1+
79,030 $
300A
Non-ANSI Rated Window Type
300:5
300:5
Class 1
50Hz
8VA
400Hz
26.7mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering
300A
5A
2RL Series
49AC6588

RoHS

Each
Prix non disponible. Veuillez contacter le service clientèle.
300A
Split Core
-
300:5
Class 1
-
5VA
-
-
50Hz / 60Hz
Chassis Mount
Screw
Metering
300A
5A
Omega 10A Series
42M4060
Each
1+
106,740 $
300A
Non-ANSI Rated Window Type
300:5
300:5
Class 1
50Hz
6VA
400Hz
76.2mm
50Hz to 400Hz
Feet Mount
Stud
Metering & Cross Current Compensation
300A
5A
76SFT Series
16F2270
Each
1+
83,680 $
300A
Donut
300:5
300:5
Class 1
50Hz
12.5VA
400Hz
40mm
50Hz to 400Hz
Feet Mount
Stud
Metering
300A
5A
-
42M4047
Each
1+
106,690 $
300A
Non-ANSI Rated Window Type
300:5
300:5
Class 1
50Hz
6VA
400Hz
76.2mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering & Cross Current Compensation
300A
5A
76RL Series
42M3994
Each
1+
99,190 $
300A
Non-ANSI Rated Window Type
300:5
300:5
Class 1
50Hz
12.5VA
400Hz
52.3mm
50Hz to 400Hz
Bracket Mount
Stud
Metering & Cross Current Compensation
300A
5A
6SHT Series
42M4089
Each
1+
191,070 $
300A
ANSI Rated Window Type
300:5
300:5
Class 1
50Hz
15VA
400Hz
82.6mm
50Hz to 400Hz
Bracket Mount
Stud
Metering
300A
5A
8SHT Series
42M3947
Each
1+
78,940 $
300A
Non-ANSI Rated Window Type
300:5
300:5
Class 1
50Hz
12.5VA
400Hz
40mm
50Hz to 400Hz
Bracket Mount
Stud
Metering & Cross Current Compensation
300A
5A
5SHT Series
55F2578
Each
1+
110,110 $
300A
Donut
60:1
300:5
Class 2
50Hz
2VA
400Hz
52.3mm
50Hz to 400Hz
Chassis Mount
Lug
Metering
300A
5A
-
42M4019
Each
1+
122,420 $
300A
Non-ANSI Rated Window Type
300:5
300:5
Class 1
50Hz
12.5VA
400Hz
63.5mm
50Hz to 400Hz
Feet Mount
Stud
Metering & Cross Current Compensation
300A
5A
7SFT Series
42M4006
Each
1+
131,430 $
300A
Non-ANSI Rated Window Type
300:5
300:5
Class 1
50Hz
12.5VA
400Hz
63.5mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering & Cross Current Compensation
300A
5A
7RL Series
12M6841

RoHS

Each
Prix non disponible. Veuillez contacter le service clientèle.
300A
Donut
300:5
300:5
Class 1.5
50Hz
1.33VA
400Hz
25.4mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering
300A
5A
-
17M9160
Each
1+
119,450 $
300A
Non-ANSI Rated Window Type
300:5
300:5
Class 1
50Hz
12.5VA
400Hz
52.3mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering & Cross Current Compensation
300A
5A
6RL Series
42M3889
Each
1+
218,180 $
300A
ANSI Rated Window Type
300:5
300:5
Class 1
50Hz
4VA
400Hz
108mm
50Hz to 400Hz
Bracket Mount
Stud
Metering
300A
5A
19SHT Series
57K0491
Each
1+
120,810 $
300A
Non-ANSI Rated Window Type
300:5
300:5
Class 1
50Hz
12.5VA
400Hz
52.3mm
50Hz to 400Hz
Feet Mount
Stud
Metering & Cross Current Compensation
300A
5A
6SFT Series
42M3909
Each
1+
72,230 $
300A
Non-ANSI Rated Window Type
300:5
300:5
Class 1
50Hz
8VA
400Hz
28.7mm
50Hz to 400Hz
Bracket Mount
Stud
Metering
300A
5A
2SHT Series
73K5211
Each
Prix non disponible. Veuillez contacter le service clientèle.
300A
Non-ANSI Rated Window Type
300:5
300:5
Class 1
50Hz
8VA
400Hz
28.7mm
50Hz to 400Hz
Bracket Mount
Stud
Metering
300A
5A
2SHT Series
1-25 sur 27 articles
sur 2 page(s)

Fournisseurs populaires

SUPERIOR ELECTRIC
STACO ENERGY PRODUCTS
HAMMOND MANUFACTURING
TRIAD MAGNETICS