0
0 articles0,00 $

400A Current Transformers :

20 produit(s) trouvé(s)
Trouvez une vaste gamme de 400A Current Transformers dans Newark Électronique Canada. Nous stockons une large gamme de Current Transformers, tels que 300A, 200A, 400A & 500A Current Transformers provenant des plus grands fabricants mondiaux, notamment : TE Connectivity - Crompton, Simpson & Instrument Transformer.

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Input Current
CT Construction
Turns Ratio
Current Ratio
Accuracy Class
Frequency Min
Power Rating
Frequency Max
Window Diameter
Frequency Range
Transformer Mounting
Transformer Terminals
Transformer Applications
Primary Current
Secondary Current Nom
Product Range
42M3935
Each
1+85,600 $
400A
Non-ANSI Rated Window Type
400:5
400:5
Class 1
50Hz
12.5VA
400Hz
40mm
50Hz to 400Hz
Feet Mount
Stud
Metering & Cross Current Compensation
400A
5A
5SFT Series
52F5897
Each
1+110,070 $
400A
Donut
80:1
400:5
Class 2
50Hz
2VA
400Hz
52.3mm
50Hz to 400Hz
Chassis Mount
Lug
Metering
400A
5A
-
73K4603
Each
1+94,160 $
400A
Non-ANSI Rated Window Type
400:5
400:5
Class 1
50Hz
10VA
400Hz
26.7mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering
400A
5A
AL Series
73K5453
Each
1+98,810 $
400A
Non-ANSI Rated Window Type
400:5
400:5
Class 1
50Hz
12.5VA
400Hz
40mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering & Cross Current Compensation
400A
5A
5RL Series
42M3903
Each
1+71,500 $
400A
Non-ANSI Rated Window Type
400:5
400:5
Class 1
50Hz
10VA
400Hz
28.7mm
50Hz to 400Hz
Feet Mount
Stud
Metering
400A
5A
2SFT Series
42M4020
Each
1+145,950 $
400A
Non-ANSI Rated Window Type
400:5
400:5
Class 1
50Hz
15VA
400Hz
63.5mm
50Hz to 400Hz
Feet Mount
Stud
Metering & Cross Current Compensation
400A
5A
7SFT Series
42M3973
Each
1+120,300 $
400A
Non-ANSI Rated Window Type
400:5
400:5
Class 1
50Hz
15VA
400Hz
52.3mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering & Cross Current Compensation
400A
5A
6RL Series
42M4061
Each
1+107,450 $
400A
Non-ANSI Rated Window Type
400:5
400:5
Class 1
50Hz
10VA
400Hz
76.2mm
50Hz to 400Hz
Feet Mount
Stud
Metering & Cross Current Compensation
400A
5A
76SFT Series
42M4075
Each
1+169,690 $
400A
ANSI Rated Window Type
400:5
400:5
Class 1
50Hz
25VA
400Hz
82.6mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering
400A
5A
8RL Series
42M3948
Each
1+79,450 $
400A
Non-ANSI Rated Window Type
400:5
400:5
Class 1
50Hz
12.5VA
400Hz
40mm
50Hz to 400Hz
Bracket Mount
Stud
Metering & Cross Current Compensation
400A
5A
5SHT Series
42M4092
Each
1+192,400 $
400A
ANSI Rated Window Type
400:5
400:5
Class 1
50Hz
25VA
400Hz
82.6mm
50Hz to 400Hz
Bracket Mount
Stud
Metering
400A
5A
8SHT Series
42M3867
Each
1+399,760 $
400A
ANSI Rated Window Type
400:5
400:5
Class 1
50Hz
20VA
400Hz
101.6mm
50Hz to 400Hz
Chassis Mount
Stud
Metering & Protection
400A
5A
100 Series
42M4034
Each
1+127,850 $
400A
Non-ANSI Rated Window Type
400:5
400:5
Class 1
50Hz
15VA
400Hz
63.5mm
50Hz to 400Hz
Bracket Mount
Stud
Metering & Cross Current Compensation
400A
5A
7SHT Series
42M3899
Each
1+118,270 $
400A
Non-ANSI Rated Window Type
400:5
400:5
Class 1
50Hz
10VA
400Hz
26.7mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering
400A
5A
2RL Series
63K9302
Each
1+133,270 $
400A
Non-ANSI Rated Window Type
400:5
400:5
Class 1
50Hz
15VA
400Hz
63.5mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering & Cross Current Compensation
400A
5A
7RL Series
31M6897
Each
1+107,450 $
400A
Non-ANSI Rated Window Type
400:5
400:5
Class 1
50Hz
10VA
400Hz
76.2mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering & Cross Current Compensation
400A
5A
76RL Series
42M3891
Each
1+219,800 $
400A
ANSI Rated Window Type
400:5
400:5
Class 1
50Hz
10VA
400Hz
108mm
50Hz to 400Hz
Bracket Mount
Stud
Metering
400A
5A
19SHT Series
42M3910
Each
1+65,000 $
400A
Non-ANSI Rated Window Type
400:5
400:5
Class 1
50Hz
10VA
400Hz
28.7mm
50Hz to 400Hz
Bracket Mount
Stud
Metering
400A
5A
2SHT Series
57K0495
Each
1+121,600 $
400A
Non-ANSI Rated Window Type
400:5
400:5
Class 1
50Hz
15VA
400Hz
52.3mm
50Hz to 400Hz
Feet Mount
Stud
Metering & Cross Current Compensation
400A
5A
6SFT Series
42M3958
Each
1+91,150 $
400A
Non-ANSI Rated Window Type
400:5
400:5
Class 1
50Hz
10VA
400Hz
52.3mm
50Hz to 400Hz
Feet Mount
Stud
Metering & Cross Current Compensation
400A
5A
56SFT Series
1-20 sur 20 articles
sur 1 page(s)

Fournisseurs populaires

SUPERIOR ELECTRIC
STACO ENERGY PRODUCTS
HAMMOND MANUFACTURING
TRIAD MAGNETICS