1kA Current Transformers:

17 produit(s) trouvé(s)
Trouvez une vaste gamme de 1kA Current Transformers dans Newark Électronique Canada. Nous stockons une large gamme de Current Transformers, tels que 300A, 200A, 400A & 500A Current Transformers provenant des plus grands fabricants mondiaux, notamment : TE Connectivity - Crompton, Sifam Tinsley & Multicomp.
Afficher
Acheteur
Ingénieur
Fabricant
Input Current
CT Construction
Turns Ratio
Current Ratio
Accuracy Class
Frequency Min
Power Rating
Frequency Max
Window Diameter
Frequency Range
Transformer Mounting
Transformer Terminals
Transformer Applications
Primary Current
Secondary Current Nom
Product Range
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
ComparerPrix pourQuantité
12M6845

RoHS

Each
Prix non disponible. Veuillez contacter le service clientèle.
1kA
Donut
1000:5
1:5
Class 1.5
50Hz
1.33VA
400Hz
25.4mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering
1kA
5A
-
42M4081
Each
1+
191,030 $
1kA
ANSI Rated Window Type
1000:5
1000:5
Class 1
50Hz
75VA
400Hz
82.6mm
50Hz to 400Hz
Bracket Mount
Stud
Metering
1kA
5A
8SHT Series
42M4052
Each
1+
154,700 $
1kA
Non-ANSI Rated Window Type
1000:5
1000:5
Class 1
50Hz
10VA
400Hz
76.2mm
50Hz to 400Hz
Feet Mount
Stud
Metering & Cross Current Compensation
1kA
5A
76SFT Series
42M3965
Each
1+
115,780 $
1kA
Non-ANSI Rated Window Type
1000:5
1000:5
Class 1
50Hz
10VA
400Hz
52.3mm
50Hz to 400Hz
Feet Mount
Stud
Metering & Cross Current Compensation
1kA
5A
56SFT Series
42M4012
Each
1+
142,280 $
1kA
Non-ANSI Rated Window Type
1000:5
1000:5
Class 1
50Hz
35VA
400Hz
63.5mm
50Hz to 400Hz
Feet Mount
Stud
Metering & Cross Current Compensation
1kA
5A
7SFT Series
42M3942
Each
1+
103,270 $
1kA
Non-ANSI Rated Window Type
1000:5
1000:5
Class 1
50Hz
25VA
400Hz
40mm
50Hz to 400Hz
Bracket Mount
Stud
Metering & Cross Current Compensation
1kA
5A
5SHT Series
42M3967
Each
1+
116,710 $
1kA
Non-ANSI Rated Window Type
1000:5
1000:5
Class 1
50Hz
35VA
400Hz
52.3mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering & Cross Current Compensation
1kA
5A
6RL Series
42M4026
Each
1+
142,280 $
1kA
Non-ANSI Rated Window Type
1000:5
1000:5
Class 1
50Hz
35VA
400Hz
63.5mm
50Hz to 400Hz
Bracket Mount
Stud
Metering & Cross Current Compensation
1kA
5A
7SHT Series
42M3923
Each
1+
103,270 $
1kA
Non-ANSI Rated Window Type
1000:5
1000:5
Class 1
50Hz
25VA
400Hz
40mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering & Cross Current Compensation
1kA
5A
5RL Series
18M6079
Each
1+
139,640 $
1kA
Non-ANSI Rated Window Type
1000:5
1000:5
Class 1
50Hz
35VA
400Hz
63.5mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering & Cross Current Compensation
1kA
5A
7RL Series
42M3931
Each
1+
91,370 $
1kA
Non-ANSI Rated Window Type
1000:5
1000:5
Class 1
50Hz
25VA
400Hz
40mm
50Hz to 400Hz
Feet Mount
Stud
Metering & Cross Current Compensation
1kA
5A
5SFT Series
06M4357
Each
1+
168,490 $
1kA
ANSI Rated Window Type
1000:5
1000:5
Class 1
50Hz
75VA
400Hz
82.6mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering
1kA
5A
8RL Series
42M3883
Each
1+
228,260 $
1kA
ANSI Rated Window Type
1000:5
1000:5
Class 1
50Hz
30VA
400Hz
108mm
50Hz to 400Hz
Bracket Mount
Stud
Metering
1kA
5A
19SHT Series
49AC6596

RoHS

Each
Prix non disponible. Veuillez contacter le service clientèle.
1kA
Split Core
-
1000:5
Class 1
-
15VA
-
-
50Hz / 60Hz
Chassis Mount
Screw
Metering
1kA
5A
Omega 10B Series
42M3978
Each
1+
120,380 $
1kA
Non-ANSI Rated Window Type
1000:5
1000:5
Class 1
50Hz
35VA
400Hz
52.3mm
50Hz to 400Hz
Feet Mount
Stud
Metering & Cross Current Compensation
1kA
5A
6SFT Series
42M4039
Each
1+
106,690 $
1kA
Non-ANSI Rated Window Type
1000:5
1000:5
Class 1
50Hz
10VA
400Hz
76.2mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering & Cross Current Compensation
1kA
5A
76RL Series
42M3871
Each
1+
396,900 $
1kA
ANSI Rated Window Type
1000:5
1000:5
-
50Hz
-
400Hz
160.3mm
50Hz to 400Hz
Chassis Mount
Stud
Metering
1kA
5A
125 Series
1-17 sur 17 articles
sur 1 page(s)

Fournisseurs populaires

SUPERIOR ELECTRIC
STACO ENERGY PRODUCTS
HAMMOND MANUFACTURING
TRIAD MAGNETICS