250A Current Transformers:
18 produit(s) trouvé(s)Trouvez une vaste gamme de 250A Current Transformers dans Newark Électronique Canada. Nous stockons une large gamme de Current Transformers, tels que 300A, 200A, 400A & 500A Current Transformers provenant des plus grands fabricants mondiaux, notamment : TE Connectivity - Crompton, Instrument Transformer, Sifam Tinsley & Carlo Gavazzi.
Afficher
Acheteur
Ingénieur
Fabricant
Input Current
CT Construction
Turns Ratio
Current Ratio
Accuracy Class
Frequency Min
Power Rating
Frequency Max
Window Diameter
Frequency Range
Transformer Mounting
Transformer Terminals
Transformer Applications
Primary Current
Secondary Current Nom
Product Range
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
50B5769 | TE CONNECTIVITY - CROMPTON | Each | 1+ 70,990 $ | 250A | Non-ANSI Rated Window Type | 250:5 | 250:5 | Class 1 | 50Hz | 6VA | 400Hz | 28.7mm | 50Hz to 400Hz | Feet Mount | Stud | Metering | 250A | 5A | 2SFT Series | ||||
Each | 1+ 407,680 $ 5+ 389,750 $ 10+ 378,990 $ 25+ 368,230 $ | 250A | True RMS AC | - | - | Class 2 | 40Hz | - | 1kHz | 27mm | 40Hz to 1kHz | Chassis Mount | Wire Leaded | Metering & Protection | 250A | 20mA | A82 Series | ||||||
Each | Prix non disponible. Veuillez contacter le service clientèle. | 250A | Split Core | 250:5 | 250:5 | Class 1 | - | 3.75VA | 60Hz | - | 50Hz / 60Hz | Chassis Mount | Screw | Metering | 250A | 5A | Omega 10A Series | ||||||
73K4601 | INSTRUMENT TRANSFORMER | Each | 1+ 81,810 $ | 250A | Non-ANSI Rated Window Type | 250:5 | 250:5 | Class 1 | 50Hz | 6VA | 400Hz | 26.7mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering | 250A | 5A | AL Series | ||||
42M4059 | TE CONNECTIVITY - CROMPTON | Each | 1+ 106,690 $ | 250A | Non-ANSI Rated Window Type | 250:5 | 250:5 | Class 1 | 50Hz | 5VA | 400Hz | 76.2mm | 50Hz to 400Hz | Feet Mount | Stud | Metering & Cross Current Compensation | 250A | 5A | 76SFT Series | ||||
42M4018 | TE CONNECTIVITY - CROMPTON | Each | 1+ 122,420 $ | 250A | Non-ANSI Rated Window Type | 250:5 | 250:5 | Class 1 | 50Hz | 5VA | 400Hz | 63.5mm | 50Hz to 400Hz | Feet Mount | Stud | Metering & Cross Current Compensation | 250A | 5A | 7SFT Series | ||||
29M7808 | TE CONNECTIVITY - CROMPTON | Each | 1+ 80,680 $ | 250A | Non-ANSI Rated Window Type | 250:5 | 250:5 | Class 1 | 50Hz | 10VA | 400Hz | 40mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering & Cross Current Compensation | 250A | 5A | 5RL Series | ||||
42M3898 | TE CONNECTIVITY - CROMPTON | Each | 1+ 75,060 $ | 250A | Non-ANSI Rated Window Type | 250:5 | 250:5 | Class 1 | 50Hz | 6VA | 400Hz | 26.7mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering | 250A | 5A | 2RL Series | ||||
73K5466 | INSTRUMENT TRANSFORMER | Each | Prix non disponible. Veuillez contacter le service clientèle. | 250A | Non-ANSI Rated Window Type | 250:5 | 250:5 | Class 1 | 50Hz | 10VA | 400Hz | 40mm | 50Hz to 400Hz | Feet Mount | Stud | Metering & Cross Current Compensation | 250A | 5A | 5SFT Series | ||||
42M4032 | TE CONNECTIVITY - CROMPTON | Each | 1+ 126,990 $ | 250A | Non-ANSI Rated Window Type | 250:5 | 250:5 | Class 1 | 50Hz | 5VA | 400Hz | 63.5mm | 50Hz to 400Hz | Bracket Mount | Stud | Metering & Cross Current Compensation | 250A | 5A | 7SHT Series | ||||
42M3982 | TE CONNECTIVITY - CROMPTON | Each | 1+ 73,770 $ | 250A | Non-ANSI Rated Window Type | 250:5 | 250:5 | Class 1 | 50Hz | 7.5VA | 400Hz | 52.3mm | 50Hz to 400Hz | Feet Mount | Stud | Metering & Cross Current Compensation | 250A | 5A | 6SFT Series | ||||
42M3908 | TE CONNECTIVITY - CROMPTON | Each | 1+ 70,120 $ | 250A | Non-ANSI Rated Window Type | 250:5 | 250:5 | Class 1 | 50Hz | 6VA | 400Hz | 28.7mm | 50Hz to 400Hz | Bracket Mount | Stud | Metering | 250A | 5A | 2SHT Series | ||||
42M3946 | TE CONNECTIVITY - CROMPTON | Each | 1+ 78,890 $ | 250A | Non-ANSI Rated Window Type | 250:5 | 250:5 | Class 1 | 50Hz | 10VA | 400Hz | 40mm | 50Hz to 400Hz | Bracket Mount | Stud | Metering & Cross Current Compensation | 250A | 5A | 5SHT Series | ||||
42M4005 | TE CONNECTIVITY - CROMPTON | Each | 1+ 131,430 $ | 250A | Non-ANSI Rated Window Type | 250:5 | 250:5 | Class 1 | 50Hz | 5VA | 400Hz | 63.5mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering & Cross Current Compensation | 250A | 5A | 7RL Series | ||||
42M3956 | TE CONNECTIVITY - CROMPTON | Each | 1+ 90,510 $ | 250A | - | 250:5 | 250:5 | - | 50Hz | 6VA | 400Hz | - | - | Panel Mount | - | - | - | 5A | - | ||||
42M4087 | TE CONNECTIVITY - CROMPTON | Each | 1+ 191,070 $ | 250A | ANSI Rated Window Type | 250:5 | 250:5 | Class 1 | 50Hz | 7.5VA | 400Hz | 82.6mm | 50Hz to 400Hz | Bracket Mount | Stud | Metering | 250A | 5A | 8SHT Series | ||||
42M4070 | TE CONNECTIVITY - CROMPTON | Each | 1+ 168,490 $ | 250A | - | 250:5 | 250:5 | - | 50Hz | 7.5VA | 400Hz | - | - | Panel Mount | - | - | - | 5A | - | ||||
42M4046 | TE CONNECTIVITY - CROMPTON | Each | 1+ 106,690 $ | 250A | - | 250:5 | 250:5 | - | 50Hz | 5VA | 400Hz | - | - | Panel Mount | - | - | - | 5A | - | ||||