750A Current Transformers:
15 produit(s) trouvé(s)Trouvez une vaste gamme de 750A Current Transformers dans Newark Électronique Canada. Nous stockons une large gamme de Current Transformers, tels que 300A, 200A, 400A & 500A Current Transformers provenant des plus grands fabricants mondiaux, notamment : TE Connectivity - Crompton & Instrument Transformer.
Afficher
Acheteur
Ingénieur
Fabricant
Input Current
CT Construction
Turns Ratio
Current Ratio
Accuracy Class
Frequency Min
Power Rating
Frequency Max
Window Diameter
Frequency Range
Transformer Mounting
Transformer Terminals
Transformer Applications
Primary Current
Secondary Current Nom
Product Range
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
42M3881 | TE CONNECTIVITY - CROMPTON | Each | 1+ 0,000 $ | 750A | ANSI Rated Window Type | 750:5 | 750:5 | - | 50Hz | - | 400Hz | 160.3mm | 50Hz to 400Hz | Chassis Mount | Stud | Metering | 750A | 5A | 125 Series | ||||
73K5122 | INSTRUMENT TRANSFORMER | Each | 1+ 166,210 $ | 750A | Non-ANSI Rated Window Type | 750:5 | 750:5 | Class 1 | 50Hz | 40VA | 400Hz | 108mm | 25Hz to 400Hz | Bracket Mount | Stud | Metering | 750A | 5A | 170SHT Series | ||||
42M4023 | TE CONNECTIVITY - CROMPTON | Each | 1+ 122,420 $ | 750A | Non-ANSI Rated Window Type | 750:5 | 750:5 | Class 1 | 50Hz | 30VA | 400Hz | 63.5mm | 50Hz to 400Hz | Feet Mount | Stud | Metering & Cross Current Compensation | 750A | 5A | 7SFT Series | ||||
42M3929 | TE CONNECTIVITY - CROMPTON | Each | 1+ 82,630 $ | 750A | Non-ANSI Rated Window Type | 750:5 | 750:5 | Class 1 | 50Hz | 25VA | 400Hz | 40mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering & Cross Current Compensation | 750A | 5A | 5RL Series | ||||
42M3962 | TE CONNECTIVITY - CROMPTON | Each | 1+ 112,440 $ | 750A | Non-ANSI Rated Window Type | 750:5 | 750:5 | Class 1 | 50Hz | 7VA | 400Hz | 52.3mm | 50Hz to 400Hz | Feet Mount | Stud | Metering & Cross Current Compensation | 750A | 5A | 56SFT Series | ||||
42M3952 | TE CONNECTIVITY - CROMPTON | Each | 1+ 103,160 $ | 750A | Non-ANSI Rated Window Type | 750:5 | 750:5 | Class 1 | 50Hz | 25VA | 400Hz | 40mm | 50Hz to 400Hz | Bracket Mount | Stud | Metering & Cross Current Compensation | 750A | 5A | 5SHT Series | ||||
42M4008 | TE CONNECTIVITY - CROMPTON | Each | 1+ 131,430 $ | 750A | Non-ANSI Rated Window Type | 750:5 | 750:5 | Class 1 | 50Hz | 30VA | 400Hz | 63.5mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering & Cross Current Compensation | 750A | 5A | 7RL Series | ||||
42M4037 | TE CONNECTIVITY - CROMPTON | Each | 1+ 113,340 $ | 750A | Non-ANSI Rated Window Type | 750:5 | 750:5 | Class 1 | 50Hz | 30VA | 400Hz | 63.5mm | 50Hz to 400Hz | Bracket Mount | Stud | Metering & Cross Current Compensation | 750A | 5A | 7SHT Series | ||||
42M3939 | TE CONNECTIVITY - CROMPTON | Each | 1+ 84,110 $ | 750A | Non-ANSI Rated Window Type | 750:5 | 750:5 | Class 1 | 50Hz | 25VA | 400Hz | 40mm | 50Hz to 400Hz | Feet Mount | Stud | Metering & Cross Current Compensation | 750A | 5A | 5SFT Series | ||||
42M4096 | TE CONNECTIVITY - CROMPTON | Each | 1+ 191,030 $ | 750A | - | 750:5 | 750:5 | - | 50Hz | 50VA | 400Hz | - | - | Panel Mount | - | - | - | 5A | - | ||||
42M4050 | TE CONNECTIVITY - CROMPTON | Each | 1+ 106,690 $ | 750A | - | 750:5 | 750:5 | - | 50Hz | 10VA | 400Hz | - | - | Panel Mount | - | - | - | 5A | - | ||||
42M3975 | TE CONNECTIVITY - CROMPTON | Each | 1+ 119,450 $ | 750A | Non-ANSI Rated Window Type | 750:5 | 750:5 | Class 1 | 50Hz | 25VA | 400Hz | 52.3mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering & Cross Current Compensation | 750A | 5A | 6RL Series | ||||
42M3984 | TE CONNECTIVITY - CROMPTON | Each | 1+ 126,550 $ | 750A | - | 750:5 | 750:5 | - | 50Hz | 25VA | 400Hz | - | - | Panel Mount | - | - | - | 5A | - | ||||
42M4079 | TE CONNECTIVITY - CROMPTON | Each | 1+ 168,490 $ | 750A | ANSI Rated Window Type | 750:5 | 750:5 | Class 1 | 50Hz | 50VA | 400Hz | 82.6mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering | 750A | 5A | 8RL Series | ||||
42M4064 | TE CONNECTIVITY - CROMPTON | Each | 1+ 106,690 $ | 750A | Non-ANSI Rated Window Type | 750:5 | 750:5 | Class 1 | 50Hz | 10VA | 400Hz | 76.2mm | 50Hz to 400Hz | Feet Mount | Stud | Metering & Cross Current Compensation | 750A | 5A | 76SFT Series | ||||