1000:5 Current Transformers:
29 produit(s) trouvé(s)Trouvez une vaste gamme de 1000:5 Current Transformers dans Newark Électronique Canada. Nous stockons une large gamme de Current Transformers, tels que 200:5, 300:5, 400:5 & 250:5 Current Transformers provenant des plus grands fabricants mondiaux, notamment : TE Connectivity - Crompton, Sifam Tinsley, Simpson & Multicomp.
Afficher
Acheteur
Ingénieur
Fabricant
Input Current
CT Construction
Turns Ratio
Current Ratio
Accuracy Class
Frequency Min
Power Rating
Frequency Max
Window Diameter
Frequency Range
Transformer Mounting
Transformer Terminals
Transformer Applications
Primary Current
Secondary Current Nom
Product Range
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 285,730 $ | - | Split Core | 1000:5 | 1:5 | Class 1 | - | 15VA | 60Hz | - | 50Hz / 60Hz | Chassis Mount | Screw | Metering & Protection | 1kA | 5A | - | ||||||
Each | Prix non disponible. Veuillez contacter le service clientèle. | 1kA | Donut | 1000:5 | 1:5 | Class 1.5 | 50Hz | 1.33VA | 400Hz | 25.4mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering | 1kA | 5A | - | ||||||
Each | Prix non disponible. Veuillez contacter le service clientèle. | - | ANSI Rated Window Type | 1000:5 | 1000:5 | Class 1 | 50Hz | 35VA | 400Hz | 40mm | 50Hz to 400Hz | Feet Mount | Stud | Metering & Cross Current Compensation | 1kA | 5A | Omega 30B 5ASFT Series | ||||||
42M4081 | TE CONNECTIVITY - CROMPTON | Each | 1+ 191,030 $ | 1kA | ANSI Rated Window Type | 1000:5 | 1000:5 | Class 1 | 50Hz | 75VA | 400Hz | 82.6mm | 50Hz to 400Hz | Bracket Mount | Stud | Metering | 1kA | 5A | 8SHT Series | ||||
Each | 1+ 76,450 $ | - | Non-ANSI Rated Window Type | 1000:5 | 1000:5 | Class 1 | 50Hz | 25VA | 400Hz | 40mm | 50Hz to 400Hz | Feet Mount | Stud | Metering & Cross Current Compensation | 1kA | 5A | Omega 30B 5SFT Series | ||||||
42M4052 | TE CONNECTIVITY - CROMPTON | Each | 1+ 154,700 $ | 1kA | Non-ANSI Rated Window Type | 1000:5 | 1000:5 | Class 1 | 50Hz | 10VA | 400Hz | 76.2mm | 50Hz to 400Hz | Feet Mount | Stud | Metering & Cross Current Compensation | 1kA | 5A | 76SFT Series | ||||
42M3965 | TE CONNECTIVITY - CROMPTON | Each | 1+ 115,780 $ | 1kA | Non-ANSI Rated Window Type | 1000:5 | 1000:5 | Class 1 | 50Hz | 10VA | 400Hz | 52.3mm | 50Hz to 400Hz | Feet Mount | Stud | Metering & Cross Current Compensation | 1kA | 5A | 56SFT Series | ||||
42M4012 | TE CONNECTIVITY - CROMPTON | Each | 1+ 142,280 $ | 1kA | Non-ANSI Rated Window Type | 1000:5 | 1000:5 | Class 1 | 50Hz | 35VA | 400Hz | 63.5mm | 50Hz to 400Hz | Feet Mount | Stud | Metering & Cross Current Compensation | 1kA | 5A | 7SFT Series | ||||
42M3942 | TE CONNECTIVITY - CROMPTON | Each | 1+ 103,270 $ | 1kA | Non-ANSI Rated Window Type | 1000:5 | 1000:5 | Class 1 | 50Hz | 25VA | 400Hz | 40mm | 50Hz to 400Hz | Bracket Mount | Stud | Metering & Cross Current Compensation | 1kA | 5A | 5SHT Series | ||||
42M3967 | TE CONNECTIVITY - CROMPTON | Each | 1+ 116,710 $ | 1kA | Non-ANSI Rated Window Type | 1000:5 | 1000:5 | Class 1 | 50Hz | 35VA | 400Hz | 52.3mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering & Cross Current Compensation | 1kA | 5A | 6RL Series | ||||
Each | 1+ 78,710 $ | - | Non-ANSI Rated Window Type | 1000:5 | 1000:5 | Class 1 | 50Hz | 25VA | 400Hz | 40mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering & Cross Current Compensation | 1kA | 5A | Omega 30B 5RL Series | ||||||
42M4026 | TE CONNECTIVITY - CROMPTON | Each | 1+ 142,280 $ | 1kA | Non-ANSI Rated Window Type | 1000:5 | 1000:5 | Class 1 | 50Hz | 35VA | 400Hz | 63.5mm | 50Hz to 400Hz | Bracket Mount | Stud | Metering & Cross Current Compensation | 1kA | 5A | 7SHT Series | ||||
42M3923 | TE CONNECTIVITY - CROMPTON | Each | 1+ 103,270 $ | 1kA | Non-ANSI Rated Window Type | 1000:5 | 1000:5 | Class 1 | 50Hz | 25VA | 400Hz | 40mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering & Cross Current Compensation | 1kA | 5A | 5RL Series | ||||
18M6079 | TE CONNECTIVITY - CROMPTON | Each | 1+ 139,640 $ | 1kA | Non-ANSI Rated Window Type | 1000:5 | 1000:5 | Class 1 | 50Hz | 35VA | 400Hz | 63.5mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering & Cross Current Compensation | 1kA | 5A | 7RL Series | ||||
42M3931 | TE CONNECTIVITY - CROMPTON | Each | 1+ 91,370 $ | 1kA | Non-ANSI Rated Window Type | 1000:5 | 1000:5 | Class 1 | 50Hz | 25VA | 400Hz | 40mm | 50Hz to 400Hz | Feet Mount | Stud | Metering & Cross Current Compensation | 1kA | 5A | 5SFT Series | ||||
06M4357 | TE CONNECTIVITY - CROMPTON | Each | 1+ 168,490 $ | 1kA | ANSI Rated Window Type | 1000:5 | 1000:5 | Class 1 | 50Hz | 75VA | 400Hz | 82.6mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering | 1kA | 5A | 8RL Series | ||||
42M3883 | TE CONNECTIVITY - CROMPTON | Each | 1+ 228,260 $ | 1kA | ANSI Rated Window Type | 1000:5 | 1000:5 | Class 1 | 50Hz | 30VA | 400Hz | 108mm | 50Hz to 400Hz | Bracket Mount | Stud | Metering | 1kA | 5A | 19SHT Series | ||||
Each | 1+ 107,330 $ | - | Non-ANSI Rated Window Type | 1000:5 | 1000:5 | Class 1 | 50Hz | 35VA | 400Hz | 52.3mm | 50Hz to 400Hz | Bracket Mount | Stud | Metering & Cross Current Compensation | 1kA | 5A | Omega 30C 6SHT Series | ||||||
Each | 1+ 114,480 $ | - | Non-ANSI Rated Window Type | 1000:5 | 1000:5 | Class 1 | 50Hz | 35VA | 400Hz | 63.5mm | 50Hz to 400Hz | Bracket Mount | Stud | Metering & Cross Current Compensation | 1kA | 5A | Omega 30D 7SHT Series | ||||||
Each | 1+ 100,170 $ | - | Non-ANSI Rated Window Type | 1000:5 | 1000:5 | Class 1 | 50Hz | 35VA | 400Hz | 63.5mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering & Cross Current Compensation | 1kA | 5A | Omega 30D 7RL Series | ||||||
42M3978 | TE CONNECTIVITY - CROMPTON | Each | 1+ 120,380 $ | 1kA | Non-ANSI Rated Window Type | 1000:5 | 1000:5 | Class 1 | 50Hz | 35VA | 400Hz | 52.3mm | 50Hz to 400Hz | Feet Mount | Stud | Metering & Cross Current Compensation | 1kA | 5A | 6SFT Series | ||||
42M4039 | TE CONNECTIVITY - CROMPTON | Each | 1+ 106,690 $ | 1kA | Non-ANSI Rated Window Type | 1000:5 | 1000:5 | Class 1 | 50Hz | 10VA | 400Hz | 76.2mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering & Cross Current Compensation | 1kA | 5A | 76RL Series | ||||
42M3871 | TE CONNECTIVITY - CROMPTON | Each | 1+ 396,900 $ | 1kA | ANSI Rated Window Type | 1000:5 | 1000:5 | - | 50Hz | - | 400Hz | 160.3mm | 50Hz to 400Hz | Chassis Mount | Stud | Metering | 1kA | 5A | 125 Series | ||||
SIFAM TINSLEY | Each | 1+ 157,410 $ | - | - | 1000:5 | - | - | 50Hz | - | 400Hz | - | - | Panel Mount | - | - | - | - | Omega 30E 8ASHT Series | |||||
Each | 1+ 93,020 $ | - | Non-ANSI Rated Window Type | 1000:5 | 1000:5 | Class 1 | 50Hz | 35VA | 400Hz | 52.3mm | 50Hz to 400Hz | Feet Mount | Stud | Metering & Cross Current Compensation | 1kA | 5A | Omega 30C 6SFT Series | ||||||