0
0 articles0,00 $

200:5 Current Transformers :

37 produit(s) trouvé(s)
Trouvez une vaste gamme de 200:5 Current Transformers dans Newark Électronique Canada. Nous stockons une large gamme de Current Transformers, tels que 200:5, 300:5, 400:5 & 250:5 Current Transformers provenant des plus grands fabricants mondiaux, notamment : TE Connectivity - Crompton, Sifam Tinsley, Simpson & Instrument Transformer.

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Input Current
CT Construction
Turns Ratio
Current Ratio
Accuracy Class
Frequency Min
Power Rating
Frequency Max
Window Diameter
Frequency Range
Transformer Mounting
Transformer Terminals
Transformer Applications
Primary Current
Secondary Current Nom
Product Range
85C2390
Each
1+193,830 $
200A
Non-ANSI Rated Window Type
200:5
200:5
Class 1
50Hz
4VA
400Hz
28.7mm
50Hz to 400Hz
Feet Mount
Stud
Metering
200A
5A
2SFT Series
42M0679
Each
1+93,070 $
200A
Non-ANSI Rated Window Type
200:5
200:5
Class 1
50Hz
5VA
400Hz
40mm
50Hz to 400Hz
Feet Mount
Stud
Metering & Cross Current Compensation
200A
5A
5SFT Series
42M3924
Each
1+81,260 $
200A
Non-ANSI Rated Window Type
200:5
200:5
Class 1
50Hz
5VA
400Hz
40mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering & Cross Current Compensation
200A
5A
5RL Series
09J4231

RoHS

Each
1+79,590 $
200A
Non-ANSI Rated Window Type
200:5
200:5
Class 1
50Hz
4VA
400Hz
26.7mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering
200A
5A
2RL Series
42M3907
Each
1+72,800 $
200A
Non-ANSI Rated Window Type
200:5
200:5
Class 1
50Hz
4VA
400Hz
28.7mm
50Hz to 400Hz
Bracket Mount
Stud
Metering
200A
5A
2SHT Series
42M3862
Each
1+388,150 $
200A
ANSI Rated Window Type
200:5
200:5
Class 1
50Hz
10VA
400Hz
101.6mm
50Hz to 400Hz
Chassis Mount
Stud
Metering & Protection
200A
5A
100 Series
42M4057
Each
1+90,680 $
200A
Non-ANSI Rated Window Type
200:5
200:5
Class 1
50Hz
5VA
400Hz
76.2mm
50Hz to 400Hz
Feet Mount
Stud
Metering & Cross Current Compensation
200A
5A
76SFT Series
48AC9269

RoHS

Each
1+49,000 $
-
Non-ANSI Rated Window Type
200:5
200:5
Class 1
50Hz
4VA
400Hz
28.7mm
50Hz to 400Hz
Feet Mount
Stud
Metering
200A
5A
Omega 30A 2SFT Series
20C3991
Each
1+198,830 $
200A
3-Phase Molded Case
200:5
200:5
Class 1
50Hz
5VA
400Hz
-
60Hz
Feet Mount
Stud
Metering
200A
5A
-
42M4017
Each
1+124,840 $
200A
Non-ANSI Rated Window Type
200:5
200:5
Class 1
50Hz
5VA
400Hz
63.5mm
50Hz to 400Hz
Feet Mount
Stud
Metering & Cross Current Compensation
200A
5A
7SFT Series
99Y7725

RoHS

Each
1+225,650 $
-
Split Core
200:5
200:5
Class 1
-
2.5VA
60Hz
-
50Hz / 60Hz
Chassis Mount
Screw
Metering & Protection
200A
5A
-
48AC9362

RoHS

Each
1+63,000 $
-
Non-ANSI Rated Window Type
200:5
200:5
Class 1
50Hz
5VA
400Hz
40mm
50Hz to 400Hz
Feet Mount
Stud
Metering & Cross Current Compensation
200A
5A
Omega 30B 5SFT Series
73K5593
Each
1+106,920 $
200A
Non-ANSI Rated Window Type
200:5
200:5
Class 1
50Hz
5VA
400Hz
52.3mm
50Hz to 400Hz
Feet Mount
Stud
Metering & Cross Current Compensation
200A
5A
6SFT Series
42M4031
Each
1+132,680 $
200A
Non-ANSI Rated Window Type
200:5
200:5
Class 1
50Hz
5VA
400Hz
63.5mm
50Hz to 400Hz
Bracket Mount
Stud
Metering & Cross Current Compensation
200A
5A
7SHT Series
42M4085
Each
1+192,400 $
200A
ANSI Rated Window Type
200:5
200:5
Class 1
50Hz
5VA
400Hz
82.6mm
50Hz to 400Hz
Bracket Mount
Stud
Metering
200A
5A
8SHT Series
48AC9430

RoHS

Each
1+77,000 $
-
Non-ANSI Rated Window Type
200:5
200:5
Class 1
50Hz
5VA
400Hz
52.3mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering & Cross Current Compensation
200A
5A
Omega 30C 6RL Series
48AC9258

RoHS

Each
1+49,000 $
-
Non-ANSI Rated Window Type
200:5
200:5
Class 1
50Hz
4VA
400Hz
26.7mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering
200A
5A
Omega 30A 2RL Series
48AC9540

RoHS

Each
1+105,000 $
-
Non-ANSI Rated Window Type
200:5
200:5
Class 1
50Hz
5VA
400Hz
63.5mm
50Hz to 400Hz
Bracket Mount
Stud
Metering & Cross Current Compensation
200A
5A
Omega 30D 7SHT Series
42M3945
Each
1+79,450 $
200A
Non-ANSI Rated Window Type
200:5
200:5
Class 1
50Hz
5VA
400Hz
40mm
50Hz to 400Hz
Bracket Mount
Stud
Metering & Cross Current Compensation
200A
5A
5SHT Series
42M4068
Each
1+169,690 $
200A
ANSI Rated Window Type
200:5
200:5
Class 1
50Hz
5VA
400Hz
82.6mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering
200A
5A
8RL Series
16F2269
Each
1+71,050 $
200A
Donut
200:5
200:5
Class 1
50Hz
5VA
400Hz
40mm
50Hz to 400Hz
Feet Mount
Stud
Metering
200A
5A
-
42M3971
Each
1+120,300 $
200A
Non-ANSI Rated Window Type
200:5
200:5
Class 1
50Hz
5VA
400Hz
52.3mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering & Cross Current Compensation
200A
5A
6RL Series
48AC9348

RoHS

Each
1+63,000 $
-
Non-ANSI Rated Window Type
200:5
200:5
Class 1
50Hz
5VA
400Hz
40mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering & Cross Current Compensation
200A
5A
Omega 30B 5RL Series
48AC9247

RoHS

Each
1+63,000 $
-
Non-ANSI Rated Window Type
200:5
200:5
Class 1
50Hz
10VA
400Hz
25.4mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering
200A
5A
Omega 30A 2DRL Series
42M3955
TE CONNECTIVITY - CROMPTON
Each
1+91,150 $
200A
-
200:5
200:5
-
50Hz
4VA
400Hz
-
-
Panel Mount
-
-
-
5A
-
1-25 sur 37 articles
sur 2 page(s)

Fournisseurs populaires

SUPERIOR ELECTRIC
STACO ENERGY PRODUCTS
HAMMOND MANUFACTURING
TRIAD MAGNETICS