0
0 articles0,00 $

300:5 Current Transformers :

37 produit(s) trouvé(s)
Trouvez une vaste gamme de 300:5 Current Transformers dans Newark Électronique Canada. Nous stockons une large gamme de Current Transformers, tels que 200:5, 300:5, 400:5 & 250:5 Current Transformers provenant des plus grands fabricants mondiaux, notamment : Crompton - Te Connectivity, Sifam Tinsley, Simpson & Instrument Transformer.

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Input Current
CT Construction
Turns Ratio
Current Ratio
Accuracy Class
Frequency Min
Power Rating
Frequency Max
Window Diameter
Frequency Range
Transformer Mounting
Transformer Terminals
Transformer Applications
Primary Current
Secondary Current Nom
Product Range
42M3934
Each
1+90,600 $
300A
Non-ANSI Rated Window Type
300:5
300:5
Class 1
50Hz
12.5VA
400Hz
40mm
50Hz to 400Hz
Feet Mount
Stud
Metering & Cross Current Compensation
300A
5A
5SFT Series
42M3925
Each
1+98,110 $
300A
Non-ANSI Rated Window Type
300:5
300:5
Class 1
50Hz
12.5VA
400Hz
40mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering & Cross Current Compensation
300A
5A
5RL Series
36K4145
Each
1+158,210 $
300A
Non-ANSI Rated Window Type
300:5
300:5
Class 1
50Hz
8VA
400Hz
28.7mm
50Hz to 400Hz
Feet Mount
Stud
Metering
300A
5A
2SFT Series
42M3957
Each
1+90,510 $
300A
Non-ANSI Rated Window Type
300:5
300:5
Class 1
50Hz
7.5VA
400Hz
52.3mm
50Hz to 400Hz
Feet Mount
Stud
Metering & Cross Current Compensation
300A
5A
56SFT Series
48AC9282

RoHS

Each
1+62,550 $
-
Non-ANSI Rated Window Type
300:5
300:5
Class 1
50Hz
8VA
400Hz
28.7mm
50Hz to 400Hz
Bracket Mount
Stud
Metering
300A
5A
Omega 30A 2SHT Series
73K4602
Each
1+126,340 $
300A
Non-ANSI Rated Window Type
300:5
300:5
Class 1
50Hz
8VA
400Hz
26.7mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering
300A
5A
AL Series
27C0306
Each
1+281,240 $
300A
3-Phase Molded Case
300:5
300:5
Class 1
50Hz
10VA
400Hz
-
60Hz
Feet Mount
Stud
Metering
300A
5A
-
09J4232

RoHS

Each
1+79,030 $
300A
Non-ANSI Rated Window Type
300:5
300:5
Class 1
50Hz
8VA
400Hz
26.7mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering
300A
5A
2RL Series
48AC9350

RoHS

Each
1+62,550 $
-
Non-ANSI Rated Window Type
300:5
300:5
Class 1
50Hz
12.5VA
400Hz
40mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering & Cross Current Compensation
300A
5A
Omega 30B 5RL Series
42M4060
Each
1+106,740 $
300A
Non-ANSI Rated Window Type
300:5
300:5
Class 1
50Hz
6VA
400Hz
76.2mm
50Hz to 400Hz
Feet Mount
Stud
Metering & Cross Current Compensation
300A
5A
76SFT Series
16F2270
Each
1+83,680 $
300A
Donut
300:5
300:5
Class 1
50Hz
12.5VA
400Hz
40mm
50Hz to 400Hz
Feet Mount
Stud
Metering
300A
5A
-
48AC9271

RoHS

Each
1+48,650 $
-
Non-ANSI Rated Window Type
300:5
300:5
Class 1
50Hz
8VA
400Hz
28.7mm
50Hz to 400Hz
Feet Mount
Stud
Metering
300A
5A
Omega 30A 2SFT Series
42M4047
Each
1+106,690 $
300A
Non-ANSI Rated Window Type
300:5
300:5
Class 1
50Hz
6VA
400Hz
76.2mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering & Cross Current Compensation
300A
5A
76RL Series
42M3994
Each
1+99,190 $
300A
Non-ANSI Rated Window Type
300:5
300:5
Class 1
50Hz
12.5VA
400Hz
52.3mm
50Hz to 400Hz
Bracket Mount
Stud
Metering & Cross Current Compensation
300A
5A
6SHT Series
42M4089
Each
1+191,070 $
300A
ANSI Rated Window Type
300:5
300:5
Class 1
50Hz
15VA
400Hz
82.6mm
50Hz to 400Hz
Bracket Mount
Stud
Metering
300A
5A
8SHT Series
48AC9260

RoHS

Each
1+48,650 $
-
Non-ANSI Rated Window Type
300:5
300:5
Class 1
50Hz
8VA
400Hz
26.7mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering
300A
5A
Omega 30A 2RL Series
42M4019
Each
1+122,420 $
300A
Non-ANSI Rated Window Type
300:5
300:5
Class 1
50Hz
12.5VA
400Hz
63.5mm
50Hz to 400Hz
Feet Mount
Stud
Metering & Cross Current Compensation
300A
5A
7SFT Series
42M3947
Each
1+78,940 $
300A
Non-ANSI Rated Window Type
300:5
300:5
Class 1
50Hz
12.5VA
400Hz
40mm
50Hz to 400Hz
Bracket Mount
Stud
Metering & Cross Current Compensation
300A
5A
5SHT Series
48AC9528

RoHS

Each
1+93,020 $
-
Non-ANSI Rated Window Type
300:5
300:5
Class 1
50Hz
12.5VA
400Hz
63.5mm
50Hz to 400Hz
Feet Mount
Stud
Metering & Cross Current Compensation
300A
5A
Omega 30D 7SFT Series
42M4006
Each
1+131,430 $
300A
Non-ANSI Rated Window Type
300:5
300:5
Class 1
50Hz
12.5VA
400Hz
63.5mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering & Cross Current Compensation
300A
5A
7RL Series
42M3889
Each
1+218,180 $
300A
ANSI Rated Window Type
300:5
300:5
Class 1
50Hz
4VA
400Hz
108mm
50Hz to 400Hz
Bracket Mount
Stud
Metering
300A
5A
19SHT Series
17M9160
Each
1+119,450 $
300A
Non-ANSI Rated Window Type
300:5
300:5
Class 1
50Hz
12.5VA
400Hz
52.3mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering & Cross Current Compensation
300A
5A
6RL Series
57K0491
Each
1+120,810 $
300A
Non-ANSI Rated Window Type
300:5
300:5
Class 1
50Hz
12.5VA
400Hz
52.3mm
50Hz to 400Hz
Feet Mount
Stud
Metering & Cross Current Compensation
300A
5A
6SFT Series
48AC9458

RoHS

Each
1+93,020 $
-
-
300:5
-
-
50Hz
-
400Hz
-
-
Panel Mount
-
-
-
-
Omega 30C 6SHT Series
48AC9432

RoHS

Each
1+76,450 $
-
Non-ANSI Rated Window Type
300:5
300:5
Class 1
50Hz
12.5VA
400Hz
52.3mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering & Cross Current Compensation
300A
5A
Omega 30C 6RL Series
1-25 sur 37 articles
sur 2 page(s)

Fournisseurs populaires

SUPERIOR ELECTRIC
STACO ENERGY PRODUCTS
HAMMOND MANUFACTURING
TRIAD MAGNETICS