150:5 Current Transformers:
32 produit(s) trouvé(s)Trouvez une vaste gamme de 150:5 Current Transformers dans Newark Électronique Canada. Nous stockons une large gamme de Current Transformers, tels que 200:5, 300:5, 400:5 & 250:5 Current Transformers provenant des plus grands fabricants mondiaux, notamment : Sifam Tinsley, Crompton - Te Connectivity, Instrument Transformer, Simpson & Multicomp.
Afficher
Acheteur
Ingénieur
Fabricant
Input Current
CT Construction
Turns Ratio
Current Ratio
Accuracy Class
Frequency Min
Power Rating
Frequency Max
Window Diameter
Frequency Range
Transformer Mounting
Transformer Terminals
Transformer Applications
Primary Current
Secondary Current Nom
Product Range
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
CROMPTON - TE CONNECTIVITY | Each | 1+ 79,030 $ | Min : 1 / Mult : 1 | 150A | Non-ANSI Rated Window Type | 150:5 | 150:5 | Class 1 | 50Hz | 4VA | 400Hz | 26.7mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering | 150A | 5A | 2RL Series | ||||
09J4235 | CROMPTON - TE CONNECTIVITY | Each | 1+ 158,210 $ | Min : 1 / Mult : 1 | 150A | Non-ANSI Rated Window Type | 150:5 | 150:5 | Class 1 | 50Hz | 4VA | 400Hz | 28.7mm | 50Hz to 400Hz | Feet Mount | Stud | Metering | 150A | 5A | 2SFT Series | |||
Each | 1+ 48,650 $ | Min : 1 / Mult : 1 | - | Non-ANSI Rated Window Type | 150:5 | 150:5 | Class 1 | 50Hz | 4VA | 400Hz | 28.7mm | 50Hz to 400Hz | Feet Mount | Stud | Metering | 150A | 5A | Omega 30A 2SFT Series | |||||
42M3944 | CROMPTON - TE CONNECTIVITY | Each | 1+ 78,940 $ | Min : 1 / Mult : 1 | 150A | Non-ANSI Rated Window Type | 150:5 | 150:5 | Class 1 | 50Hz | 5VA | 400Hz | 40mm | 50Hz to 400Hz | Bracket Mount | Stud | Metering & Cross Current Compensation | 150A | 5A | 5SHT Series | |||
42M4010 | CROMPTON - TE CONNECTIVITY | Each | 1+ 11,510 $ | Min : 1 / Mult : 1 | 150A | Non-ANSI Rated Window Type | 150:5 | 150:5 | Class 1 | 50Hz | 5VA | 400Hz | 63.5mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering & Cross Current Compensation | 150A | 5A | 7RL Series | |||
73K4599 | INSTRUMENT TRANSFORMER | Each | 1+ 123,010 $ | Min : 1 / Mult : 1 | 150A | Non-ANSI Rated Window Type | 150:5 | 150:5 | Class 1 | 50Hz | 4VA | 400Hz | 26.7mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering | 150A | 5A | AL Series | |||
42M3933 | CROMPTON - TE CONNECTIVITY | Each | 1+ 120,800 $ | Min : 1 / Mult : 1 | 150A | Non-ANSI Rated Window Type | 150:5 | 150:5 | Class 1 | 50Hz | 5VA | 400Hz | 40mm | 50Hz to 400Hz | Feet Mount | Stud | Metering & Cross Current Compensation | 150A | 5A | 5SFT Series | |||
73K5449 | INSTRUMENT TRANSFORMER | Each | 1+ 100,970 $ | Min : 1 / Mult : 1 | 150A | Non-ANSI Rated Window Type | 150:5 | 150:5 | Class 1 | 50Hz | 5VA | 400Hz | 40mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering & Cross Current Compensation | 150A | 5A | 5RL Series | |||
73K5200 | INSTRUMENT TRANSFORMER | Each | Prix non disponible. Veuillez contacter le service clientèle. | 150A | Non-ANSI Rated Window Type | 150:5 | 150:5 | Class 4 | - | 4VA | - | 28.7mm | 50Hz to 400Hz | Feet Mount | Stud | Metering & Protection | 150A | 5A | 2SFT Series | ||||
Each | Prix non disponible. Veuillez contacter le service clientèle. | 150A | Donut | 150:5 | 150:5 | Class 1.5 | 50Hz | 1.33VA | 400Hz | 25.4mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering | 150A | 5A | - | ||||||
42M3969 | CROMPTON - TE CONNECTIVITY | Each | 1+ 115,920 $ | Min : 1 / Mult : 1 | 150A | Non-ANSI Rated Window Type | 150:5 | 150:5 | Class 1 | 50Hz | 5VA | 400Hz | 52.3mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering & Cross Current Compensation | 150A | 5A | 6RL Series | |||
Each | 1+ 90,350 $ | Min : 1 / Mult : 1 | - | Non-ANSI Rated Window Type | 150:5 | 150:5 | Class 1 | 50Hz | 5VA | 400Hz | 63.5mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering & Cross Current Compensation | 150A | 5A | Omega 30D 7RL Series | |||||
42M4014 | CROMPTON - TE CONNECTIVITY | Each | 1+ 122,420 $ | Min : 1 / Mult : 1 | 150A | Non-ANSI Rated Window Type | 150:5 | 150:5 | Class 1 | 50Hz | 5VA | 400Hz | 63.5mm | 50Hz to 400Hz | Feet Mount | Stud | Metering & Cross Current Compensation | 150A | 5A | 7SFT Series | |||
42M3954 | CROMPTON - TE CONNECTIVITY | Each | 1+ 90,510 $ | Min : 1 / Mult : 1 | 150A | Non-ANSI Rated Window Type | 150:5 | 150:5 | Class 1 | 50Hz | 2.5VA | 400Hz | 52.3mm | 50Hz to 400Hz | Feet Mount | Stud | Metering & Cross Current Compensation | 150A | 5A | 56SFT Series | |||
16F2268 | Each | 1+ 67,310 $ | Min : 1 / Mult : 1 | 150A | Donut | 150:5 | 150:5 | Class 1 | 50Hz | 5VA | 400Hz | 40mm | 50Hz to 400Hz | Feet Mount | Stud | Metering | 150A | 5A | - | ||||
Each | 1+ 62,550 $ | Min : 1 / Mult : 1 | - | Non-ANSI Rated Window Type | 150:5 | 150:5 | Class 1 | 50Hz | 5VA | 400Hz | 40mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering & Cross Current Compensation | 150A | 5A | Omega 30B 5RL Series | |||||
42M4028 | CROMPTON - TE CONNECTIVITY | Each | 1+ 126,990 $ | Min : 1 / Mult : 1 | 150A | Non-ANSI Rated Window Type | 150:5 | 150:5 | Class 1 | 50Hz | 5VA | 400Hz | 63.5mm | 50Hz to 400Hz | Bracket Mount | Stud | Metering & Cross Current Compensation | 150A | 5A | 7SHT Series | |||
Each | 1+ 93,020 $ | Min : 1 / Mult : 1 | - | Non-ANSI Rated Window Type | 150:5 | 150:5 | Class 1 | 50Hz | 5VA | 400Hz | 63.5mm | 50Hz to 400Hz | Feet Mount | Stud | Metering & Cross Current Compensation | 150A | 5A | Omega 30D 7SFT Series | |||||
42M3906 | CROMPTON - TE CONNECTIVITY | Each | 1+ 72,280 $ | Min : 1 / Mult : 1 | 150A | Non-ANSI Rated Window Type | 150:5 | 150:5 | Class 1 | 50Hz | 4VA | 400Hz | 28.7mm | 50Hz to 400Hz | Bracket Mount | Stud | Metering | 150A | 5A | 2SHT Series | |||
SIFAM TINSLEY | Each | 1+ 78,710 $ | Min : 1 / Mult : 1 | - | - | 150:5 | - | - | 50Hz | - | 400Hz | - | - | Panel Mount | - | - | - | - | Omega 30C 6RL Series | ||||
Each | Prix non disponible. Veuillez contacter le service clientèle. | - | ANSI Rated Window Type | 150:5 | 150:5 | Class 1 | 50Hz | 5VA | 400Hz | 40mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering & Cross Current Compensation | 150A | 5A | Omega 30B 5ARL Series | ||||||
42M3980 | CROMPTON - TE CONNECTIVITY | Each | 1+ 120,810 $ | Min : 1 / Mult : 1 | 150A | - | 150:5 | 150:5 | - | 50Hz | 5VA | 400Hz | - | - | Panel Mount | - | - | - | 5A | - | |||
SIFAM TINSLEY | Each | 1+ 78,710 $ | Min : 1 / Mult : 1 | - | - | 150:5 | - | - | 50Hz | - | 400Hz | - | - | Panel Mount | - | - | - | - | Omega 30C 6SFT Series | ||||
Each | 1+ 48,650 $ | Min : 1 / Mult : 1 | - | Non-ANSI Rated Window Type | 150:5 | 150:5 | Class 1 | 50Hz | 4VA | 400Hz | 26.7mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering | 150A | 5A | Omega 30A 2RL Series | |||||
Each | 1+ 64,400 $ | Min : 1 / Mult : 1 | - | Non-ANSI Rated Window Type | 150:5 | 150:5 | Class 1 | 50Hz | 4VA | 400Hz | 28.7mm | 50Hz to 400Hz | Bracket Mount | Stud | Metering | 150A | 5A | Omega 30A 2SHT Series | |||||