3000:5 Current Transformers:
7 produit(s) trouvé(s)Trouvez une vaste gamme de 3000:5 Current Transformers dans Newark Électronique Canada. Nous stockons une large gamme de Current Transformers, tels que 200:5, 300:5, 400:5 & 250:5 Current Transformers provenant des plus grands fabricants mondiaux, notamment : TE Connectivity - Crompton, Instrument Transformer & Sifam Tinsley.
Afficher
Acheteur
Ingénieur
Fabricant
Input Current
CT Construction
Turns Ratio
Current Ratio
Accuracy Class
Frequency Min
Power Rating
Frequency Max
Window Diameter
Frequency Range
Transformer Mounting
Transformer Terminals
Transformer Applications
Primary Current
Secondary Current Nom
Product Range
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
73K5090 | INSTRUMENT TRANSFORMER | Each | 1+ 553,710 $ | 3kA | ANSI Rated Window Type | 3000:5 | 3:5 | - | 50Hz | - | 400Hz | 146mm | 50Hz to 400Hz | Chassis Mount | Stud | Metering & Protection | 3kA | 5A | 120 Series | ||||
42M3877 | TE CONNECTIVITY - CROMPTON | Each | 1+ 416,750 $ | 3kA | ANSI Rated Window Type | 3000:5 | 3000:5 | - | 50Hz | - | 400Hz | 160.3mm | 50Hz to 400Hz | Chassis Mount | Stud | Metering | 3kA | 5A | 125 Series | ||||
73K5103 | INSTRUMENT TRANSFORMER | Each | Prix non disponible. Veuillez contacter le service clientèle. | 3kA | ANSI Rated Window Type | 3000:5 | 3:5 | - | 50Hz | - | 400Hz | 146mm | 50Hz to 400Hz | Chassis Mount | Stud | Metering & Protection | 3kA | 5A | 130 Series | ||||
42M4073 | TE CONNECTIVITY - CROMPTON | Each | 1+ 297,810 $ | 3kA | ANSI Rated Window Type | 3000:5 | 3000:5 | Class 1 | 50Hz | 60VA | 400Hz | 82.6mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering | 3kA | 5A | 8RL Series | ||||
42M3890 | TE CONNECTIVITY - CROMPTON | Each | 1+ 270,550 $ | 3kA | ANSI Rated Window Type | 3000:5 | 3000:5 | Class 1 | 50Hz | 25VA | 400Hz | 108mm | 50Hz to 400Hz | Bracket Mount | Stud | Metering | 3kA | 5A | 19SHT Series | ||||
Each | 1+ 186,030 $ | - | ANSI Rated Window Type | 3000:5 | 3000:5 | Class 1 | 50Hz | 60VA | 400Hz | 82.6mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering | 3kA | 5A | Omega 30E 8ARL Series | ||||||
42M3866 | TE CONNECTIVITY - CROMPTON | Each | 1+ 506,060 $ | 3kA | ANSI Rated Window Type | 3000:5 | 3000:5 | Class 1 | 50Hz | 50VA | 400Hz | 101.6mm | 50Hz to 400Hz | Chassis Mount | Stud | Metering & Protection | 3kA | 5A | 100 Series | ||||