84 Résultats trouvés pour "INDUSTRIAL WIRE"
Trouvez une vaste gamme de Current Transformers dans Newark Électronique Canada. Nous stockons une large sélection de Current Transformers, y compris les produits nouveaux et les plus populaires des plus grands fabricants mondiaux , notamment : TE Connectivity - Crompton, Instrument Transformer, Carlo Gavazzi, Hoyt Electrical Instrument & Multicomp.
Afficher
Acheteur
Ingénieur
Fabricant
Input Current
CT Construction
Current Ratio
Turns Ratio
Frequency Min
Accuracy Class
Power Rating
Frequency Max
Window Diameter
Frequency Range
Transformer Mounting
Transformer Terminals
Transformer Applications
Primary Current
Secondary Current Nom
Product Range
Emballage
Aucun filtre appliqué
0 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TE CONNECTIVITY - CROMPTON | Each | 1+ 79,030 $ | 150A | Non-ANSI Rated Window Type | 150:5 | 150:5 | 50Hz | Class 1 | 4VA | 400Hz | 26.7mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering | 150A | 5A | 2RL Series | |||||
42M3925 | TE CONNECTIVITY - CROMPTON | Each | 1+ 98,110 $ | 300A | Non-ANSI Rated Window Type | 300:5 | 300:5 | 50Hz | Class 1 | 12.5VA | 400Hz | 40mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering & Cross Current Compensation | 300A | 5A | 5RL Series | ||||
73K5453 | TE CONNECTIVITY - CROMPTON | Each | 1+ 98,110 $ | 400A | Non-ANSI Rated Window Type | 400:5 | 400:5 | 50Hz | Class 1 | 12.5VA | 400Hz | 40mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering & Cross Current Compensation | 400A | 5A | 5RL Series | ||||
42M3924 | TE CONNECTIVITY - CROMPTON | Each | 1+ 80,680 $ | 200A | Non-ANSI Rated Window Type | 200:5 | 200:5 | 50Hz | Class 1 | 5VA | 400Hz | 40mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering & Cross Current Compensation | 200A | 5A | 5RL Series | ||||
73K4600 | INSTRUMENT TRANSFORMER | Each | Prix non disponible. Veuillez contacter le service clientèle. | 200A | Non-ANSI Rated Window Type | 200:5 | 200:5 | 50Hz | Class 1 | 4VA | 400Hz | 26.7mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering | 200A | 5A | AL Series | ||||
42M3968 | TE CONNECTIVITY - CROMPTON | Each | 1+ 113,580 $ | 1.2kA | Non-ANSI Rated Window Type | 1200:5 | 1200:5 | 50Hz | Class 1 | 40VA | 400Hz | 52.3mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering & Cross Current Compensation | 1.2kA | 5A | 6RL Series | ||||
42M4049 | TE CONNECTIVITY - CROMPTON | Each | 1+ 106,690 $ | 600A | Non-ANSI Rated Window Type | 600:5 | 600:5 | 50Hz | Class 1 | 10VA | 400Hz | 76.2mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering & Cross Current Compensation | 600A | 5A | 76RL Series | ||||
42M4071 | TE CONNECTIVITY - CROMPTON | Each | 1+ 269,830 $ | 2.5kA | ANSI Rated Window Type | 2500:5 | 2500:5 | 50Hz | Class 1 | 50VA | 400Hz | 82.6mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering | 2.5kA | 5A | 8RL Series | ||||
42M4010 | TE CONNECTIVITY - CROMPTON | Each | 1+ 131,430 $ | 150A | Non-ANSI Rated Window Type | 150:5 | 150:5 | 50Hz | Class 1 | 5VA | 400Hz | 63.5mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering & Cross Current Compensation | 150A | 5A | 7RL Series | ||||
74K0433 | INSTRUMENT TRANSFORMER | Each | Prix non disponible. Veuillez contacter le service clientèle. | - | Non-ANSI Rated Window Type | 100:5 | 100:5 | 50Hz | Class 1 | 2VA | 400Hz | 26.7mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering | 100A | 5A | AL Series | ||||
73K5449 | INSTRUMENT TRANSFORMER | Each | Prix non disponible. Veuillez contacter le service clientèle. | 150A | Non-ANSI Rated Window Type | 150:5 | 150:5 | 50Hz | Class 1 | 5VA | 400Hz | 40mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering & Cross Current Compensation | 150A | 5A | 5RL Series | ||||
CARLO GAVAZZI | Each | 5+ 131,430 $ 10+ 127,800 $ 25+ 124,170 $ | 5A | 1-Phase | - | - | 40Hz | - | - | 1kHz | 10.5mm | - | Chassis Mount | Wire Leaded | Metering & Protection | 5A | - | MI Series | |||||
73K5112 | INSTRUMENT TRANSFORMER | Each | 1+ 99,780 $ | 50A | Non-ANSI Rated Window Type | 50:5 | 50:5 | 50Hz | Class 1.5 | 2VA | 400Hz | 24mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering | 50A | 5A | 15RL Series | ||||
96F1354 | Each | 1+ 506,950 $ 5+ 408,830 $ 10+ 392,480 $ 25+ 374,080 $ | 100A | True RMS AC | - | - | 40Hz | Class 2 | - | 1kHz | 27mm | 40Hz to 1kHz | Chassis Mount | Wire Leaded | Metering & Protection | 100A | 20mA | A82 Series | |||||
Each | 1+ 407,680 $ 5+ 389,750 $ 10+ 378,990 $ 25+ 368,230 $ | 250A | True RMS AC | - | - | 40Hz | Class 2 | - | 1kHz | 27mm | 40Hz to 1kHz | Chassis Mount | Wire Leaded | Metering & Protection | 250A | 20mA | A82 Series | ||||||
Each | Prix non disponible. Veuillez contacter le service clientèle. | 50A | Donut | 50:5 | 50:5 | 50Hz | Class 1.5 | 1.33VA | 400Hz | 25.4mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering | 50A | 5A | - | ||||||
11J5710 | TE CONNECTIVITY - CROMPTON | Each | 1+ 131,260 $ | 600A | Non-ANSI Rated Window Type | 600:5 | 600:5 | 50Hz | Class 1 | 30VA | 400Hz | 63.5mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering & Cross Current Compensation | 600A | 5A | 7RL Series | ||||
73K4605 | INSTRUMENT TRANSFORMER | Each | Prix non disponible. Veuillez contacter le service clientèle. | 75A | Non-ANSI Rated Window Type | 75:5 | 75:5 | 50Hz | Class 2 | 2VA | 400Hz | 26.7mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering | 75A | 5A | AL Series | ||||
42M3966 | TE CONNECTIVITY - CROMPTON | Each | 1+ 115,920 $ | 100A | Non-ANSI Rated Window Type | 100:5 | 100:5 | 50Hz | Class 2 | 2VA | 400Hz | 52.3mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering & Cross Current Compensation | 100A | 5A | 6RL Series | ||||
73K5450 | INSTRUMENT TRANSFORMER | Each | Prix non disponible. Veuillez contacter le service clientèle. | 200A | Non-ANSI Rated Window Type | 200:5 | 200:5 | 50Hz | Class 1 | 5VA | 400Hz | 40mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering & Cross Current Compensation | 200A | 5A | 5RL Series | ||||
42M4000 | TE CONNECTIVITY - CROMPTON | Each | 1+ 131,430 $ | 100A | Non-ANSI Rated Window Type | 100:5 | 100:5 | 50Hz | Class 2 | 2.5VA | 400Hz | 63.5mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering & Cross Current Compensation | 100A | 5A | 7RL Series | ||||
73K5444 | INSTRUMENT TRANSFORMER | Each | Prix non disponible. Veuillez contacter le service clientèle. | 300A | Non-ANSI Rated Window Type | 300:5 | 300:5 | 50Hz | Class 1 | 12.5VA | 400Hz | 40mm | 50Hz to 400Hz | Bracket Mount | Wire Leaded | Metering & Cross Current Compensation | 300A | 5A | 5RBL Series | ||||
42M3927 | TE CONNECTIVITY - CROMPTON | Each | 1+ 108,600 $ | 600A | Non-ANSI Rated Window Type | 600:5 | 600:5 | 50Hz | Class 1 | 25VA | 400Hz | 40mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering & Cross Current Compensation | 600A | 5A | 5RL Series | ||||
42M4001 | TE CONNECTIVITY - CROMPTON | Each | 1+ 133,540 $ | 1.2kA | Non-ANSI Rated Window Type | 1200:5 | 1200:5 | 50Hz | Class 1 | 35VA | 400Hz | 63.5mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering & Cross Current Compensation | 1.2kA | 5A | 7RL Series | ||||
42M3969 | TE CONNECTIVITY - CROMPTON | Each | 1+ 115,920 $ | 150A | Non-ANSI Rated Window Type | 150:5 | 150:5 | 50Hz | Class 1 | 5VA | 400Hz | 52.3mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering & Cross Current Compensation | 150A | 5A | 6RL Series | ||||