2. Transformers
                                                                                                3. Telecom Transformers
                                                                                                Imprimer la page

                                                                                                P3181

                                                                                                Telecom Transformer, Line Matching, 250 ohm, 100 µA, 3.88 kVrms, Surface Mount

                                                                                                ETAL
                                                                                                ETAL P3181
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                FabricantETAL
                                                                                                Réf. FabricantP3181
                                                                                                Code Commande23M7213
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                Disponible sur commande
                                                                                                Délais d’approvisionnement standard du fabricant : 17 semaine(s)
                                                                                                QuantitéPrix
                                                                                                1+14,250 $
                                                                                                5+13,010 $
                                                                                                10+12,740 $
                                                                                                25+12,470 $
                                                                                                50+11,900 $
                                                                                                100+10,870 $
                                                                                                250+9,870 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                14,25 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                ETAL
                                                                                                FabricantETAL
                                                                                                Réf. FabricantP3181
                                                                                                Code Commande23M7213
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Inductance10.8mH
                                                                                                Turns Ratio-
                                                                                                Insertion Loss-
                                                                                                DC Resistance250ohm
                                                                                                Current Rating100µA
                                                                                                Isolation Voltage3.88kVrms
                                                                                                Transformer MountingSurface Mount
                                                                                                Operating Temperature Min-25°C
                                                                                                Operating Temperature Max85°C
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (10-Jun-2022)

                                                                                                Aperçu du produit

                                                                                                The P3181 is a SMD ultra low distortion micro-profile Line-matching Transformer for applications where high performance and safety isolation to international standards are required in an extremely small case size. Designed specifically as a surface mount device, it features a 7mm seated height and is suitable for lead-free and conventional placement and reflow. Despite the subminiature size, the performance is superior to that of much larger components. This transformer offers reinforced insulation, is ideal for data communications at very high data rates and can be matched to both 600Ω and complex impedance telephone lines. It is incorporates patented innovative features which enable data rates of 56kbps to be achieved and certified to IEC 60950 and UL 60950 standards.

                                                                                                • Ultra low distortion

                                                                                                Applications

                                                                                                Communications & Networking

                                                                                                Spécifications techniques

                                                                                                Inductance

                                                                                                10.8mH

                                                                                                Insertion Loss

                                                                                                -

                                                                                                Current Rating

                                                                                                100µA

                                                                                                Transformer Mounting

                                                                                                Surface Mount

                                                                                                Operating Temperature Max

                                                                                                85°C

                                                                                                SVHC

                                                                                                No SVHC (10-Jun-2022)

                                                                                                Turns Ratio

                                                                                                -

                                                                                                DC Resistance

                                                                                                250ohm

                                                                                                Isolation Voltage

                                                                                                3.88kVrms

                                                                                                Operating Temperature Min

                                                                                                -25°C

                                                                                                Product Range

                                                                                                -

                                                                                                Documents techniques (1)

                                                                                                Technical Data Sheet EN

                                                                                                Produits de remplacement pour P3181

                                                                                                2 produit(s) trouvé(s)

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Oui

                                                                                                RoHS

                                                                                                Conforme à la norme RoHS Phthalates:Oui

                                                                                                RoHS

                                                                                                SVHC :No SVHC (10-Jun-2022)
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
                                                                                                An Avnet Company© 2026 Premier Farnell Limited. Tous droits réservés.