1kVA Toroidal Power Transformers:

16 produit(s) trouvé(s)
Trouvez une vaste gamme de 1kVA Toroidal Power Transformers dans Newark Électronique Canada. Nous stockons une large gamme de Toroidal Power Transformers, tels que 50VA, 160VA, 30VA & 120VA Toroidal Power Transformers provenant des plus grands fabricants mondiaux, notamment : Hammond, Triad Magnetics & Block.
Afficher
Acheteur
Ingénieur
Fabricant
Power Rating
Secondary Voltages
Primary Voltages
Winding Type
Toroid Center
Transformer Mounting
Transformer Terminals
Outer Diameter
Height
Secondary Current Nom
Product Range
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
ComparerPrix pourQuantité
54X7534

RoHS

Each
1+
279,200 $
5+
264,920 $
10+
250,630 $
25+
241,590 $
1kVA
240V
117V, 234V
Dual Primary, Single Secondary
Open
Chassis Mount
Wire Leaded
159mm
73.2mm
4.17A
1182 Series
54X7547

RoHS

Each
1+
269,540 $
5+
260,890 $
10+
252,230 $
25+
241,590 $
1kVA
110V, 220V
117V, 234V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
159mm
73.2mm
9.1A
1182 Series
54X7546

RoHS

Each
1+
279,310 $
5+
268,140 $
10+
256,930 $
25+
253,040 $
1kVA
60V, 120V
117V, 234V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
159mm
73.2mm
16.7A
1182 Series
54X1726

RoHS

Each
1+
273,780 $
5+
263,010 $
10+
252,230 $
25+
241,590 $
1kVA
117V, 234V
117V, 234V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
159mm
73.2mm
8.5A
1182 Series
54X7560

RoHS

Each
1+
279,170 $
5+
263,050 $
10+
246,920 $
25+
241,590 $
1kVA
30V, 60V
117V, 234V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
159mm
73.2mm
33.3A
1182 Series
78AK8155

RoHS

Each
1+
658,110 $
5+
646,370 $
1kVA
2 x 115V
2 x 115V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
-
85mm
-
RKD Series
11R8058

RoHS

Each
1+
290,610 $
1kVA
2 x 115V
115V, 230V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
175mm
68mm
8.7A
VPT Series
11R8039

RoHS

Each
1+
436,240 $
5+
408,400 $
10+
386,120 $
25+
361,990 $
50+
343,430 $
Plus de tarifs
1kVA
2 x 50V
115V, 230V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
175mm
68mm
20A
VPT Series
30C1683

RoHS

Each
1+
262,270 $
5+
253,510 $
10+
244,760 $
25+
237,070 $
1kVA
2 x 24V
117V, 234V
Dual Primary, Dual Secondary
Potted
Chassis Mount
Wire Leaded
165mm
89mm
41.7A
182V Series
11R8077

RoHS

Each
1+
436,240 $
5+
408,400 $
10+
386,120 $
25+
361,990 $
50+
343,430 $
Plus de tarifs
1kVA
2 x 24V
115V, 230V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
175mm
68mm
41.66A
VPT Series
72Y5089

RoHS

Each
1+
442,160 $
1kVA
2 x 120V
100V, 120V, 220V, 240V
Multi Primary, Dual Secondary
Potted
Chassis Mount
Wire Leaded
183mm
74mm
8.34A
VPM Series
72Y5104

RoHS

Each
1+
442,160 $
1kVA
2 x 24V
100V, 120V, 220V, 240V
Multi Primary, Dual Secondary
Potted
Chassis Mount
Wire Leaded
183mm
74mm
41.66A
VPM Series
54X7561

RoHS

Each
1+
280,270 $
5+
265,950 $
10+
251,620 $
25+
241,590 $
1kVA
24V, 48V
117V, 234V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
159mm
73.2mm
41.7A
1182 Series
18C0203

RoHS

Each
1+
259,450 $
5+
250,900 $
10+
242,340 $
25+
237,870 $
1kVA
2 x 117V
117V, 234V
Dual Primary, Dual Secondary
Potted
Chassis Mount
Wire Leaded
165mm
89mm
4.3A
182R Series
72Y5060

RoHS

Each
1+
442,160 $
1kVA
2 x 50V
100V, 120V, 220V, 240V
Multi Primary, Dual Secondary
Potted
Chassis Mount
Wire Leaded
183mm
74mm
20A
VPM Series
78AK8156

RoHS

Each
1+
388,550 $
5+
382,180 $
1kVA
2 x 50V
2 x 115V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
-
85mm
-
RKD Series
1-16 sur 16 articles
sur 1 page(s)

Fournisseurs populaires

SUPERIOR ELECTRIC
STACO ENERGY PRODUCTS
HAMMOND MANUFACTURING
TRIAD MAGNETICS