0
0 articles0,00 $

160VA Toroidal Power Transformers :

45 produit(s) trouvé(s)
Trouvez une vaste gamme de 160VA Toroidal Power Transformers dans Newark Électronique Canada. Nous stockons une large gamme de Toroidal Power Transformers, tels que 50VA, 160VA, 30VA & 120VA Toroidal Power Transformers provenant des plus grands fabricants mondiaux, notamment : Triad Magnetics, Multicomp Pro, Hammond, Block & Vigortronix.

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Power Rating
Secondary Voltages
Primary Voltages
Winding Type
Toroid Center
Transformer Mounting
Transformer Terminals
Outer Diameter
Height
Secondary Current Nom
Product Range
54X7539

RoHS

Each
1+104,750 $
5+99,230 $
10+93,700 $
25+93,340 $
50+86,180 $
Plus de tarifs
160VA
12V, 24V
117V, 234V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
108mm
44.5mm
13.34A
1182 Series
38K4911

RoHS

Each
1+70,760 $
5+65,680 $
10+62,660 $
25+59,270 $
50+55,040 $
Plus de tarifs
160VA
2 x 18V
115V, 230V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
105mm
47mm
4.44A
MCTA
38K4910

RoHS

Each
1+73,270 $
5+68,190 $
10+65,180 $
25+61,780 $
50+57,550 $
Plus de tarifs
160VA
2 x 15V
115V, 230V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
105mm
47mm
5.33A
MCTA
38K4913

RoHS

Each
1+73,270 $
5+68,190 $
10+65,180 $
25+61,780 $
50+57,550 $
Plus de tarifs
160VA
2 x 30V
115V, 230V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
105mm
47mm
2.67A
MCTA
33P8808

RoHS

Each
1+62,140 $
5+58,230 $
10+55,930 $
25+53,320 $
50+50,070 $
Plus de tarifs
160VA
2 x 15V
230V
Single Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
-
46mm
5.33A
VTX
33P8811

RoHS

Each
1+62,140 $
5+58,230 $
10+55,930 $
25+53,320 $
50+50,070 $
Plus de tarifs
160VA
2 x 30V
230V
Single Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
-
46mm
2.67A
VTX
54X7525

RoHS

Each
1+123,240 $
5+118,930 $
10+114,610 $
25+102,540 $
160VA
22V, 44V
117V, 234V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
108mm
44.5mm
7.28A
1182 Series
33P8809

RoHS

Each
1+62,140 $
5+58,230 $
10+55,930 $
25+53,320 $
50+50,070 $
Plus de tarifs
160VA
2 x 18V
230V
Single Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
-
46mm
4.44A
VTX
33P8810

RoHS

Each
1+62,140 $
5+58,230 $
10+55,930 $
25+53,320 $
50+50,070 $
Plus de tarifs
160VA
2 x 25V
230V
Single Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
-
46mm
3.2A
VTX
54X7524

RoHS

Each
1+123,240 $
5+114,410 $
10+105,580 $
25+102,540 $
160VA
18V, 36V
117V, 234V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
108mm
44.5mm
8.88A
1182 Series
54X7521

RoHS

Each
1+123,240 $
5+114,410 $
10+105,570 $
25+102,650 $
160VA
30V, 60V
117V, 234V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
108mm
44.5mm
5.34A
1182 Series
54X7486

RoHS

Each
1+123,240 $
5+114,800 $
10+106,350 $
25+103,180 $
160VA
240V
117V, 234V
Dual Primary, Single Secondary
Open
Chassis Mount
Wire Leaded
108mm
44.5mm
667mA
1182 Series
64AH9159

RoHS

Each
1+56,030 $
5+52,210 $
10+49,960 $
25+47,400 $
50+44,220 $
Plus de tarifs
160VA
2 x 18V
115V, 230V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
-
47mm
4.44A
-
54X7532

RoHS

Each
1+123,240 $
5+114,980 $
10+106,710 $
25+103,610 $
160VA
15V, 30V
117V, 234V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
108mm
44.5mm
10.66A
1182 Series
64AH9160

RoHS

Each
1+56,030 $
5+52,210 $
10+49,960 $
25+47,400 $
50+44,220 $
Plus de tarifs
160VA
2 x 25V
115V, 230V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
-
47mm
3.2A
-
33P8807

RoHS

Each
1+62,140 $
5+58,230 $
10+55,930 $
25+53,320 $
50+50,070 $
Plus de tarifs
160VA
2 x 12V
230V
Single Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
-
46mm
6.67A
VTX
38K4914

RoHS

Each
1+73,270 $
5+68,190 $
10+65,180 $
25+61,780 $
50+57,550 $
Plus de tarifs
160VA
2 x 55V
115V, 230V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
105mm
47mm
1.45A
MCTA
54X7500

RoHS

Each
1+123,240 $
5+114,950 $
10+106,650 $
25+103,430 $
160VA
110V, 220V
117V, 234V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
108mm
44.5mm
1.45A
1182 Series
44AC7810

RoHS

Each
1+56,030 $
5+52,210 $
10+49,960 $
25+47,400 $
50+44,220 $
Plus de tarifs
160VA
2 x 24V
115V, 230V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
-
47mm
3.33A
-
99AC4575

RoHS

Each
1+56,030 $
5+52,210 $
10+49,960 $
25+47,400 $
50+44,220 $
Plus de tarifs
160VA
2 x 30V
115V, 230V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
-
47mm
2.67A
-
99AC4574

RoHS

Each
1+56,030 $
5+52,210 $
10+49,960 $
25+47,400 $
50+44,220 $
Plus de tarifs
160VA
2 x 12V
115V, 230V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
-
47mm
6.67A
-
78AK8162

RoHS

Each
1+147,560 $
160VA
2 x 30V
2 x 115V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
-
50mm
-
RKD Series
78AK8163

RoHS

Each
1+176,860 $
5+164,950 $
10+153,030 $
50+121,280 $
160VA
2 x 35V
2 x 115V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
-
50mm
-
RKD Series
38K4912

RoHS

Each
1+73,270 $
5+68,190 $
10+65,180 $
25+61,780 $
50+57,550 $
Plus de tarifs
160VA
2 x 25V
115V, 230V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
105mm
47mm
3.2A
MCTA
11R8078

RoHS

Each
1+95,220 $
5+93,310 $
10+91,410 $
25+89,500 $
50+87,600 $
160VA
2 x 24V
115V, 230V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
103mm
48mm
6.66A
VPT Series
1-25 sur 45 articles
sur 2 page(s)

Fournisseurs populaires

SUPERIOR ELECTRIC
STACO ENERGY PRODUCTS
HAMMOND MANUFACTURING
TRIAD MAGNETICS