0
0 articles0,00 $

50VA Toroidal Power Transformers :

53 produit(s) trouvé(s)
Trouvez une vaste gamme de 50VA Toroidal Power Transformers dans Newark Électronique Canada. Nous stockons une large gamme de Toroidal Power Transformers, tels que 50VA, 160VA, 30VA & 120VA Toroidal Power Transformers provenant des plus grands fabricants mondiaux, notamment : Hammond, Triad Magnetics, Multicomp Pro, Vigortronix & Block.

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Power Rating
Secondary Voltages
Primary Voltages
Winding Type
Toroid Center
Transformer Mounting
Transformer Terminals
Outer Diameter
Height
Secondary Current Nom
Product Range
38K4881

RoHS

Each
1+37,690 $
5+34,970 $
10+33,370 $
25+31,570 $
50+29,310 $
Plus de tarifs
50VA
2 x 12V
115V, 230V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
81mm
34.5mm
2.08A
MCTA
38K4885

RoHS

Each
1+39,040 $
5+36,320 $
10+34,720 $
25+32,920 $
50+30,660 $
Plus de tarifs
50VA
2 x 55V
115V, 230V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
81mm
34.5mm
450mA
MCTA
38K4883

RoHS

Each
1+39,040 $
5+36,320 $
10+34,720 $
25+32,920 $
50+30,660 $
Plus de tarifs
50VA
2 x 18V
115V, 230V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
81mm
34.5mm
1.39A
MCTA
38K4880

RoHS

Each
1+39,040 $
5+36,320 $
10+34,720 $
25+32,920 $
50+30,660 $
Plus de tarifs
50VA
2 x 9V
115V, 230V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
81mm
34.5mm
2.78A
MCTA
38K4882

RoHS

Each
1+39,040 $
5+36,320 $
10+34,720 $
25+32,920 $
50+30,660 $
Plus de tarifs
50VA
2 x 15V
115V, 230V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
-
34.5mm
1.67A
MCTA
54X7503

RoHS

Each
1+97,080 $
5+91,530 $
10+85,970 $
25+81,160 $
50+79,310 $
50VA
15V, 30V
117V, 234V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
82.6mm
38mm
3.34A
1182 Series
38K4879

RoHS

Each
1+39,040 $
5+36,320 $
10+34,720 $
25+32,920 $
50+30,660 $
Plus de tarifs
50VA
2 x 6V
115V, 230V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
81mm
34.5mm
4.17A
MCTA
54X7477

RoHS

Each
1+97,080 $
5+91,610 $
10+86,150 $
25+81,440 $
50+79,610 $
50VA
110V, 220V
117V, 234V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
82.6mm
38mm
454mA
1182 Series
54X7509

RoHS

Each
1+97,080 $
5+94,090 $
10+91,100 $
25+88,130 $
50+78,660 $
50VA
12V, 24V
117V, 234V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
82.6mm
38mm
4.16A
1182 Series
38K4554

RoHS

Each
1+54,400 $
5+50,620 $
10+48,390 $
25+45,870 $
50+42,730 $
Plus de tarifs
50VA
2 x 25V
230V
Single Primary, Dual Secondary
Potted in a Capsule
Chassis Mount
Wire Leaded
-
41.7mm
1A
-
38K4551

RoHS

Each
1+54,400 $
5+50,620 $
10+48,390 $
25+45,870 $
50+42,730 $
Plus de tarifs
50VA
2 x 12V
230V
Single Primary, Dual Secondary
Potted in a Capsule
Chassis Mount
Wire Leaded
-
41.7mm
2.08A
-
54X7527

RoHS

Each
1+97,080 $
5+91,240 $
10+85,390 $
25+81,200 $
50+78,670 $
50VA
6V, 12V
117V, 234V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
82.6mm
38mm
8.34A
1182 Series
38K4550

RoHS

Each
1+54,400 $
5+50,620 $
10+48,390 $
25+45,870 $
50+42,730 $
Plus de tarifs
50VA
2 x 9V
230V
Single Primary, Dual Secondary
Potted in a Capsule
Chassis Mount
Wire Leaded
-
41.7mm
2.78A
-
54X7490

RoHS

Each
1+92,600 $
5+90,350 $
10+88,080 $
25+84,500 $
50+83,680 $
50VA
18V, 36V
117V, 234V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
82.6mm
38mm
2.78A
1182 Series
95B5003

RoHS

Each
1+113,120 $
5+107,470 $
10+105,210 $
25+103,110 $
50+101,000 $
50VA
117V, 234V
117V, 234V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
92.2mm
44mm
214mA
182 Series
95B5026

RoHS

Each
1+113,120 $
5+107,470 $
10+105,210 $
25+103,110 $
50+101,000 $
50VA
2 x 6V
117V, 234V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
92.2mm
44mm
8.34A
182 Series
33P8758

RoHS

Each
1+39,530 $
5+37,050 $
10+35,590 $
25+33,920 $
50+31,850 $
Plus de tarifs
50VA
2 x 15V
230V
Single Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
-
34mm
1.67A
VTX
99AC4560

RoHS

Each
1+35,640 $
5+33,210 $
10+31,780 $
25+30,150 $
50+28,120 $
Plus de tarifs
50VA
2 x 12V
115V, 230V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
-
35mm
2.08A
-
99AC4562

RoHS

Each
1+35,900 $
5+33,450 $
10+32,000 $
25+30,370 $
50+28,320 $
Plus de tarifs
50VA
2 x 18V
115V, 230V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
-
35mm
1.39A
-
33P8755

RoHS

Each
1+39,530 $
5+37,050 $
10+35,590 $
25+33,920 $
50+31,850 $
Plus de tarifs
50VA
2 x 6V
230V
Single Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
-
34mm
4.17A
VTX
33P8761

RoHS

Each
1+39,530 $
5+37,050 $
10+35,590 $
25+33,920 $
50+31,850 $
Plus de tarifs
50VA
2 x 55V
230V
Single Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
-
34mm
450mA
VTX
54X7478

RoHS

Each
1+92,600 $
5+90,390 $
10+88,180 $
25+84,570 $
50+83,750 $
50VA
117V, 234V
117V, 234V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
82.6mm
38mm
428mA
1182 Series
54X7522

RoHS

Each
1+97,080 $
5+91,350 $
10+85,610 $
25+81,020 $
50+79,090 $
50VA
9V, 18V
117V, 234V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
82.6mm
38mm
5.56A
1182 Series
44AC7801

RoHS

Each
1+35,640 $
5+33,210 $
10+31,780 $
25+30,150 $
50+28,120 $
Plus de tarifs
50VA
2 x 24V
115V, 230V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
-
35mm
1.05A
-
64AH9149

RoHS

Each
1+35,900 $
5+33,450 $
10+32,000 $
25+30,370 $
50+28,320 $
Plus de tarifs
50VA
2 x 25V
115V, 230V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
-
35mm
1A
-
1-25 sur 53 articles
sur 3 page(s)

Fournisseurs populaires

SUPERIOR ELECTRIC
STACO ENERGY PRODUCTS
HAMMOND MANUFACTURING
TRIAD MAGNETICS