225VA Toroidal Power Transformers:

27 produit(s) trouvé(s)
Trouvez une vaste gamme de 225VA Toroidal Power Transformers dans Newark Électronique Canada. Nous stockons une large gamme de Toroidal Power Transformers, tels que 50VA, 160VA, 30VA & 120VA Toroidal Power Transformers provenant des plus grands fabricants mondiaux, notamment : Hammond, Vigortronix, Multicomp Pro & Block.
Afficher
Acheteur
Ingénieur
Fabricant
Power Rating
Secondary Voltages
Primary Voltages
Winding Type
Toroid Center
Transformer Mounting
Transformer Terminals
Outer Diameter
Height
Secondary Current Nom
Product Range
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
ComparerPrix pourQuantité
38K4916

RoHS

Each
1+
128,770 $
25+
123,010 $
50+
117,240 $
100+
111,470 $
250+
106,940 $
225VA
2 x 15V
115V, 230V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
110.5mm
51mm
7.5A
MCTA
38K4917

RoHS

Each
1+
128,770 $
25+
123,010 $
50+
117,240 $
100+
111,470 $
250+
106,940 $
225VA
2 x 18V
115V, 230V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
110.5mm
51mm
6.25A
MCTA
38K4918

RoHS

Each
1+
128,770 $
25+
123,010 $
50+
117,240 $
100+
111,470 $
250+
106,940 $
225VA
2 x 25V
115V, 230V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
110.5mm
51mm
4.5A
MCTA
54X7476

RoHS

Each
1+
134,150 $
5+
126,980 $
10+
119,810 $
25+
115,400 $
50+
111,830 $
Plus de tarifs
225VA
30V, 60V
117V, 234V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
114.3mm
47.8mm
7.5A
1182 Series
38K4920

RoHS

Each
1+
128,770 $
25+
123,010 $
50+
117,240 $
100+
111,470 $
250+
106,940 $
225VA
2 x 55V
115V, 230V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
110.5mm
51mm
2.05A
MCTA
54X7484

RoHS

Each
1+
134,990 $
5+
127,220 $
10+
119,430 $
25+
115,460 $
50+
112,610 $
Plus de tarifs
225VA
15V, 30V
117V, 234V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
114.3mm
47.8mm
15A
1182 Series
54X7507

RoHS

Each
1+
126,880 $
5+
123,320 $
10+
119,770 $
25+
115,400 $
50+
111,830 $
Plus de tarifs
225VA
110V, 220V
117V, 234V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
114.3mm
47.8mm
2.04A
1182 Series
33P8821

RoHS

Each
1+
117,960 $
25+
113,070 $
50+
108,170 $
100+
103,280 $
250+
99,440 $
225VA
2 x 18V
230V
Single Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
-
50mm
6.3A
VTX
44AC7811

RoHS

Each
1+
92,900 $
5+
85,460 $
10+
83,770 $
25+
82,080 $
50+
78,020 $
Plus de tarifs
225VA
2 x 24V
115V, 230V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
-
51mm
4.68A
-
54X7548

RoHS

Each
1+
135,640 $
5+
128,010 $
10+
120,360 $
25+
115,920 $
50+
112,660 $
Plus de tarifs
225VA
12V, 24V
117V, 234V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
114.3mm
47.8mm
18.76A
1182 Series
54X7508

RoHS

Each
1+
134,060 $
5+
126,620 $
10+
119,180 $
25+
114,650 $
50+
111,470 $
Plus de tarifs
225VA
117V, 234V
117V, 234V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
114.3mm
47.8mm
1.92A
1182 Series
54X7492

RoHS

Each
1+
135,380 $
5+
127,870 $
10+
120,360 $
25+
115,920 $
50+
112,620 $
Plus de tarifs
225VA
240V
117V, 234V
Dual Primary, Single Secondary
Open
Chassis Mount
Wire Leaded
114.3mm
47.8mm
940mA
1182 Series
78AK8177

RoHS

Each
1+
189,320 $
5+
185,990 $
10+
182,660 $
50+
179,340 $
225VA
2 x 24V
2 x 115V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
-
54mm
-
RKD Series
54X7479

RoHS

Each
1+
127,830 $
5+
123,320 $
10+
118,820 $
25+
114,480 $
50+
111,430 $
Plus de tarifs
225VA
18V, 36V
117V, 234V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
114.3mm
47.8mm
12.5A
1182 Series
95B5032

RoHS

Each
1+
133,750 $
5+
133,250 $
10+
132,740 $
25+
132,500 $
50+
132,300 $
Plus de tarifs
225VA
2 x 12V
117V, 234V
Dual Primary, Dual Secondary
Potted
Chassis Mount
Wire Leaded
126.2mm
48.3mm
18.76A
182 Series
95B5008

RoHS

Each
1+
128,700 $
5+
127,760 $
10+
126,810 $
25+
126,490 $
50+
126,220 $
Plus de tarifs
225VA
2 x 15V
117V, 234V
Dual Primary, Dual Secondary
Potted
Chassis Mount
Wire Leaded
126.2mm
48.3mm
15A
182 Series
95B5006

RoHS

Each
1+
124,480 $
5+
119,040 $
10+
113,620 $
25+
110,700 $
50+
108,880 $
Plus de tarifs
225VA
2 x 18
117V, 234V
Dual Primary, Dual Secondary
Potted
Chassis Mount
Wire Leaded
126.2mm
48.3mm
12.5A
182G Series
95B5002

RoHS

Each
1+
128,440 $
5+
127,340 $
10+
126,240 $
25+
120,560 $
50+
117,650 $
Plus de tarifs
225VA
2 x 30V
117V, 234V
Dual Primary, Dual Secondary
Potted
Chassis Mount
Wire Leaded
126.2mm
48.3mm
7.5A
182 Series
38K4915

RoHS

Each
1+
128,770 $
25+
123,010 $
50+
117,240 $
100+
111,470 $
250+
106,940 $
225VA
2 x 12V
115V, 230V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
110.5mm
51mm
9.38A
MCTA
95B5029

RoHS

Each
Prix non disponible. Veuillez contacter le service clientèle.
225VA
2 x 22
117V, 234V
Dual Primary, Dual Secondary
Potted
Chassis Mount
Wire Leaded
126.2mm
48.3mm
10.22A
182P Series
54X7533

RoHS

Each
1+
135,640 $
5+
128,650 $
10+
121,640 $
25+
115,920 $
50+
112,660 $
Plus de tarifs
225VA
22V, 44V
117V, 234V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
114.3mm
47.8mm
10.22A
1182 Series
64AH9165

RoHS

Each
1+
96,190 $
5+
88,170 $
10+
85,880 $
25+
84,360 $
50+
80,760 $
Plus de tarifs
225VA
2 x 25V
115V, 230V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
-
51mm
4.5A
-
64AH9163

RoHS

Each
1+
96,190 $
5+
88,170 $
10+
85,880 $
25+
84,360 $
50+
80,760 $
Plus de tarifs
225VA
2 x 15V
115V, 230V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
-
51mm
7.5A
-
64AH9167

RoHS

Each
1+
96,190 $
5+
88,170 $
10+
85,880 $
25+
84,360 $
50+
80,760 $
Plus de tarifs
225VA
2 x 55V
115V, 230V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
-
51mm
2.05A
-
64AH9162

RoHS

Each
1+
96,190 $
5+
88,170 $
10+
85,880 $
25+
84,360 $
50+
80,760 $
Plus de tarifs
225VA
2 x 12V
115V, 230V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
-
51mm
9.38A
-
1-25 sur 27 articles
sur 2 page(s)

Fournisseurs populaires

SUPERIOR ELECTRIC
STACO ENERGY PRODUCTS
HAMMOND MANUFACTURING
TRIAD MAGNETICS