Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.

FabricantMULTICOMP PRO
Réf. FabricantMCFM32/07Copie
Délai d’approvisionnement standard du fabricant22 semaines
Code Commande38K4643
Votre numéro de pièce
17 En Stock
| Quantité | Prix |
|---|---|
| 1+ | 27,490 $ |
| 5+ | 25,990 $ |
| 10+ | 24,230 $ |
| 25+ | 22,550 $ |
| 50+ | 20,720 $ |
| 100+ | 19,500 $ |
| 250+ | 17,880 $ |
Prix pour :Each
Minimum: 1
Multiple: 1
27,49 $
Note à la ligne
Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
Informations produit
FabricantMULTICOMP PRO
Réf. FabricantMCFM32/07Copie
Délai d’approvisionnement standard du fabricant22 semaines
Code Commande38K4643
Fiche technique
Power Rating3.2VA
Primary Voltages115V, 230V
Secondary Voltages2 x 7V
Winding TypeSingle Primary, Dual Secondary
Toroid CenterCentre Potted
Transformer MountingPanel Mount
Transformer TerminalsWire Leaded
Outer Diameter43mm
Height24mm
Secondary Current Nom229mA
Product Range-
SVHCNo SVHC (25-Jun-2020)
Aperçu du produit
The Multicomp MCFM series are miniature open style toroidal transformers with flying leads. These transformers have a very high quality construction and low radiated magnetic field, suitable for sensitive electronics. MCFM series features a single primary winding tapped at 115VAC and 230VAC 50/60Hz and dual secondary windings. Secondary windings can be connected in series or parallel or used independently.
- Power rating ranges from 1.6VA to 7.0VA
- Maximum ambient temperature of 40°C
- Efficiency up to 80%
- Double insulated primary leads
- Resin filled centre with M4 clear mounting hole
- Flexible lead outs can be trimmed to any length without the need of enamel removal
- Suitable for use in low power equipment
- Designed, tested and manufactured in accordance with EN60742, EN60065 and EN60950
- 100% electrical and flash tested
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Power Management
Spécifications techniques
Power Rating
3.2VA
Secondary Voltages
2 x 7V
Toroid Center
Centre Potted
Transformer Terminals
Wire Leaded
Height
24mm
Product Range
-
Primary Voltages
115V, 230V
Winding Type
Single Primary, Dual Secondary
Transformer Mounting
Panel Mount
Outer Diameter
43mm
Secondary Current Nom
229mA
SVHC
No SVHC (25-Jun-2020)
Documents techniques (1)
Produits associés
3 produit(s) trouvé(s)
Législation et Questions environnementales
US ECCN:EAR99
EU ECCN:Unknown
Conforme RoHS :Oui
RoHS
Conforme à la norme RoHS Phthalates:Oui
RoHS
SVHC :No SVHC (25-Jun-2020)
Télécharger le certificat de conformité du produit
Certificat de conformité du produit