| Quantité | Prix |
|---|---|
| 5+ | 32,660 $ |
| 10+ | 31,030 $ |
| 50+ | 29,390 $ |
| 100+ | 28,410 $ |
Informations produit
Aperçu du produit
GDPH251SS220V is a GDPH series definite purpose contactor. The GDPH is a series of electro-mechanical definite purpose contactor specifically designed for higher performance and reliability. The GDPH can be used in HVAC and refrigeration for compressor switching as well as for resistive heating applications. All frame sizes feature an enclosed coil with Class B 266ºF (130ºC) insulation. The GDPH carries specific approvals for use in A2L refrigerant applications. Typical applications include HVAC (heat pumps, air-conditioners, chillers, fans), refrigeration (display cabinets, condensing units, ice machines), food and beverage equipment (resistive heating, food service equipment, vending machines).
- Extended lifetime - 250,000 cycles by UL60947-4-1 for air resistance heating application
- Compliant to ARI-780 HVAC standard
- Wide operating range - line voltage up to 600V AC
- UL recognized and CSA approved
- Compliance to LZGH2/8 category for use with A2L refrigerants
- Screw terminal type
- 208/240V AC coil voltage
- 25A AC full load amperage
- UL94 V0, high arc-resistant polyester material
- Operating temperature range from 23ºF to 104ºF (-5°C to 40°C) (full load current rating)
Spécifications techniques
25A
600VAC
1 Pole
35A
-
35A
GDPH Series
Chassis
SPST-NO
-
240V
-
25A
No SVHC (21-Jan-2025)
Documents techniques (1)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit
