Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.

FabricantCAROL CABLE/GENERAL CABLE
Réf. FabricantC0651A.41.10Copie
Code Commande04M5564
Votre numéro de pièce
Modèle arrêté
Informations produit
FabricantCAROL CABLE/GENERAL CABLE
Réf. FabricantC0651A.41.10Copie
Code Commande04M5564
Fiche technique
Cable ShieldingShielded
No. of Pairs3 Pair
Wire Gauge22AWG
Conductor Area CSA-
Reel Length (Imperial)1000ft
Reel Length (Metric)305m
Jacket ColorGray
No. of Max Strands x Strand Size7 x 30AWG
Voltage Rating300V
Jacket MaterialPVC
Conductor MaterialTinned Copper
External Diameter7.52mm
Product Range-
SVHCTo Be Advised
Aperçu du produit
The C0651A.41.10 from Carol Cable/General Cable is a foil/braid shield, multi-paired twisted cable. This multi paired cable compliance with NEC article 800 type CMR (UL: 75°C), UL Style 2464 (UL: 80˚C, 300V), CSA CMG (CSA, 60°C) standards. It is designed to meet UL 70,000 BTU vertical tray flame test, passes CSA CMG flame test and CE: low voltage directive (LVD) 2006/95/EC. It is used for computers, industrial equipment, data transmission, control circuits and suitable for EIA RS232 applications.
- Tinned copper conductor material
- 7.52mm external diameter
- Grey jacket colour
- PVC jacket material
- 3 pair cable
- 100% Flexfoil® aluminium/polyester with 25% overlap minimum foil facing out, 65% tinned copper braid
- Voltage rating is 300V
- Temperature range of -20˚C to +80˚C
Applications
Industrial, Communications & Networking, Portable Devices
Spécifications techniques
Cable Shielding
Shielded
Wire Gauge
22AWG
Reel Length (Imperial)
1000ft
Jacket Color
Gray
Voltage Rating
300V
Conductor Material
Tinned Copper
Product Range
-
No. of Pairs
3 Pair
Conductor Area CSA
-
Reel Length (Metric)
305m
No. of Max Strands x Strand Size
7 x 30AWG
Jacket Material
PVC
External Diameter
7.52mm
SVHC
To Be Advised
Documents techniques (1)
Législation et Questions environnementales
Conforme RoHS :Oui
RoHS
Conforme à la norme RoHS Phthalates:Oui
RoHS
SVHC :To Be Advised
Télécharger le certificat de conformité du produit
Certificat de conformité du produit