Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.

FabricantCAROL CABLE/GENERAL CABLE
Réf. FabricantC5775.27.01Copie
Code Commande85M8445
Votre numéro de pièce
Modèle arrêté
Informations produit
FabricantCAROL CABLE/GENERAL CABLE
Réf. FabricantC5775.27.01Copie
Code Commande85M8445
Fiche technique
Coaxial Cable TypeRG6
Conductor Area CSA-
Reel Length (Imperial)500ft
Reel Length (Metric)152.4m
External Diameter6.98mm
Impedance75ohm
Jacket ColorBlack
Jacket MaterialPVC
No. of Max Strands x Strand SizeSolid
Product Range-
Wire Gauge18AWG
Conductor MaterialCopper Coated Steel
SVHCTo Be Advised
Aperçu du produit
The C5775.27.01 from Carol Cable/General Cable is a RG 6/U type coaxial cable. Suitable for RF signal transmission, master antenna television, CATV, CCTV, HDTV, digital video, drop cable and FM broadcast.
- 18AWG copper-clad steel conductor per ASTM B869 standard
- Foam polyethylene (PE) insulation
- 100% Flexfoil® bonded shield + 60% aluminium braid
- Premium PVC compound jacket
- Nominal impedance is 75ohm
- Nominal capacitance is 16.20pF/ft
- Nominal DCR is 28.9ohm/Mft
- Nominal O.D is 6.98mm
- UL CL2, CATV, CM, c(UL) CM, UL or ETL approvals
- 500ft black colour cable
Applications
Communications & Networking
Spécifications techniques
Coaxial Cable Type
RG6
Reel Length (Imperial)
500ft
External Diameter
6.98mm
Jacket Color
Black
No. of Max Strands x Strand Size
Solid
Wire Gauge
18AWG
SVHC
To Be Advised
Conductor Area CSA
-
Reel Length (Metric)
152.4m
Impedance
75ohm
Jacket Material
PVC
Product Range
-
Conductor Material
Copper Coated Steel
Documents techniques (1)
Législation et Questions environnementales
Conforme RoHS :Oui
RoHS
Conforme à la norme RoHS Phthalates:Oui
RoHS
SVHC :To Be Advised
Télécharger le certificat de conformité du produit
Certificat de conformité du produit