Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.

FabricantTE CONNECTIVITY - CGS
Réf. FabricantTE1500B1R0JCopie
Délai d’approvisionnement standard du fabricant27 semaines
Code Commande35R2514
Gamme de produitTE Series
Egalement appelé1879455-1, TE 1500W 1R0 5% Bracket
Votre numéro de pièce
23 En Stock
| Quantité | Prix |
|---|---|
| 1+ | 266,630 $ |
| 5+ | 223,980 $ |
| 10+ | 181,340 $ |
| 25+ | 167,450 $ |
| 50+ | 164,100 $ |
| 100+ | 160,750 $ |
Prix pour :Each
Minimum: 1
Multiple: 1
266,63 $
Note à la ligne
Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
Informations produit
FabricantTE CONNECTIVITY - CGS
Réf. FabricantTE1500B1R0JCopie
Délai d’approvisionnement standard du fabricant27 semaines
Code Commande35R2514
Gamme de produitTE Series
Egalement appelé1879455-1, TE 1500W 1R0 5% Bracket
Fiche technique
Resistance1ohm
Product RangeTE Series
Power Rating1.5kW
Resistance Tolerance± 5%
Resistor TerminalsSolder Lug
Voltage Rating-
Resistor TechnologyWirewound
Temperature Coefficient± 440ppm/°C
Resistor TypeHigh Power
Resistor MountingPanel Mount
Product Length415mm
Product Width-
Product Height-
Operating Temperature Min-25°C
Operating Temperature Max225°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Aperçu du produit
Type TE series high power wire wound resistors are flameproof coated tubular ceramic core resistors which uses both standard and edge wound (corrugated) winding methods to improve power handling capability. Designed for heavy duty machinery, electrical equipment and motor control applications which requiring stability and reliability. Typical applications include large electrical and production machinery, load test simulation, motor start/stop cycles, dynamic braking and equipment discharge.
- Flameproof construction, UL94V coating
- Operating temperature range from -55 to +155°C
- 3 x rated power / 5 seconds short term overload
- Dielectric strength of 2500VAC minimum
- Insulation resistance of 20Mohm minimum at 500VDC
- With bracket (standard) mounting
Spécifications techniques
Resistance
1ohm
Power Rating
1.5kW
Resistor Terminals
Solder Lug
Resistor Technology
Wirewound
Resistor Type
High Power
Product Length
415mm
Product Height
-
Operating Temperature Max
225°C
SVHC
No SVHC (04-Feb-2026)
Product Range
TE Series
Resistance Tolerance
± 5%
Voltage Rating
-
Temperature Coefficient
± 440ppm/°C
Resistor Mounting
Panel Mount
Product Width
-
Operating Temperature Min
-25°C
Qualification
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
Traçabilité des produits