Vous en voulez davantage ?
| Quantité | Prix |
|---|---|
| 1+ | 67,280 $ |
Informations produit
Aperçu du produit
The 10-50L is a blue Chem-Wik® Rosin Desoldering Braid designed for today's heat sensitive electronic components. The lighter mass, pure copper braid construction allows for better thermal conductivity, even at low temperatures. Chem-Wik® rosin responds as much as 50% faster than conventional desoldering braid. This design minimizes overheating and requires less contact pressure for greater operator control. All sizes are coated with a type R organic flux system. The Chem-Wik® rosin desoldering braid safely removes solder from through-hole components, surface mount device pads, BGA pads, micro circuits, terminals, identification script, lugs and posts.
- Requires little or no post solder cleaning
- No corrosive residues
- Optimized weave design for faster wicking and heat transfer
- Halide-free
- Minimal risk of heat damage to components and circuit boards
Applications
Maintenance & Repair
Spécifications techniques
Copper
50ft
No SVHC (14-Jun-2023)
2.5mm
-
Documents techniques (2)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit