Vous en voulez davantage ?
| Quantité | Prix |
|---|---|
| 1+ | 45,880 $ |
Informations produit
Aperçu du produit
The CHV8 is a Chemask® HV solder Masking Agent with natural latex rubber base. The masking agent is a temporary, high viscosity, fast curing and peelable solder masking agent. It is a high temperature resistant compound that protects component-free areas during wave soldering. Chemask® HV can be introduced to the wave solder preheat within 4 minutes without adverse effects. Chemask® HV may be used to protect pins, posts, contacts and edge connections during conformal coating processes. The HV solder masking agent protects component free areas for soldering, components, pin connectors during soldering, sockets and board areas from conformal coating.
- Stable to 515°F (268°C)
- Leaves no residues
- Ready for wave solder in 4 minutes
- Dries tack free in 15 minutes
- Non-contaminating
- Viscosity adjusted with deionized water
- Compatible with rosin, no clean, water soluble fluxes and cleaning solvents
- 515°F Temperature stability
Applications
Industrial
Spécifications techniques
Solder Mask
Bottle
8fl.oz (US)
-
-
Pink
-
No SVHC (14-Jun-2023)
Documents techniques (2)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit