Contactez-moi quand le produit sera à nouveau en stock
| Quantité | Prix |
|---|---|
| 1+ | 356,880 $ |
Informations produit
Aperçu du produit
The CM1 is a fast curing peelable Solder Masking Agent suitable for protecting contacts during wave soldering. It contains natural latex formulated with high temperature resistant compounds that protect component-free areas during wave soldering. Chemask® may be used to protect pins, posts, contacts and edge connections during conformal coating processes. It is generally compatible with most Chemask® materials used in printed circuit board fabrication. As with any solder masking agent, compatibility with substrate must be determined on a non-critical area prior to use. The natural latex has superior strength and elongation, can stretch to five times cured length without breaking. It is ideal for use as a protective mask during conformal coating process for switches, pins, posts, contact and edge connections. It is also suitable for pin connectors during soldering, temperature sensitive components during wave soldering, sockets and board areas from conformal coating.
- Dries tack-free in 30 minutes
- Easy to use - Just peel off dried Chemask® masking agent
- Latex material is compatible with flux systems and stable with cleaning solvents
- Leaves no residue
- Non-contaminating
- Stable to 515°F (268°C)
- Compatible with rosin, water soluble fluxes and cleaning solvents
Applications
Maintenance & Repair
Spécifications techniques
Solder Mask
Can
1gallon (US)
-
Connectors, Sockets, Temperature Sensitive Components
Pink
-
No SVHC (14-Jun-2023)
Documents techniques (1)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit