Vous en voulez davantage ?
| Quantité | Prix |
|---|---|
| 1+ | 36,710 $ |
Informations produit
Aperçu du produit
The ES1020 is a compressed Gas Duster, high pressure duster that cleans electronics without scratching delicate surfaces. This duster/cleaner is non-flammable, residue-free and won't scratch delicate surfaces. High pressure for contamination control, which has no ozone depleting compounds. It appears in the form of clear colorless liquefied gas with slight ethereal odor. The Ultrajet® is generally compatible with most materials used in printed circuit board fabrication, including sensitive plastics and compounds. As with any duster/cleaner, compatibility must be determined on a non-critical area prior to use.
- Non-flammable
- Leaves no residue
- Non-abrasive
- Excellent material compatibility
- Penetrates hard to reach areas
- -15.7°F Boiling point
- Filtered to 0.2 microns
Applications
Consumer Electronics, Maintenance & Repair, Computers & Computer Peripherals, Imaging, Video & Vision, Test & Measurement
Spécifications techniques
-
10fl.oz (US)
No SVHC (10-Jun-2022)
Spray Bottle
10oz
Documents techniques (1)
Produits de remplacement pour ES1020
2 produit(s) trouvé(s)
Produits associés
2 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit