Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.

FabricantCREE LED
Réf. FabricantLMD600-0100-C1A7-7030000Copie
Code Commande23X6660
Gamme de produitLMD600 Series
Votre numéro de pièce
Modèle arrêté
Informations produit
FabricantCREE LED
Réf. FabricantLMD600-0100-C1A7-7030000Copie
Code Commande23X6660
Gamme de produitLMD600 Series
Fiche technique
Power Supply Applications-
Output Power Max-
Output Voltage Max52V
Output Current1.7A
LED Driver ModeConstant Current
Input Voltage Min90V
Input Voltage Max305V
Product RangeLMD600 Series
SVHCTo Be Advised
Aperçu du produit
The LMD600-0100-C1A7-7030000 is a LED Module Driver provides lighting designers and manufacturers with simple, easy-to-adopt LED lighting solutions that reduce luminaire development time and speed time-to-market. The LMD600 LED module driver is specifically designed to work with the Cree LMH2 2000, 3000, 4000 and 6000lm light sources to jumpstart the design process for recessed down lights, wall sconces or pendant lights in demanding end markets.
- 0/1 to 10V Dimming
- 1% Lowest light level
Applications
LED Lighting
Avertissements
DALI dimming and touch dimming should not be used on the same luminaire.
Spécifications techniques
Power Supply Applications
-
Output Voltage Max
52V
LED Driver Mode
Constant Current
Input Voltage Max
305V
SVHC
To Be Advised
Output Power Max
-
Output Current
1.7A
Input Voltage Min
90V
Product Range
LMD600 Series
Documents techniques (2)
Législation et Questions environnementales
Conforme RoHS :Oui
RoHS
Conforme à la norme RoHS Phthalates:À déterminer
SVHC :To Be Advised
Télécharger le certificat de conformité du produit
Certificat de conformité du produit