Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.

Disponible sur commande
Livraison estimée après confirmations des commandes.Vous serez facturé à l’expédition.
| Quantité | Prix |
|---|---|
| 1+ | 41,850 $ |
Prix pour :Each
Minimum: 1
Multiple: 1
41,85 $
Note à la ligne
Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
Informations produit
FabricantCRESCENT
Réf. FabricantCHFGP16Copie
Code Commande43AK6501
Fiche technique
Head Weight - Metric454g
Head Weight - Imperial16oz
Handle TypeFiberglass
SVHCNo SVHC (21-Jan-2025)
Aperçu du produit
CHFGP16 is a 16 oz fiberglass general purpose hammer. A forged steel head with Vibeguard technology makes this hammer best in class at vibration reduction. This hammer is also precisely balanced for better swing force and better accuracy each swing. It utilizes vibration dampening slot technology, coupled with a vibration control handle made from proprietary materials to minimize vibration when striking by 70%. Precision-balanced design with precise weight distribution for better accuracy and amplifies force of each swing.
- Optimized strike face with a larger sweet spot to prevent miss hit and provide greater impact
- Magnetic nail starter holds nails securely for quick and easy one hand nail starting
- Textured fawn’s foot grip gives users an ergonomically sound and sure grip on the hammer
- Permabond® construction securely attaches the head to the handle
- Ripping claw hammer style, lacquer head finish
- Fiberglass with grip handle material, full lifetime warranty
- 14inch overall length, 2inch overall height, 6inch overall width
Spécifications techniques
Head Weight - Metric
454g
Handle Type
Fiberglass
Head Weight - Imperial
16oz
SVHC
No SVHC (21-Jan-2025)
Documents techniques (1)
Législation et Questions environnementales
US ECCN:EAR99
EU ECCN:Unknown
Conforme RoHS :Non applicable
Conforme à la norme RoHS Phthalates:Non applicable
SVHC :No SVHC (21-Jan-2025)
Télécharger le certificat de conformité du produit
Certificat de conformité du produit