Contactez-moi quand le produit sera à nouveau en stock
| Quantité | Prix |
|---|---|
| 1+ | 80,470 $ |
| 5+ | 75,200 $ |
| 10+ | 70,570 $ |
| 25+ | 68,460 $ |
| 50+ | 64,610 $ |
Informations produit
Aperçu du produit
This Cam-Lok™ J E1016 Series Single Pole Plug provides a positive, vibration-proof connection. With no moving contact surfaces, eliminating arcing or burning and features self-compensating for wear. It also features 400A continuous duty rating when used with 90 degree 4/0 cable and locked contacts will withstand a pulling force of 1,000 lbs. This elastomeric, non-vulcanized male plug incorporates double set screw termination for added strength.
- Cable size 2/0-4/0 600V AC/DC up to 400A continuous, NEMA 3R
Applications
Building & Site Monitoring, Commercial, Construction, Industrial, Industrial Maintenance, Maintenance & Repair, Mechanical, Utilities, Motor Drive & Control
Spécifications techniques
Cam-Lok J E1016 Series
600V
Cable Mount
To Be Advised
Plug
400A
Screw
Documents techniques (2)
Législation et Questions environnementales
Certificat de conformité du produit