| Quantité | Prix |
|---|---|
| 1+ | 284,410 $ |
| 5+ | 255,640 $ |
| 10+ | 247,170 $ |
| 25+ | 235,320 $ |
| 50+ | 223,470 $ |
| 100+ | 216,710 $ |
Informations produit
Aperçu du produit
The XJG34 is a Conduit Expansion Joint with internal grounding for rigid metal conduit and IMC. It is made of electro galvanized steel. It is used without the need for an external bonding jumper and clamps, to couple together two (2) sections of conduit subject to longitudinal movement, in long conduit runs to permit linear movement caused by thermal expansion and contraction, on long conduit runs to prevent conduit from buckling and ensuing circuit failures, indoors or outdoors where conduit expansion occurs and there are wide temperature ranges, in conduit runs that cross structural joints, in conduit runs to prevent damage to conduit supports such as in a building or on a bridge and with the optional redundant visible grounding strap.
Applications
Industrial
Spécifications techniques
1"
Metallic
-
Steel, Electro Galvanized
184.15mm
Documents techniques (2)
Produits associés
5 produit(s) trouvé(s)
Législation et Questions environnementales
Certificat de conformité du produit